Aluminum Electrolytic Capacitors

Results: 126
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Product Status
ActiveObsolete
Capacitance
0.47 µF1 µF2.2 µF3.3 µF4.7 µF10 µF22 µF33 µF47 µF68 µF100 µF150 µF
Voltage - Rated
6.3 V10 V16 V25 V35 V50 V63 V100 V160 V200 V250 V450 V
Lifetime @ Temp.
1000 Hrs @ 105°C2000 Hrs @ 105°C
Ripple Current @ Low Frequency
5 mA @ 120 Hz8 mA @ 120 Hz12 mA @ 120 Hz15 mA @ 120 Hz16 mA @ 120 Hz17 mA @ 120 Hz20 mA @ 120 Hz22 mA @ 120 Hz27 mA @ 120 Hz30 mA @ 120 Hz32 mA @ 120 Hz34 mA @ 120 Hz
Size / Dimension
0.157" Dia (4.00mm)0.197" Dia (5.00mm)0.248" Dia (6.30mm)0.315" Dia (8.00mm)0.394" Dia (10.00mm)0.492" Dia (12.50mm)0.630" Dia (16.00mm)0.630" L (16.00mm)0.709" Dia (18.00mm)
Height - Seated (Max)
0.205" (5.20mm)0.224" (5.70mm)0.303" (7.70mm)0.394" (10.00mm)0.406" (10.30mm)0.413" (10.50mm)0.531" (13.50mm)0.551" (14.00mm)0.630" (16.00mm)0.650" (16.50mm)0.669" (17.00mm)0.846" (21.50mm)0.906" (23.00mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)0.209" L x 0.209" W (5.30mm x 5.30mm)0.260" L x 0.260" W (6.60mm x 6.60mm)0.327" L x 0.327" W (8.30mm x 8.30mm)0.406" L x 0.406" W (10.30mm x 10.30mm)0.512" L x 0.512" W (13.00mm x 13.00mm)0.669" L x 0.669" W (17.00mm x 17.00mm)0.748" L x 0.748" W (19.00mm x 19.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
126Results
Applied FiltersRemove All

Showing
of 126
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
MVE Series
EMVE160ARA101MF55G
CAP ALUM 100UF 20% 16V SMD
Chemi-Con
12,251
In Stock
1 : $0.51000
Cut Tape (CT)
1,000 : $0.13348
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%16 V-1000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose69 mA @ 120 Hz-0.248" Dia (6.30mm)0.205" (5.20mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
MVH Series
EMVE630ARA101MJA0G
CAP ALUM 100UF 20% 63V SMD
Chemi-Con
12,650
In Stock
1 : $1.31000
Cut Tape (CT)
500 : $0.55180
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%63 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose310 mA @ 120 Hz-0.394" Dia (10.00mm)0.394" (10.00mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
MVE Series
EMVE101ARA101MKE0S
CAP ALUM 100UF 20% 100V SMD
Chemi-Con
4,556
In Stock
1 : $2.97000
Cut Tape (CT)
250 : $1.56792
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%100 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose380 mA @ 120 Hz-0.492" Dia (12.50mm)0.531" (13.50mm)0.512" L x 0.512" W (13.00mm x 13.00mm)Surface MountRadial, Can - SMD
MVE Series
EMVE250ARA100ME55G
CAP ALUM 10UF 20% 25V SMD
Chemi-Con
3,294
In Stock
1 : $0.49000
Cut Tape (CT)
1,000 : $0.12741
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%25 V-1000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose27 mA @ 120 Hz-0.197" Dia (5.00mm)0.205" (5.20mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
MVE Series
EMVE630ARA100MF55G
CAP ALUM 10UF 20% 63V SMD
Chemi-Con
12,166
In Stock
1 : $0.51000
Cut Tape (CT)
1,000 : $0.13348
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%63 V-1000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose32 mA @ 120 Hz-0.248" Dia (6.30mm)0.205" (5.20mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
MVE Series
EMVE6R3ARA101MF55G
CAP ALUM 100UF 20% 6.3V SMD
Chemi-Con
2,955
In Stock
1 : $0.51000
Cut Tape (CT)
1,000 : $0.13348
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%6.3 V-1000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose69 mA @ 120 Hz-0.248" Dia (6.30mm)0.205" (5.20mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
MVE Series
EMVE350ARA4R7MD55G
CAP ALUM 4.7UF 20% 35V SMD
Chemi-Con
3,635
In Stock
1 : $0.52000
Cut Tape (CT)
2,000 : $0.11815
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7 µF±20%35 V-1000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose16 mA @ 120 Hz-0.157" Dia (4.00mm)0.205" (5.20mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
MVE Series
EMVE500ARA1R0MD55G
CAP ALUM 1UF 20% 50V SMD
Chemi-Con
1,495
In Stock
1 : $0.52000
Cut Tape (CT)
2,000 : $0.11815
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 µF±20%50 V-1000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose8 mA @ 120 Hz-0.157" Dia (4.00mm)0.205" (5.20mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
MVE Series
EMVE250ARA101MF80G
CAP ALUM 100UF 20% 25V SMD
Chemi-Con
82,153
In Stock
1 : $0.71000
Cut Tape (CT)
900 : $0.22129
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%25 V-1000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose100 mA @ 120 Hz-0.248" Dia (6.30mm)0.303" (7.70mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
MVE Series
EMVE350ARA220MF55G
CAP ALUM 22UF 20% 35V SMD
Chemi-Con
5,431
In Stock
1 : $0.71000
Cut Tape (CT)
1,000 : $0.20628
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%35 V-1000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose44 mA @ 120 Hz-0.248" Dia (6.30mm)0.205" (5.20mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
MVE Series
EMVE350ARA101MF80G
CAP ALUM 100UF 20% 35V SMD
Chemi-Con
71,380
In Stock
1 : $0.90000
Cut Tape (CT)
900 : $0.27877
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%35 V-1000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose100 mA @ 120 Hz-0.248" Dia (6.30mm)0.303" (7.70mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
MVH Series
EMVE350ARA221MJA0G
CAP ALUM 220UF 20% 35V SMD
Chemi-Con
3,561
In Stock
1 : $1.31000
Cut Tape (CT)
500 : $0.55180
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%35 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose375 mA @ 120 Hz-0.394" Dia (10.00mm)0.394" (10.00mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
MVE Series
EMVE101ARA470MKE0S
CAP ALUM 47UF 20% 100V SMD
Chemi-Con
7,864
In Stock
1 : $2.77000
Cut Tape (CT)
250 : $1.45612
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%100 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose250 mA @ 120 Hz-0.492" Dia (12.50mm)0.531" (13.50mm)0.512" L x 0.512" W (13.00mm x 13.00mm)Surface MountRadial, Can - SMD
MVE Series
EMVE500ARA331MKE0S
CAP ALUM 330UF 20% 50V SMD
Chemi-Con
125
In Stock
1 : $2.96000
Cut Tape (CT)
250 : $0.61524
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%50 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose500 mA @ 120 Hz-0.492" Dia (12.50mm)0.531" (13.50mm)0.512" L x 0.512" W (13.00mm x 13.00mm)Surface MountRadial, Can - SMD
MVE Series
EMVE160ARA102MKE0S
CAP ALUM 1000UF 20% 16V SMD
Chemi-Con
347
In Stock
1 : $2.80000
Cut Tape (CT)
250 : $1.46888
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1000 µF±20%16 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose550 mA @ 120 Hz-0.492" Dia (12.50mm)0.531" (13.50mm)0.512" L x 0.512" W (13.00mm x 13.00mm)Surface MountRadial, Can - SMD
MVE Series
EMVE350ARA471MKE0S
CAP ALUM 470UF 20% 35V SMD
Chemi-Con
372
In Stock
1 : $2.88000
Cut Tape (CT)
250 : $1.51680
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 µF±20%35 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose520 mA @ 120 Hz-0.492" Dia (12.50mm)0.531" (13.50mm)0.512" L x 0.512" W (13.00mm x 13.00mm)Surface MountRadial, Can - SMD
MVE Series
EMVE350GRA222MMN0S
CAP ALUM 2200UF 20% 35V SMD
Chemi-Con
255
In Stock
1 : $6.07000
Cut Tape (CT)
100 : $3.90730
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2200 µF±20%35 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.45 A @ 120 Hz-0.709" Dia (18.00mm)0.846" (21.50mm)0.748" L x 0.748" W (19.00mm x 19.00mm)Surface MountRadial, Can - SMD
MVE Series
EMVE500ARA3R3MD55G
CAP ALUM 3.3UF 20% 50V SMD
Chemi-Con
1,869
In Stock
1 : $0.52000
Cut Tape (CT)
2,000 : $0.11815
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.3 µF±20%50 V-1000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose15 mA @ 120 Hz-0.157" Dia (4.00mm)0.205" (5.20mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
MVE Series
EMVE250GRA102MLH0S
CAP ALUM 1000UF 20% 25V SMD
Chemi-Con
165
In Stock
1 : $6.04000
Cut Tape (CT)
175 : $3.60349
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1000 µF±20%25 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose820 mA @ 120 Hz-0.630" Dia (16.00mm)0.650" (16.50mm)0.669" L x 0.669" W (17.00mm x 17.00mm)Surface MountRadial, Can - SMD
MVY Series
EMVE451GTR220MMN0S
CAP ALUM 22UF 20% 450V SMD
Chemi-Con
300
In Stock
1 : $6.07000
Tray
Tray
Active22 µF±20%450 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose130 mA @ 120 Hz-0.709" Dia (18.00mm)0.906" (23.00mm)0.748" L x 0.748" W (19.00mm x 19.00mm)Surface MountRadial, Can - SMD
MVE Series
EMVE250ARA470MF55G
CAP ALUM 47UF 20% 25V SMD
Chemi-Con
1,208
In Stock
1 : $0.51000
Cut Tape (CT)
1,000 : $0.13348
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%25 V-1000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose60 mA @ 120 Hz-0.248" Dia (6.30mm)0.205" (5.20mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
MVE Series
EMVE160ARA221MF80G
CAP ALUM 220UF 20% 16V SMD
Chemi-Con
461
In Stock
1 : $0.71000
Cut Tape (CT)
900 : $0.22129
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%16 V-1000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose120 mA @ 120 Hz-0.248" Dia (6.30mm)0.303" (7.70mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
MVE Series
EMVE250ARA221MHA0G
CAP ALUM 220UF 20% 25V SMD
Chemi-Con
1,216
In Stock
1 : $1.12000
Cut Tape (CT)
500 : $0.44594
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%25 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose320 mA @ 120 Hz-0.315" Dia (8.00mm)0.394" (10.00mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
MVE Series
EMVE630ARA470MHA0G
CAP ALUM 47UF 20% 63V SMD
Chemi-Con
793
In Stock
1 : $1.12000
Cut Tape (CT)
500 : $0.44594
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%63 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose170 mA @ 120 Hz-0.315" Dia (8.00mm)0.394" (10.00mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
MVH Series
EMVE250ARA471MJA0G
CAP ALUM 470UF 20% 25V SMD
Chemi-Con
273
In Stock
1 : $1.31000
Cut Tape (CT)
500 : $0.55180
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 µF±20%25 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose490 mA @ 120 Hz-0.394" Dia (10.00mm)0.394" (10.00mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
Showing
of 126

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.