Aluminum Electrolytic Capacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Mounting Type | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
600,000 Marketplace | 3,000 : $0.37418 Bulk | Bulk | Active | 2.2 µF | ±20% | 400 V | 8000 Hrs @ 85°C | -40°C ~ 105°C | - | General Purpose | 95 mA @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.472" (12.00mm) | Through Hole | Radial, Can | |||
600,000 Marketplace | 2,000 : $0.55387 Bulk | Bulk | Active | 3.3 µF | ±20% | 400 V | 8000 Hrs @ 85°C | -40°C ~ 105°C | - | General Purpose | 130 mA @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.472" (12.00mm) | Through Hole | Radial, Can |