Aluminum Electrolytic Capacitors

Results: 111
Capacitance
470 µF560 µF680 µF820 µF1000 µF1200 µF1500 µF1800 µF2200 µF2700 µF3300 µF3900 µF
Voltage - Rated
16 V25 V35 V50 V63 V80 V100 V160 V200 V250 V350 V400 V450 V500 V
ESR (Equivalent Series Resistance)
14mOhm @ 120Hz33mOhm199mOhm @ 120Hz243mOhm-
Operating Temperature
-40°C ~ 85°C-25°C ~ 85°C
Ripple Current @ Low Frequency
2.7 A @ 120 Hz3.11 A @ 120 Hz3.15 A @ 120 Hz3.4 A @ 120 Hz3.52 A @ 120 Hz3.8 A @ 120 Hz3.88 A @ 120 Hz4.2 A @ 120 Hz4.5 A @ 120 Hz4.52 A @ 120 Hz4.85 A @ 120 Hz4.9 A @ 120 Hz
Ripple Current @ High Frequency
3.78 A @ 20 kHz4.05 A @ 20 kHz4.35 A @ 20 kHz4.4 A @ 20 kHz4.7 A @ 20 kHz5.3 A @ 20 kHz5.43 A @ 20 kHz5.8 A @ 20 kHz6.3 A @ 20 kHz6.33 A @ 20 kHz6.8 A @ 20 kHz6.9 A @ 20 kHz
Lead Spacing
0.886" (22.50mm)-
Size / Dimension
1.378" Dia (35.00mm)1.575" Dia (40.00mm)1.969" Dia (50.00mm)
Height - Seated (Max)
1.654" (42.00mm)2.047" (52.00mm)2.480" (63.00mm)2.559" (65.00mm)3.150" (80.00mm)3.228" (82.00mm)3.701" (94.00mm)4.213" (107.00mm)
Package / Case
Radial, Can - Snap-In - 4 LeadRadial, Can - Snap-In - 5 Lead
Stocking Options
Environmental Options
Media
Marketplace Product
111Results
Applied FiltersRemove All

Showing
of 111
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
38x Series, Case Code N08; 4 Lead
382LX152M400N082
CAP ALUM 1500UF 20% 400V SNAP
Cornell Dubilier Knowles
2,275
In Stock
1 : $34.14000
Bulk
Bulk
Active
1500 µF
±20%
400 V
-
3000 Hrs @ 85°C
-25°C ~ 85°C
Polar
-
General Purpose
5.5 A @ 120 Hz
7.7 A @ 20 kHz
-
1.575" Dia (40.00mm)
3.228" (82.00mm)
-
Through Hole
Radial, Can - Snap-In - 4 Lead
38x Series, Case Code B06; 5 Pins Snap-In
382LX223M080B062VS
CAP ALUM 22000UF 20% 80V SNAP
Cornell Dubilier Knowles
142
In Stock
1 : $35.04000
Bulk
Bulk
Active
22000 µF
±20%
80 V
-
3000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
11.08 A @ 120 Hz
12.74 A @ 20 kHz
-
1.969" Dia (50.00mm)
2.559" (65.00mm)
-
Through Hole
Radial, Can - Snap-In - 5 Lead
38x Series, Case Code B09; 5 Pins Snap-In
382LX222M400B092VS
CAP ALUM 2200UF 20% 400V SNAP
Cornell Dubilier Knowles
295
In Stock
1 : $39.84000
Bulk
Bulk
Active
2200 µF
±20%
400 V
-
3000 Hrs @ 85°C
-25°C ~ 85°C
Polar
-
General Purpose
-
-
-
1.969" Dia (50.00mm)
3.701" (94.00mm)
-
Through Hole
Radial, Can - Snap-In - 5 Lead
38x Series, Case Code A08; 4 Lead
382LX123M080A082
CAP ALUM 12000UF 20% 80V SNAP
Cornell Dubilier Knowles
365
In Stock
1 : $15.88000
Bulk
Bulk
Active
12000 µF
±20%
80 V
-
3000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
-
-
-
1.378" Dia (35.00mm)
3.228" (82.00mm)
-
Through Hole
Radial, Can - Snap-In - 4 Lead
38x Series, Case Code A06; 4 Lead
382LX103M080A062
CAP ALUM 10000UF 20% 80V SNAP
Cornell Dubilier Knowles
345
In Stock
1 : $16.33000
Bulk
Bulk
Active
10000 µF
±20%
80 V
-
3000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
-
-
-
1.378" Dia (35.00mm)
2.559" (65.00mm)
-
Through Hole
Radial, Can - Snap-In - 4 Lead
38x Series, Case Code N08; 4 Lead
382LX153M080N082
CAP ALUM 15000UF 20% 80V SNAP
Cornell Dubilier Knowles
455
In Stock
1 : $16.82000
Bulk
Bulk
Active
15000 µF
±20%
80 V
-
3000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
-
-
-
1.575" Dia (40.00mm)
3.228" (82.00mm)
-
Through Hole
Radial, Can - Snap-In - 4 Lead
38x Series, Case Code A05; 4 Lead
382LX333M035A052
CAP ALUM 33000UF 20% 35V SNAP
Cornell Dubilier Knowles
290
In Stock
1 : $20.02000
Bulk
Bulk
Active
33000 µF
±20%
35 V
-
3000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
-
-
-
1.378" Dia (35.00mm)
2.047" (52.00mm)
-
Through Hole
Radial, Can - Snap-In - 4 Lead
38x Series, Case Code A06; 4 Lead
382LX822M100A062
CAP ALUM 8200UF 20% 100V SNAP
Cornell Dubilier Knowles
110
In Stock
1 : $22.68000
Bulk
Bulk
Active
8200 µF
±20%
100 V
-
3000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
-
-
-
1.378" Dia (35.00mm)
2.559" (65.00mm)
-
Through Hole
Radial, Can - Snap-In - 4 Lead
38x Series, Case Code B06; 5 Pins Snap-In
382LX153M100B062VS
CAP ALUM 15000UF 20% 100V SNAP
Cornell Dubilier Knowles
1,928
In Stock
1 : $23.32000
Bulk
Bulk
Active
15000 µF
±20%
100 V
-
3000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
10.07 A @ 120 Hz
11.58 A @ 20 kHz
-
1.969" Dia (50.00mm)
2.559" (65.00mm)
-
Through Hole
Radial, Can - Snap-In - 5 Lead
38x Series, Case Code N08; 4 Lead
382LX223M063N082
CAP ALUM 22000UF 20% 63V SNAP
Cornell Dubilier Knowles
141
In Stock
1 : $24.29000
Bulk
Bulk
Active
22000 µF
±20%
63 V
-
3000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
-
-
-
1.575" Dia (40.00mm)
3.228" (82.00mm)
-
Through Hole
Radial, Can - Snap-In - 4 Lead
38x Series, Case Code A08; 4 Lead
382LX103M100A082
CAP ALUM 10000UF 20% 100V SNAP
Cornell Dubilier Knowles
177
In Stock
1 : $25.19000
Bulk
Bulk
Active
10000 µF
±20%
100 V
-
3000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
-
-
-
1.378" Dia (35.00mm)
3.228" (82.00mm)
-
Through Hole
Radial, Can - Snap-In - 4 Lead
38x Series, Case Code B09; 5 Pins Snap-In
382LX223M100B092VS
CAP ALUM 22000UF 20% 100V SNAP
Cornell Dubilier Knowles
728
In Stock
1 : $26.95000
Bulk
Bulk
Active
22000 µF
±20%
100 V
-
3000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
11.76 A @ 120 Hz
13.52 A @ 20 kHz
-
1.969" Dia (50.00mm)
3.701" (94.00mm)
-
Through Hole
Radial, Can - Snap-In - 5 Lead
38x Series, Case Code B08; 5 Pins Snap-In
382LX273M080B082VS
CAP ALUM 27000UF 20% 80V SNAP
Cornell Dubilier Knowles
126
In Stock
1 : $33.51000
Bulk
Bulk
Active
27000 µF
±20%
80 V
-
3000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
12.33 A @ 120 Hz
14.18 A @ 20 kHz
-
1.969" Dia (50.00mm)
3.228" (82.00mm)
-
Through Hole
Radial, Can - Snap-In - 5 Lead
38x Series, Case Code B08; 5 Pins Snap-In
382LX183M100B082VS
CAP ALUM 18000UF 20% 100V SNAP
Cornell Dubilier Knowles
173
In Stock
1 : $35.02000
Bulk
Bulk
Active
18000 µF
±20%
100 V
-
3000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
11 A @ 120 Hz
12.65 A @ 20 kHz
-
1.969" Dia (50.00mm)
3.228" (82.00mm)
-
Through Hole
Radial, Can - Snap-In - 5 Lead
38x Series, Case Code N10; 4 Lead
382LX273M080N102
CAP ALUM 27000UF 20% 80V SNAP
Cornell Dubilier Knowles
188
In Stock
1 : $40.17000
Bulk
Bulk
Active
27000 µF
±20%
80 V
-
3000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
11.35 A @ 120 Hz
13.05 A @ 20 kHz
-
1.575" Dia (40.00mm)
4.213" (107.00mm)
-
Through Hole
Radial, Can - Snap-In - 4 Lead
38x Series, Case Code A05; 4 Lead
382LX561M400A052
CAP ALUM 560UF 20% 400V SNAP
Cornell Dubilier Knowles
1,097
In Stock
1 : $11.92000
Bulk
Bulk
Active
560 µF
±20%
400 V
-
3000 Hrs @ 85°C
-25°C ~ 85°C
Polar
-
General Purpose
-
-
-
1.378" Dia (35.00mm)
2.047" (52.00mm)
-
Through Hole
Radial, Can - Snap-In - 4 Lead
38x Series, Case Code N08; 4 Lead
382LX122M450N082
CAP ALUM 1200UF 20% 450V SNAP
Cornell Dubilier Knowles
1,795
In Stock
1 : $14.86000
Bulk
Bulk
Active
1200 µF
±20%
450 V
-
3000 Hrs @ 85°C
-25°C ~ 85°C
Polar
-
General Purpose
4.85 A @ 120 Hz
6.8 A @ 20 kHz
-
1.575" Dia (40.00mm)
3.228" (82.00mm)
-
Through Hole
Radial, Can - Snap-In - 4 Lead
38x Series, Case Code A05; 4 Lead
382LX123M063A052
CAP ALUM 12000UF 20% 63V SNAP
Cornell Dubilier Knowles
127
In Stock
1 : $18.81000
Bulk
Bulk
Active
12000 µF
±20%
63 V
-
3000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
-
-
-
1.378" Dia (35.00mm)
2.047" (52.00mm)
-
Through Hole
Radial, Can - Snap-In - 4 Lead
38x Series, Case Code A08; 4 Lead
382LX102M400A082
CAP ALUM 1000UF 20% 400V SNAP
Cornell Dubilier Knowles
378
In Stock
1 : $23.13000
Bulk
Bulk
Active
1000 µF
±20%
400 V
-
3000 Hrs @ 85°C
-25°C ~ 85°C
Polar
-
General Purpose
-
-
-
1.378" Dia (35.00mm)
3.228" (82.00mm)
-
Through Hole
Radial, Can - Snap-In - 4 Lead
38x Series, Case Code B09; 5 Pins Snap-In
382LX333M080B092VS
CAP ALUM 33000UF 20% 80V SNAP
Cornell Dubilier Knowles
453
In Stock
1 : $26.08000
Bulk
Bulk
Active
33000 µF
±20%
80 V
-
3000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
13.37 A @ 120 Hz
15.38 A @ 20 kHz
-
1.969" Dia (50.00mm)
3.701" (94.00mm)
-
Through Hole
Radial, Can - Snap-In - 5 Lead
38x Series, Case Code A05; 4 Lead
382LX152M250A052
CAP ALUM 1500UF 20% 250V SNAP
Cornell Dubilier Knowles
512
In Stock
1 : $14.64000
Bulk
Bulk
Active
1500 µF
±20%
250 V
-
3000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
-
-
-
1.378" Dia (35.00mm)
2.047" (52.00mm)
-
Through Hole
Radial, Can - Snap-In - 4 Lead
38x Series, Case Code A08; 4 Lead
382LX183M063A082
CAP ALUM 18000UF 20% 63V SNAP
Cornell Dubilier Knowles
1,113
In Stock
1 : $16.14000
Bulk
Bulk
Active
18000 µF
±20%
63 V
-
3000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
-
-
-
1.378" Dia (35.00mm)
3.228" (82.00mm)
-
Through Hole
Radial, Can - Snap-In - 4 Lead
38x Series, Case Code A05; 4 Lead
382LX223M050A052
CAP ALUM 22000UF 20% 50V SNAP
Cornell Dubilier Knowles
1,248
In Stock
1 : $16.71000
Bulk
Bulk
Active
22000 µF
±20%
50 V
-
3000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
-
-
-
1.378" Dia (35.00mm)
2.047" (52.00mm)
-
Through Hole
Radial, Can - Snap-In - 4 Lead
38x Series, Case Code N06; 4 Lead
382LX332M200N062
CAP ALUM 3300UF 20% 200V SNAP
Cornell Dubilier Knowles
869
In Stock
1 : $17.59000
Bulk
Bulk
Active
3300 µF
±20%
200 V
-
3000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
6.3 A @ 120 Hz
8.9 A @ 20 kHz
-
1.575" Dia (40.00mm)
2.559" (65.00mm)
-
Through Hole
Radial, Can - Snap-In - 4 Lead
38x Series, Case Code A08; 4 Lead
382LX683M025A082
CAP ALUM 68000UF 20% 25V SNAP
Cornell Dubilier Knowles
198
In Stock
1 : $23.92000
Bulk
Bulk
Active
68000 µF
±20%
25 V
-
3000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
-
-
-
1.378" Dia (35.00mm)
3.228" (82.00mm)
-
Through Hole
Radial, Can - Snap-In - 4 Lead
Showing
of 111

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.