Aluminum Electrolytic Capacitors

Results: 8
Packaging
BoxBulk
Product Status
ActiveNot For New Designs
Capacitance
470 µF4700 µF10000 µF15000 µF22000 µF
Voltage - Rated
40 V63 V100 V385 V
Lifetime @ Temp.
12000 Hrs @ 85°C15000 Hrs @ 85°C18000 Hrs @ 85°C-
Size / Dimension
0.984" Dia (25.00mm)1.181" Dia (30.00mm)1.378" Dia (35.00mm)1.575" Dia (40.00mm)
Height - Seated (Max)
1.850" (47.00mm)2.244" (57.00mm)3.031" (77.00mm)
Mounting Type
Chassis MountThrough Hole
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
ALT22A103CD063
ALT22A103CB040
CAP ALUM 10000UF 20% 40V SNAP TH
KEMET
143
In Stock
1 : $16.02000
Box
Box
Active
10000 µF
±20%
40 V
-
18000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
0.394" (10.00mm)
1.378" Dia (35.00mm)
1.850" (47.00mm)
-
Through Hole
Radial, Can - Snap-In
ALT22A103CD063
ALT22A223DD040
CAP ALUM 22000UF 20% 40V SNAP TH
KEMET
502
In Stock
1 : $21.33000
Box
Box
Active
22000 µF
±20%
40 V
-
-
-40°C ~ 85°C
Polar
-
General Purpose
0.394" (10.00mm)
1.575" Dia (40.00mm)
2.244" (57.00mm)
-
Through Hole
Radial, Can - Snap-In
ALT22A103CD063
ALT22A472AB040
CAP ALUM 4700UF 20% 40V SNAP TH
KEMET
922
In Stock
1 : $5.91000
Box
Box
Active
4700 µF
±20%
40 V
-
12000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
0.394" (10.00mm)
0.984" Dia (25.00mm)
1.850" (47.00mm)
-
Through Hole
Radial, Can - Snap-In
ALT22A103CD063
ALT22A472BB063
CAP ALUM 4700UF 20% 63V SNAP TH
KEMET
2,039
In Stock
1 : $6.96000
Box
Box
Active
4700 µF
±20%
63 V
-
15000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
0.394" (10.00mm)
1.181" Dia (30.00mm)
1.850" (47.00mm)
-
Through Hole
Radial, Can - Snap-In
ALT22A103CD063
ALT22A472DD100
CAP ALUM 4700UF 20% 100V SNAP TH
KEMET
598
In Stock
1 : $13.03000
Box
Box
Active
4700 µF
±20%
100 V
-
-
-40°C ~ 85°C
Polar
-
General Purpose
0.394" (10.00mm)
1.575" Dia (40.00mm)
2.244" (57.00mm)
-
Through Hole
Radial, Can - Snap-In
ALT22A103CD063
ALT22A471DD385
CAP ALUM 470UF 20% 385V SNAP TH
KEMET
598
In Stock
1 : $20.14000
Box
Box
Active
470 µF
±20%
385 V
-
-
-40°C ~ 85°C
Polar
-
General Purpose
0.394" (10.00mm)
1.575" Dia (40.00mm)
2.244" (57.00mm)
-
Through Hole
Radial, Can - Snap-In
ALT22A103CD063
ALT22A103CD063
CAP ALUM 10000UF 20% 63V SNAP CH
KEMET
6
In Stock
1 : $22.46000
Bulk
Bulk
Not For New Designs
10000 µF
±20%
63 V
-
18000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
0.394" (10.00mm)
1.378" Dia (35.00mm)
2.244" (57.00mm)
-
Chassis Mount
Radial, Can - Snap-In
ALT22A103CD063
ALT22A153DE063
CAP ALUM 15000UF 20% 63V SNAP TH
KEMET
0
In Stock
Check Lead Time
1 : $18.21000
Box
Box
Active
15000 µF
±20%
63 V
-
-
-40°C ~ 85°C
Polar
-
General Purpose
0.394" (10.00mm)
1.575" Dia (40.00mm)
3.031" (77.00mm)
-
Through Hole
Radial, Can - Snap-In
Showing
of 8

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.