Aluminum Electrolytic Capacitors

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
CAP ALUM 100UF 20% 16V SMD
CAP ALUM 100UF 20% 16V SMD
Elna America
0
In Stock
30,000 : $0.12535
Tape & Reel (TR)
Tape & Reel (TR)
Not For New Designs
100 µF
±20%
16 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
155 mA @ 120 Hz
193.75 mA @ 100 kHz
-
0.315" Dia (8.00mm)
0.268" (6.80mm)
0.331" L x 0.331" W (8.40mm x 8.40mm)
Surface Mount
Radial, Can - SMD
CAP ALUM 100UF 20% 63V SMD
CAP ALUM 100UF 20% 63V SMD
Elna America
0
In Stock
1 : $0.94000
Cut Tape (CT)
20,000 : $0.21255
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
100 µF
±20%
63 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
226 mA @ 120 Hz
323 mA @ 100 kHz
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.409" L x 0.409" W (10.40mm x 10.40mm)
Surface Mount
Radial, Can - SMD
Showing
of 2

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.