Aluminum Electrolytic Capacitors

Results: 214
Packaging
BulkCut Tape (CT)Tape & Box (TB)Tape & Reel (TR)
Product Status
ActiveObsolete
Capacitance
0.47 µF1 µF2.2 µF3.3 µF4.7 µF10 µF22 µF33 µF47 µF100 µF220 µF330 µF470 µF1000 µF
Voltage - Rated
6.3 V10 V16 V25 V35 V50 V63 V100 V
Lifetime @ Temp.
4000 Hrs @ 105°C5000 Hrs @ 105°C6000 Hrs @ 105°C7000 Hrs @ 105°C8000 Hrs @ 105°C10000 Hrs @ 105°C
Ripple Current @ Low Frequency
7 mA @ 120 Hz10.5 mA @ 120 Hz12.6 mA @ 120 Hz16.8 mA @ 120 Hz18.06 mA @ 120 Hz22.26 mA @ 120 Hz27.3 mA @ 120 Hz36.96 mA @ 120 Hz42 mA @ 120 Hz72.66 mA @ 120 Hz95.15 mA @ 120 Hz99 mA @ 120 Hz
Ripple Current @ High Frequency
20 mA @ 100 kHz30 mA @ 100 kHz40 mA @ 100 kHz43 mA @ 100 kHz53 mA @ 100 kHz65 mA @ 100 kHz88 mA @ 100 kHz100 mA @ 100 kHz150 mA @ 100 kHz173 mA @ 100 kHz180 mA @ 100 kHz250 mA @ 100 kHz
Impedance
15 mOhms19 mOhms21 mOhms32 mOhms41 mOhms43 mOhms44 mOhms45 mOhms46 mOhms60 mOhms62 mOhms78 mOhms
Lead Spacing
0.079" (2.00mm)0.098" (2.50mm)0.138" (3.50mm)0.197" (5.00mm)0.295" (7.50mm)
Size / Dimension
0.197" Dia (5.00mm)0.248" Dia (6.30mm)0.315" Dia (8.00mm)0.394" Dia (10.00mm)0.492" Dia (12.50mm)0.630" Dia (16.00mm)
Height - Seated (Max)
0.492" (12.50mm)0.512" (13.00mm)0.531" (13.50mm)0.551" (14.00mm)0.689" (17.50mm)0.866" (22.00mm)1.063" (27.00mm)1.319" (33.50mm)1.476" (37.50mm)
Stocking Options
Environmental Options
Media
Marketplace Product
214Results
Applied FiltersRemove All

Showing
of 214
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
YXJ Series 8x11.5
50YXJ100MT78X11.5
CAP ALUM 100UF 20% 50V RADIAL
Rubycon
63,043
In Stock
1 : $0.54000
Cut Tape (CT)
1,000 : $0.14907
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active100 µF±20%50 V-7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose388.5 mA @ 120 Hz555 mA @ 100 kHz170 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
YXJ Series 10x16
16YXJ1000MT810X16
CAP ALUM 1000UF 20% 16V RADIAL
Rubycon
24,717
In Stock
1 : $0.82000
Cut Tape (CT)
500 : $0.25754
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active1000 µF±20%16 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose907.5 mA @ 120 Hz1.21 A @ 100 kHz62 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.689" (17.50mm)-Through HoleRadial, Can
16YXJ4700M16X25
16YXJ4700M16X25
CAP ALUM 4700UF 20% 16V RADIAL
Rubycon
11,076
In Stock
1 : $2.17000
Bulk
Bulk
Active4700 µF±20%16 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.344 A @ 120 Hz2.93 A @ 100 kHz21 mOhms0.295" (7.50mm)0.630" Dia (16.00mm)1.063" (27.00mm)-Through HoleRadial, Can
35YXJ2200M16X25
35YXJ2200M16X25
CAP ALUM 2200UF 20% 35V RADIAL
Rubycon
133,180
In Stock
1 : $2.48000
Bulk
Bulk
Active2200 µF±20%35 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.344 A @ 120 Hz2.93 A @ 100 kHz21 mOhms0.295" (7.50mm)0.630" Dia (16.00mm)1.063" (27.00mm)-Through HoleRadial, Can
ZLJ Series
63YXJ1000M16X25
CAP ALUM 1000UF 20% 63V RADIAL
Rubycon
13,494
In Stock
1 : $2.86000
Bulk
Bulk
Active1000 µF±20%63 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.147 A @ 120 Hz2.73 A @ 100 kHz32 mOhms0.295" (7.50mm)0.630" Dia (16.00mm)1.063" (27.00mm)-Through HoleRadial, Can
50YXJ2200M16X35.5
50YXJ2200M16X35.5
CAP ALUM 2200UF 20% 50V RADIAL
Rubycon
2,578
In Stock
1 : $3.62000
Bulk
Bulk
Active2200 µF±20%50 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.52 A @ 120 Hz3.15 A @ 100 kHz19 mOhms0.295" (7.50mm)0.630" Dia (16.00mm)1.476" (37.50mm)-Through HoleRadial, Can
YXJ Series 5x11
50YXJ22MTA5X11
CAP ALUM 22UF 20% 50V RADIAL
Rubycon
3,817
In Stock
1 : $0.33000
Cut Tape (CT)
2,000 : $0.08890
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active22 µF±20%50 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose99 mA @ 120 Hz180 mA @ 100 kHz700 mOhms0.197" (5.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
YXJ Series 5x11
50YXJ1M5X11
CAP ALUM 1UF 20% 50V RADIAL
Rubycon
79,956
In Stock
1 : $0.35000
Bulk
Bulk
Active1 µF±20%50 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose10.5 mA @ 120 Hz30 mA @ 100 kHz4 Ohms0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
YXJ Series 5x11
25YXJ100M5X11
CAP ALUM 100UF 20% 25V RADIAL
Rubycon
11,694
In Stock
1 : $0.35000
Bulk
Bulk
Active100 µF±20%25 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose175 mA @ 120 Hz250 mA @ 100 kHz400 mOhms0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
CAP ALUM RADIAL
35YXJ47M5X11
CAP ALUM 47UF 20% 35V RADIAL
Rubycon
10,280
In Stock
1 : $0.35000
Bulk
Bulk
Active47 µF±20%35 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose137.5 mA @ 120 Hz250 mA @ 100 kHz400 mOhms0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
YXJ Series 5x11
35YXJ33M5X11
CAP ALUM 33UF 20% 35V RADIAL
Rubycon
5,735
In Stock
1 : $0.35000
Bulk
Bulk
Active33 µF±20%35 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose137.5 mA @ 120 Hz250 mA @ 100 kHz400 mOhms0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
YXJ Series 5x11
63YXJ22M5X11
CAP ALUM 22UF 20% 63V RADIAL
Rubycon
35,838
In Stock
1 : $0.36000
Bulk
Bulk
Active22 µF±20%63 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose95.15 mA @ 120 Hz173 mA @ 100 kHz880 mOhms0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
25YXJ47MTA5X11
25YXJ47MTA5X11
CAP ALUM 47UF 20% 25V RADIAL
Rubycon
12,688
In Stock
1 : $0.36000
Cut Tape (CT)
2,000 : $0.09749
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active47 µF±20%25 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose137.5 mA @ 120 Hz250 mA @ 100 kHz400 mOhms0.197" (5.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
YXJ Series 5x11
25YXJ33M5X11
CAP ALUM 33UF 20% 25V RADIAL
Rubycon
3,018
In Stock
1 : $0.36000
Bulk
Bulk
Active33 µF±20%25 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose137.5 mA @ 120 Hz250 mA @ 100 kHz400 mOhms0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
YXJ Series 6.3x11
6.3YXJ470M6.3X11
CAP ALUM 470UF 20% 6.3V RADIAL
Rubycon
53,698
In Stock
1 : $0.38000
Bulk
Bulk
Active470 µF±20%6.3 V-6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose300 mA @ 120 Hz400 mA @ 100 kHz220 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
YXJ Series 5x11
100YXJ4R7M5X11
CAP ALUM 4.7UF 20% 100V RADIAL
Rubycon
13,198
In Stock
1 : $0.38000
Bulk
Bulk
Active4.7 µF±20%100 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose27.3 mA @ 120 Hz65 mA @ 100 kHz2.5 Ohms0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
YXJ Series 6.3x11
50YXJ47M6.3X11
CAP ALUM 47UF 20% 50V RADIAL
Rubycon
47,295
In Stock
1 : $0.40000
Bulk
Bulk
Active47 µF±20%50 V-7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose162.25 mA @ 120 Hz295 mA @ 100 kHz300 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
YXJ Series 5x11
63YXJ10M5X11
CAP ALUM 10UF 20% 63V RADIAL
Rubycon
3,655
In Stock
1 : $0.40000
Bulk
Bulk
Active10 µF±20%63 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose72.66 mA @ 120 Hz173 mA @ 100 kHz880 mOhms0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
YXJ Series 6.3x11
10YXJ470M6.3X11
CAP ALUM 470UF 20% 10V RADIAL
Rubycon
41,410
In Stock
1 : $0.41000
Bulk
Bulk
Active470 µF±20%10 V-6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose280 mA @ 120 Hz400 mA @ 100 kHz220 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
YXJ Series 6.3x11
35YXJ100M6.3X11
CAP ALUM 100UF 20% 35V RADIAL
Rubycon
21,681
In Stock
1 : $0.41000
Bulk
Bulk
Active100 µF±20%35 V-7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose280 mA @ 120 Hz400 mA @ 100 kHz220 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
LLE Series 6.3
35YXJ100MT16.3X11
CAP ALUM 100UF 20% 35V RADIAL
Rubycon
13,175
In Stock
1 : $0.41000
Cut Tape (CT)
2,000 : $0.11222
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active100 µF±20%35 V-7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose280 mA @ 120 Hz400 mA @ 100 kHz220 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
YXJ Series 5x11
100YXJ3.3M5X11
CAP ALUM 3.3UF 20% 100V RADIAL
Rubycon
2,888
In Stock
1 : $0.41000
Bulk
Bulk
Active3.3 µF±20%100 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose16.8 mA @ 120 Hz40 mA @ 100 kHz2.7 Ohms0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
ZLJ Series
25YXJ100MT15X11
CAP ALUM 100UF 20% 25V RADIAL
Rubycon
1,424
In Stock
1 : $0.41000
Cut Tape (CT)
2,000 : $0.10986
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active100 µF±20%25 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose175 mA @ 120 Hz250 mA @ 100 kHz400 mOhms0.098" (2.50mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
YXJ Series 5x11
50YXJ10M5X11
CAP ALUM 10UF 20% 50V RADIAL
Rubycon
94,583
In Stock
1 : $0.43000
Bulk
Bulk
Active10 µF±20%50 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose42 mA @ 120 Hz-1.5 Ohms0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
YXJ Series 6.3x11
16YXJ220MT16.3X11
CAP ALUM 220UF 20% 16V RADIAL
Rubycon
82,517
In Stock
1 : $0.43000
Cut Tape (CT)
2,000 : $0.11481
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active220 µF±20%16 V-7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose280 mA @ 120 Hz400 mA @ 100 kHz220 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
Showing
of 214

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.