Aluminum Electrolytic Capacitors

Results: 259
Capacitance
47 µF56 µF68 µF82 µF100 µF120 µF150 µF180 µF220 µF270 µF330 µF390 µF
Voltage - Rated
16 V25 V35 V50 V63 V80 V100 V160 V200 V250 V400 V450 V500 V
ESR (Equivalent Series Resistance)
17mOhm @ 120Hz18mOhm @ 120Hz19mOhm @ 120Hz20mOhm @ 120Hz21mOhm @ 120Hz23mOhm @ 120Hz25mOhm @ 120Hz26mOhm @ 120Hz28mOhm @ 120Hz29mOhm @ 120Hz30mOhm @ 120Hz31mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C-25°C ~ 85°C
Ripple Current @ Low Frequency
290 mA @ 120 Hz470 mA @ 120 Hz590 mA @ 120 Hz630 mA @ 120 Hz690 mA @ 120 Hz700 mA @ 120 Hz710 mA @ 120 Hz760 mA @ 120 Hz780 mA @ 120 Hz830 mA @ 120 Hz880 mA @ 120 Hz890 mA @ 120 Hz
Ripple Current @ High Frequency
410 mA @ 100 kHz660 mA @ 100 kHz830 mA @ 100 kHz882 mA @ 100 kHz970 mA @ 100 kHz980 mA @ 100 kHz990 mA @ 100 kHz994 mA @ 100 kHz1.09 A @ 100 kHz1.16 A @ 100 kHz1.173 A @ 100 kHz1.23 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)-
Size / Dimension
0.787" Dia (20.00mm)0.866" Dia (22.00mm)0.984" Dia (25.00mm)1.181" Dia (30.00mm)1.378" Dia (35.00mm)
Height - Seated (Max)
0.787" (20.00mm)0.866" (22.00mm)0.984" (25.00mm)1.063" (27.00mm)1.181" (30.00mm)1.260" (32.00mm)1.378" (35.00mm)1.457" (37.00mm)1.575" (40.00mm)1.654" (42.00mm)1.772" (45.00mm)1.850" (47.00mm)1.969" (50.00mm)2.047" (52.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
259Results
Applied FiltersRemove All

Showing
of 259
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
0
In Stock
834
Marketplace
200 : $1.73280
Bulk
Bulk
Bulk
Obsolete560 µF±20%100 V385mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose1.32 A @ 120 Hz1.518 A @ 100 kHz0.394" (10.00mm)0.866" Dia (22.00mm)0.984" (25.00mm)-Through HoleRadial, Can - Snap-In
0
In Stock
550
Marketplace
200 : $1.88480
Bulk
Bulk
Bulk
Obsolete180 µF±20%250 V921mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose1.07 A @ 120 Hz1.498 A @ 100 kHz0.394" (10.00mm)0.866" Dia (22.00mm)0.984" (25.00mm)-Through HoleRadial, Can - Snap-In
0
In Stock
Obsolete
Bulk
Obsolete220 µF±20%400 V754mOhm @ 120Hz3000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose1.49 A @ 120 Hz2.086 A @ 100 kHz0.394" (10.00mm)0.866" Dia (22.00mm)1.969" (50.00mm)-Through HoleRadial, Can - Snap-In
0
In Stock
Obsolete
Bulk
Obsolete270 µF±20%400 V675mOhm @ 120Hz3000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose1.67 A @ 120 Hz2.338 A @ 100 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.772" (45.00mm)-Through HoleRadial, Can - Snap-In
0
In Stock
Obsolete
Bulk
Obsolete180 µF±20%400 V921mOhm @ 120Hz3000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose1.44 A @ 120 Hz-0.394" (10.00mm)1.181" Dia (30.00mm)1.181" (30.00mm)-Through HoleRadial, Can - Snap-In
0
In Stock
Obsolete
Bulk
Obsolete100 µF±20%400 V1.658Ohm @ 120Hz2000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose920 mA @ 120 Hz1.29 A @ 100 kHz0.394" (10.00mm)0.787" Dia (20.00mm)1.378" (35.00mm)-Through HoleRadial, Can - Snap-In
0
In Stock
Obsolete
Bulk
Obsolete68 µF±20%400 V2.438Ohm @ 120Hz2000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose760 mA @ 120 Hz-0.394" (10.00mm)0.787" Dia (20.00mm)1.181" (30.00mm)-Through HoleRadial, Can - Snap-In
0
In Stock
Obsolete
Bulk
Obsolete68 µF±20%400 V2.438Ohm @ 120Hz3000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose690 mA @ 120 Hz970 mA @ 100 kHz0.394" (10.00mm)0.866" Dia (22.00mm)0.984" (25.00mm)-Through HoleRadial, Can - Snap-In
0
In Stock
Obsolete
Bulk
Obsolete470 µF±20%400 V388mOhm @ 120Hz3000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose2.39 A @ 120 Hz3.346 A @ 100 kHz0.394" (10.00mm)1.378" Dia (35.00mm)1.772" (45.00mm)-Through HoleRadial, Can - Snap-In
0
In Stock
Obsolete
Bulk
Obsolete270 µF±20%400 V675mOhm @ 120Hz3000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose1.67 A @ 120 Hz2.338 A @ 100 kHz0.394" (10.00mm)1.378" Dia (35.00mm)1.181" (30.00mm)-Through HoleRadial, Can - Snap-In
0
In Stock
Obsolete
Bulk
Obsolete6800 µF±20%16 V98mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose3.15 A @ 120 Hz3.623 A @ 100 kHz0.394" (10.00mm)0.787" Dia (20.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
0
In Stock
Obsolete
Bulk
Obsolete8200 µF±20%16 V81mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose3.47 A @ 120 Hz3.991 A @ 100 kHz0.394" (10.00mm)0.787" Dia (20.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
0
In Stock
Obsolete
Bulk
Obsolete10000 µF±20%16 V66mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose3.78 A @ 120 Hz4.347 A @ 100 kHz0.394" (10.00mm)0.787" Dia (20.00mm)1.457" (37.00mm)-Through HoleRadial, Can - Snap-In
0
In Stock
Obsolete
Bulk
Obsolete10000 µF±20%16 V75mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose3.78 A @ 120 Hz4.347 A @ 100 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
0
In Stock
Obsolete
Bulk
Obsolete12000 µF±20%16 V62mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose4.52 A @ 120 Hz5.198 A @ 100 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
0
In Stock
Obsolete
Bulk
Obsolete15000 µF±20%16 V53mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose5.26 A @ 120 Hz6.049 A @ 100 kHz0.394" (10.00mm)0.787" Dia (20.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
0
In Stock
Obsolete
Bulk
Obsolete15000 µF±20%16 V53mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose5.26 A @ 120 Hz6.049 A @ 100 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
0
In Stock
Obsolete
Bulk
Obsolete18000 µF±20%16 V46mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose5.57 A @ 120 Hz6.406 A @ 100 kHz0.394" (10.00mm)0.866" Dia (22.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
0
In Stock
Obsolete
Bulk
Obsolete18000 µF±20%16 V46mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose5.57 A @ 120 Hz6.406 A @ 100 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
0
In Stock
Obsolete
Bulk
Obsolete22000 µF±20%16 V38mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose6.1 A @ 120 Hz7.015 A @ 100 kHz0.394" (10.00mm)0.866" Dia (22.00mm)1.850" (47.00mm)-Through HoleRadial, Can - Snap-In
0
In Stock
Obsolete
Bulk
Obsolete22000 µF±20%16 V38mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose6.1 A @ 120 Hz7.015 A @ 100 kHz0.394" (10.00mm)1.181" Dia (30.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
0
In Stock
Obsolete
Bulk
Obsolete27000 µF±20%16 V31mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose6.31 A @ 120 Hz7.257 A @ 100 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.850" (47.00mm)-Through HoleRadial, Can - Snap-In
0
In Stock
Obsolete
Bulk
Obsolete27000 µF±20%16 V31mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose6.31 A @ 120 Hz7.257 A @ 100 kHz0.394" (10.00mm)1.181" Dia (30.00mm)1.457" (37.00mm)-Through HoleRadial, Can - Snap-In
0
In Stock
Obsolete
Bulk
Obsolete33000 µF±20%16 V25mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose6.84 A @ 120 Hz7.866 A @ 100 kHz0.394" (10.00mm)0.984" Dia (25.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
0
In Stock
Obsolete
Bulk
Obsolete33000 µF±20%16 V25mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose6.84 A @ 120 Hz7.866 A @ 100 kHz0.394" (10.00mm)1.378" Dia (35.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
Showing
of 259

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.