Aluminum Electrolytic Capacitors

Results: 195
Capacitance
33 µF47 µF56 µF68 µF82 µF100 µF120 µF150 µF180 µF220 µF270 µF330 µF
Voltage - Rated
16 V25 V35 V50 V63 V80 V100 V200 V400 V
ESR (Equivalent Series Resistance)
18mOhm @ 120Hz19mOhm @ 120Hz20mOhm @ 120Hz21mOhm @ 120Hz22mOhm @ 120Hz23mOhm @ 120Hz25mOhm @ 120Hz28mOhm @ 120Hz30mOhm @ 120Hz33mOhm @ 120Hz35mOhm @ 120Hz36mOhm @ 120Hz
Operating Temperature
-40°C ~ 105°C-25°C ~ 105°C
Ripple Current @ Low Frequency
300 mA @ 120 Hz430 mA @ 120 Hz500 mA @ 120 Hz510 mA @ 120 Hz560 mA @ 120 Hz640 mA @ 120 Hz680 mA @ 120 Hz690 mA @ 120 Hz750 mA @ 120 Hz800 mA @ 120 Hz820 mA @ 120 Hz900 mA @ 120 Hz
Ripple Current @ High Frequency
420 mA @ 100 kHz602 mA @ 100 kHz700 mA @ 100 kHz710 mA @ 100 kHz714 mA @ 100 kHz780 mA @ 100 kHz784 mA @ 100 kHz896 mA @ 100 kHz900 mA @ 100 kHz920 mA @ 100 kHz952 mA @ 100 kHz966 mA @ 100 kHz
Size / Dimension
0.787" Dia (20.00mm)0.866" Dia (22.00mm)0.984" Dia (25.00mm)1.181" Dia (30.00mm)1.378" Dia (35.00mm)
Height - Seated (Max)
1.063" (27.00mm)1.260" (32.00mm)1.457" (37.00mm)1.654" (42.00mm)1.850" (47.00mm)2.047" (52.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
195Results
Applied FiltersRemove All

Showing
of 195
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
0
In Stock
Obsolete
Bulk
Obsolete
18000 µF
±20%
16 V
40mOhm @ 120Hz
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
3.5 A @ 120 Hz
4.025 A @ 100 kHz
0.394" (10.00mm)
0.866" Dia (22.00mm)
1.850" (47.00mm)
-
Through Hole
Radial, Can - Snap-In
0
In Stock
Obsolete
Bulk
Obsolete
27000 µF
±20%
16 V
28mOhm @ 120Hz
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
4.2 A @ 120 Hz
4.83 A @ 100 kHz
0.394" (10.00mm)
0.984" Dia (25.00mm)
2.047" (52.00mm)
-
Through Hole
Radial, Can - Snap-In
0
In Stock
Obsolete
Bulk
Obsolete
6800 µF
±20%
16 V
85mOhm @ 120Hz
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
2.2 A @ 120 Hz
2.53 A @ 100 kHz
0.394" (10.00mm)
0.866" Dia (22.00mm)
1.063" (27.00mm)
-
Through Hole
Radial, Can - Snap-In
0
In Stock
Obsolete
Bulk
Obsolete
8200 µF
±20%
16 V
71mOhm @ 120Hz
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
2.4 A @ 120 Hz
2.76 A @ 100 kHz
0.394" (10.00mm)
0.866" Dia (22.00mm)
1.260" (32.00mm)
-
Through Hole
Radial, Can - Snap-In
0
In Stock
Obsolete
Bulk
Obsolete
10000 µF
±20%
16 V
66mOhm @ 120Hz
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
2.6 A @ 120 Hz
2.99 A @ 100 kHz
0.394" (10.00mm)
0.984" Dia (25.00mm)
1.063" (27.00mm)
-
Through Hole
Radial, Can - Snap-In
0
In Stock
Obsolete
Bulk
Obsolete
12000 µF
±20%
16 V
55mOhm @ 120Hz
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
2.9 A @ 120 Hz
3.335 A @ 100 kHz
0.394" (10.00mm)
0.866" Dia (22.00mm)
1.457" (37.00mm)
-
Through Hole
Radial, Can - Snap-In
0
In Stock
Obsolete
Bulk
Obsolete
12000 µF
±20%
16 V
55mOhm @ 120Hz
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
2.9 A @ 120 Hz
3.335 A @ 100 kHz
0.394" (10.00mm)
1.181" Dia (30.00mm)
1.063" (27.00mm)
-
Through Hole
Radial, Can - Snap-In
0
In Stock
Obsolete
Bulk
Obsolete
15000 µF
±20%
16 V
46mOhm @ 120Hz
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
3.2 A @ 120 Hz
3.68 A @ 100 kHz
0.394" (10.00mm)
1.181" Dia (30.00mm)
1.260" (32.00mm)
-
Through Hole
Radial, Can - Snap-In
0
In Stock
Obsolete
Bulk
Obsolete
18000 µF
±20%
16 V
40mOhm @ 120Hz
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
3.5 A @ 120 Hz
4.025 A @ 100 kHz
0.394" (10.00mm)
1.378" Dia (35.00mm)
1.063" (27.00mm)
-
Through Hole
Radial, Can - Snap-In
0
In Stock
Obsolete
Bulk
Obsolete
22000 µF
±20%
16 V
33mOhm @ 120Hz
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
3.8 A @ 120 Hz
4.37 A @ 100 kHz
0.394" (10.00mm)
0.984" Dia (25.00mm)
1.850" (47.00mm)
-
Through Hole
Radial, Can - Snap-In
0
In Stock
Obsolete
Bulk
Obsolete
22000 µF
±20%
16 V
33mOhm @ 120Hz
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
3.8 A @ 120 Hz
4.37 A @ 100 kHz
0.394" (10.00mm)
1.378" Dia (35.00mm)
1.260" (32.00mm)
-
Through Hole
Radial, Can - Snap-In
0
In Stock
Obsolete
Bulk
Obsolete
27000 µF
±20%
16 V
28mOhm @ 120Hz
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
4.2 A @ 120 Hz
4.83 A @ 100 kHz
0.394" (10.00mm)
1.378" Dia (35.00mm)
1.260" (32.00mm)
-
Through Hole
Radial, Can - Snap-In
0
In Stock
Obsolete
Bulk
Obsolete
33000 µF
±20%
16 V
23mOhm @ 120Hz
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
4.7 A @ 120 Hz
5.405 A @ 100 kHz
0.394" (10.00mm)
1.181" Dia (30.00mm)
1.850" (47.00mm)
-
Through Hole
Radial, Can - Snap-In
0
In Stock
Obsolete
Bulk
Obsolete
33000 µF
±20%
16 V
23mOhm @ 120Hz
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
4.7 A @ 120 Hz
5.405 A @ 100 kHz
0.394" (10.00mm)
1.378" Dia (35.00mm)
1.457" (37.00mm)
-
Through Hole
Radial, Can - Snap-In
0
In Stock
Obsolete
Bulk
Obsolete
39000 µF
±20%
16 V
22mOhm @ 120Hz
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
5.1 A @ 120 Hz
5.865 A @ 100 kHz
0.394" (10.00mm)
1.181" Dia (30.00mm)
2.047" (52.00mm)
-
Through Hole
Radial, Can - Snap-In
0
In Stock
Obsolete
Bulk
Obsolete
39000 µF
±20%
16 V
22mOhm @ 120Hz
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
5.1 A @ 120 Hz
5.865 A @ 100 kHz
0.394" (10.00mm)
1.378" Dia (35.00mm)
1.654" (42.00mm)
-
Through Hole
Radial, Can - Snap-In
0
In Stock
Obsolete
Bulk
Obsolete
47000 µF
±20%
16 V
20mOhm @ 120Hz
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
5.5 A @ 120 Hz
6.325 A @ 100 kHz
0.394" (10.00mm)
1.378" Dia (35.00mm)
1.850" (47.00mm)
-
Through Hole
Radial, Can - Snap-In
0
In Stock
Obsolete
Bulk
Obsolete
56000 µF
±20%
16 V
19mOhm @ 120Hz
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
6 A @ 120 Hz
6.9 A @ 100 kHz
0.394" (10.00mm)
1.378" Dia (35.00mm)
2.047" (52.00mm)
-
Through Hole
Radial, Can - Snap-In
0
In Stock
Obsolete
Bulk
Obsolete
4700 µF
±20%
25 V
106mOhm @ 120Hz
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
2 A @ 120 Hz
2.3 A @ 100 kHz
0.394" (10.00mm)
0.866" Dia (22.00mm)
1.063" (27.00mm)
-
Through Hole
Radial, Can - Snap-In
0
In Stock
Obsolete
Bulk
Obsolete
4700 µF
±20%
25 V
106mOhm @ 120Hz
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
2 A @ 120 Hz
2.3 A @ 100 kHz
0.394" (10.00mm)
0.787" Dia (20.00mm)
1.260" (32.00mm)
-
Through Hole
Radial, Can - Snap-In
0
In Stock
Obsolete
Bulk
Obsolete
5600 µF
±20%
25 V
89mOhm @ 120Hz
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
2.2 A @ 120 Hz
2.53 A @ 100 kHz
0.394" (10.00mm)
0.787" Dia (20.00mm)
1.457" (37.00mm)
-
Through Hole
Radial, Can - Snap-In
0
In Stock
Obsolete
Bulk
Obsolete
5600 µF
±20%
25 V
89mOhm @ 120Hz
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
2.2 A @ 120 Hz
2.53 A @ 100 kHz
0.394" (10.00mm)
0.866" Dia (22.00mm)
1.260" (32.00mm)
-
Through Hole
Radial, Can - Snap-In
0
In Stock
Obsolete
Bulk
Obsolete
6800 µF
±20%
25 V
73mOhm @ 120Hz
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
2.4 A @ 120 Hz
2.76 A @ 100 kHz
0.394" (10.00mm)
0.787" Dia (20.00mm)
1.654" (42.00mm)
-
Through Hole
Radial, Can - Snap-In
0
In Stock
Obsolete
Bulk
Obsolete
6800 µF
±20%
25 V
73mOhm @ 120Hz
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
2.4 A @ 120 Hz
2.76 A @ 100 kHz
0.394" (10.00mm)
0.984" Dia (25.00mm)
1.063" (27.00mm)
-
Through Hole
Radial, Can - Snap-In
0
In Stock
Obsolete
Bulk
Obsolete
8200 µF
±20%
25 V
61mOhm @ 120Hz
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
2.7 A @ 120 Hz
3.105 A @ 100 kHz
0.394" (10.00mm)
0.866" Dia (22.00mm)
1.457" (37.00mm)
-
Through Hole
Radial, Can - Snap-In
Showing
of 195

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.