Aluminum Electrolytic Capacitors

Results: 2
Packaging
Cut Tape (CT)Tape & Box (TB)
Capacitance
33 µF100 µF
Voltage - Rated
35 V100 V
Lifetime @ Temp.
3000 Hrs @ 105°C4000 Hrs @ 105°C
Ripple Current @ High Frequency
550 mA @ 100 kHz724 mA @ 100 kHz
Impedance
500 mOhms700 mOhms
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
Radial lead type brown
EH1V101MP51009
CAP ALUM 100UF 20% 35V RADIAL TH
Chinsan (Elite)
514
In Stock
1 : $0.64000
Cut Tape (CT)
800 : $0.17679
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active100 µF±20%35 V-3000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose550 mA @ 100 kHz500 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.394" (10.00mm)-Through HoleRadial, Can
Radial lead type brown
EH2A330MP51009F4U
CAP ALUM 33UF 20% 100V RADIAL TH
Chinsan (Elite)
738
In Stock
1 : $1.07000
Cut Tape (CT)
800 : $0.38249
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active33 µF±20%100 V-4000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose724 mA @ 100 kHz700 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.394" (10.00mm)-Through HoleRadial, Can
Showing
of 2

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.