Aluminum Electrolytic Capacitors

Results: 177
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Capacitance
0.1 µF0.22 µF0.33 µF0.47 µF1 µF2.2 µF3.3 µF4.7 µF6.8 µF10 µF15 µF22 µF
Voltage - Rated
4 V6.3 V10 V16 V25 V35 V50 V
Ratings
-AEC-Q200
Applications
AutomotiveGeneral Purpose
Ripple Current @ Low Frequency
5.9 mA @ 120 Hz6.3 mA @ 120 Hz7.5 mA @ 120 Hz9 mA @ 120 Hz10 mA @ 120 Hz11 mA @ 120 Hz13 mA @ 120 Hz14 mA @ 120 Hz15 mA @ 120 Hz18 mA @ 120 Hz19 mA @ 120 Hz22 mA @ 120 Hz
Ripple Current @ High Frequency
1.5 mA @ 10 kHz3.9 mA @ 10 kHz4.8 mA @ 10 kHz5.7 mA @ 10 kHz8.85 mA @ 10 kHz9.45 mA @ 10 kHz11.25 mA @ 10 kHz13.5 mA @ 10 kHz15 mA @ 10 kHz16.5 mA @ 10 kHz19.5 mA @ 10 kHz21 mA @ 10 kHz
Size / Dimension
0.118" Dia (3.00mm)0.157" Dia (4.00mm)0.197" Dia (5.00mm)0.248" Dia (6.30mm)0.315" Dia (8.00mm)0.394" Dia (10.00mm)-
Height - Seated (Max)
0.213" (5.40mm)0.217" (5.50mm)0.228" (5.80mm)0.303" (7.70mm)0.315" (8.00mm)0.394" (10.00mm)0.413" (10.50mm)0.425" (10.80mm)-
Surface Mount Land Size
0.130" L x 0.130" W (3.30mm x 3.30mm)0.169" L x 0.169" W (4.30mm x 4.30mm)0.209" L x 0.209" W (5.30mm x 5.30mm)0.260" L x 0.260" W (6.60mm x 6.60mm)0.327" L x 0.327" W (8.30mm x 8.30mm)0.406" L x 0.406" W (10.30mm x 10.30mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
177Results
Applied FiltersRemove All

Showing
of 177
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
WT,WX Series
UWT1C100MCL1GB
CAP ALUM 10UF 20% 16V SMD
Nichicon
179,025
In Stock
1 : $0.49000
Cut Tape (CT)
2,000 : $0.12128
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%16 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose18 mA @ 120 Hz27 mA @ 10 kHz-0.157" Dia (4.00mm)0.213" (5.40mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
WT_UD Series
UWT1H101MNL1GS
CAP ALUM 100UF 20% 50V SMD
Nichicon
60,664
In Stock
1 : $0.71000
Cut Tape (CT)
500 : $0.24462
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%50 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose140 mA @ 120 Hz210 mA @ 10 kHz-0.315" Dia (8.00mm)0.413" (10.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
WT_UD Series
UWT1E101MCL1GS
CAP ALUM 100UF 20% 25V SMD
Nichicon
41,230
In Stock
1 : $0.71000
Cut Tape (CT)
900 : $0.19862
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%25 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose91 mA @ 120 Hz136.5 mA @ 10 kHz-0.248" Dia (6.30mm)0.303" (7.70mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
WT_UD Series
UWT1H470MCL1GS
CAP ALUM 47UF 20% 50V SMD
Nichicon
71,885
In Stock
1 : $0.77000
Cut Tape (CT)
900 : $0.21330
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%50 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose63 mA @ 120 Hz94.5 mA @ 10 kHz-0.248" Dia (6.30mm)0.303" (7.70mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
WT_UD Series
UWT1V221MNL1GS
CAP ALUM 220UF 20% 35V SMD
Nichicon
393,559
In Stock
1 : $0.84000
Cut Tape (CT)
500 : $0.29090
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active220 µF±20%35 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose190 mA @ 120 Hz285 mA @ 10 kHz-0.315" Dia (8.00mm)0.394" (10.00mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
WT_UD Series
UWT1E331MNL1GS
CAP ALUM 330UF 20% 25V SMD
Nichicon
26,164
In Stock
1 : $0.84000
Cut Tape (CT)
500 : $0.29090
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%25 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose190 mA @ 120 Hz285 mA @ 10 kHz-0.315" Dia (8.00mm)0.394" (10.00mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
WT_UD Series
UWT1H221MNL1GS
CAP ALUM 220UF 20% 50V SMD
Nichicon
23,375
In Stock
1 : $1.20000
Cut Tape (CT)
500 : $0.41386
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%50 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose220 mA @ 120 Hz330 mA @ 10 kHz-0.394" Dia (10.00mm)0.394" (10.00mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
WT,WX Series
UWT1E4R7MCL1GB
CAP ALUM 4.7UF 20% 25V SMD
Nichicon
13,804
In Stock
1 : $0.47000
Cut Tape (CT)
2,000 : $0.12013
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7 µF±20%25 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose13 mA @ 120 Hz19.5 mA @ 10 kHz-0.157" Dia (4.00mm)0.213" (5.40mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
WT,WX Series
UWT1H3R3MCL1GB
CAP ALUM 3.3UF 20% 50V SMD
Nichicon
2,268
In Stock
1 : $0.47000
Cut Tape (CT)
2,000 : $0.11726
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.3 µF±20%50 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose14 mA @ 120 Hz21 mA @ 10 kHz-0.157" Dia (4.00mm)0.213" (5.40mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
WT,WX Series
UWT1H010MCL1GB
CAP ALUM 1UF 20% 50V SMD
Nichicon
49,389
In Stock
1 : $0.49000
Cut Tape (CT)
2,000 : $0.12186
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 µF±20%50 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose6.3 mA @ 120 Hz9.45 mA @ 10 kHz-0.157" Dia (4.00mm)0.213" (5.40mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
WT,WX Series
UWT0J220MCL1GB
CAP ALUM 22UF 20% 6.3V SMD
Nichicon
2,341
In Stock
1 : $0.49000
Cut Tape (CT)
2,000 : $0.12186
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%6.3 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose22 mA @ 120 Hz33 mA @ 10 kHz-0.157" Dia (4.00mm)0.213" (5.40mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
WT,WX Series
UWT1H2R2MCL1GB
CAP ALUM 2.2UF 20% 50V SMD
Nichicon
1,675
In Stock
1 : $0.49000
Cut Tape (CT)
2,000 : $0.12186
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.2 µF±20%50 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose11 mA @ 120 Hz16.5 mA @ 10 kHz-0.157" Dia (4.00mm)0.213" (5.40mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
WT,WX Series
UWT1V4R7MCL1GB
CAP ALUM 4.7UF 20% 35V SMD
Nichicon
1,227
In Stock
1 : $0.51000
Cut Tape (CT)
2,000 : $0.11687
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7 µF±20%35 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose15 mA @ 120 Hz22.5 mA @ 10 kHz-0.157" Dia (4.00mm)0.213" (5.40mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
UWT1E470MCL6GS
UWT1E470MCL6GS
CAP ALUM 47UF 20% 25V SMD
Nichicon
26,926
In Stock
1 : $0.52000
Cut Tape (CT)
1,000 : $0.12338
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%25 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose59 mA @ 120 Hz88.5 mA @ 10 kHz-0.248" Dia (6.30mm)0.228" (5.80mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
WT_WX Series
UWT1H4R7MCL1GB
CAP ALUM 4.7UF 20% 50V SMD
Nichicon
11,093
In Stock
1 : $0.57000
Cut Tape (CT)
1,000 : $0.15046
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7 µF±20%50 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose19 mA @ 120 Hz28.5 mA @ 10 kHz-0.197" Dia (5.00mm)0.213" (5.40mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
WT_UD Series
UWT0G221MCL6GS
CAP ALUM 220UF 20% 4V SMD
Nichicon
2,881
In Stock
1 : $0.57000
Cut Tape (CT)
1,000 : $0.14864
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%4 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose91 mA @ 120 Hz136.5 mA @ 10 kHz-0.248" Dia (6.30mm)0.228" (5.80mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
WT_UD Series
UWT1H220MCL6GS
CAP ALUM 22UF 20% 50V SMD
Nichicon
13,722
In Stock
1 : $0.58000
Cut Tape (CT)
1,000 : $0.15593
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%50 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose45 mA @ 120 Hz67.5 mA @ 10 kHz-0.248" Dia (6.30mm)0.228" (5.80mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
WT_WX Series
UWT1V100MCL1GB
CAP ALUM 10UF 20% 35V SMD
Nichicon
8,246
In Stock
1 : $0.58000
Cut Tape (CT)
1,000 : $0.15228
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%35 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose25 mA @ 120 Hz37.5 mA @ 10 kHz-0.197" Dia (5.00mm)0.213" (5.40mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
WT_WX Series
UWT1C220MCL1GB
CAP ALUM 22UF 20% 16V SMD
Nichicon
5,058
In Stock
1 : $0.58000
Cut Tape (CT)
1,000 : $0.15228
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%16 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose30 mA @ 120 Hz45 mA @ 10 kHz-0.197" Dia (5.00mm)0.213" (5.40mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
WT_WX Series
UWT0J470MCL1GB
CAP ALUM 47UF 20% 6.3V SMD
Nichicon
4,828
In Stock
1 : $0.58000
Cut Tape (CT)
1,000 : $0.15411
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%6.3 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose36 mA @ 120 Hz54 mA @ 10 kHz-0.197" Dia (5.00mm)0.213" (5.40mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
WT_WX Series
UWT1E330MCL1GB
CAP ALUM 33UF 20% 25V SMD
Nichicon
10,871
In Stock
1 : $0.65000
Cut Tape (CT)
1,000 : $0.17171
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 µF±20%25 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose48 mA @ 120 Hz72 mA @ 10 kHz-0.248" Dia (6.30mm)0.213" (5.40mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
WT,UD Series
UWT1A151MCL1GS
CAP ALUM 150UF 20% 10V SMD
Nichicon
87,751
In Stock
1 : $0.66000
Cut Tape (CT)
1,000 : $0.17594
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active150 µF±20%10 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose86 mA @ 120 Hz129 mA @ 10 kHz-0.248" Dia (6.30mm)0.228" (5.80mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
WT_WX Series
UWT1C470MCL1GB
CAP ALUM 47UF 20% 16V SMD
Nichicon
15,474
In Stock
1 : $0.66000
Cut Tape (CT)
1,000 : $0.17473
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%16 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose50 mA @ 120 Hz75 mA @ 10 kHz-0.248" Dia (6.30mm)0.213" (5.40mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
WT_WX Series
UWT1H100MCL1GB
CAP ALUM 10UF 20% 50V SMD
Nichicon
5,003
In Stock
1 : $0.66000
Cut Tape (CT)
1,000 : $0.17594
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%50 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose30 mA @ 120 Hz45 mA @ 10 kHz-0.248" Dia (6.30mm)0.213" (5.40mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
WT_WX Series
UWT1V220MCL1GB
CAP ALUM 22UF 20% 35V SMD
Nichicon
3,079
In Stock
1 : $0.66000
Cut Tape (CT)
1,000 : $0.17594
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%35 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose42 mA @ 120 Hz63 mA @ 10 kHz-0.248" Dia (6.30mm)0.213" (5.40mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
Showing
of 177

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.