Aluminum Electrolytic Capacitors

Results: 54
Stocking Options
Environmental Options
Media
Exclude
54Results
Applied FiltersRemove All

Showing
of 54
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
WG SERIES 4MM
UWG1V3R3MCL1GB
CAP ALUM 3.3UF 20% 35V SMD
Nichicon
1,336
In Stock
1 : $0.72000
Cut Tape (CT)
2,000 : $0.18815
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 µF
±20%
35 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
-
AEC-Q200
General Purpose
30 mA @ 120 Hz
60 mA @ 100 kHz
3 Ohms
-
0.157" Dia (4.00mm)
0.213" (5.40mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
WG SERIES 5MM
UWG0J470MCL1GB
CAP ALUM 47UF 20% 6.3V SMD
Nichicon
3,754
In Stock
1 : $0.82000
Cut Tape (CT)
1,000 : $0.23644
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
6.3 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
-
AEC-Q200
General Purpose
47.5 mA @ 120 Hz
95 mA @ 100 kHz
1.8 Ohms
-
0.197" Dia (5.00mm)
0.213" (5.40mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
WG Series 10mm
UWG1H101MNL1GS
CAP ALUM 100UF 20% 50V SMD
Nichicon
2,438
In Stock
1 : $1.68000
Cut Tape (CT)
500 : $0.59154
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
50 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
-
AEC-Q200
General Purpose
250 mA @ 120 Hz
500 mA @ 100 kHz
300 mOhms
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
WG SERIES 6.3mm
UWG1H100MCL1GB
CAP ALUM 10UF 20% 50V SMD
Nichicon
2,287
In Stock
1 : $0.54000
Cut Tape (CT)
1,000 : $0.15039
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
50 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
-
AEC-Q200
General Purpose
35 mA @ 120 Hz
70 mA @ 100 kHz
2 Ohms
-
0.248" Dia (6.30mm)
0.213" (5.40mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
WG SERIES 4MM
UWG1H2R2MCL1GB
CAP ALUM 2.2UF 20% 50V SMD
Nichicon
2,750
In Stock
1 : $0.72000
Cut Tape (CT)
2,000 : $0.19161
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.2 µF
±20%
50 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
-
AEC-Q200
General Purpose
15 mA @ 120 Hz
30 mA @ 100 kHz
5 Ohms
-
0.157" Dia (4.00mm)
0.213" (5.40mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
WG SERIES 5MM
UWG1C220MCL1GB
CAP ALUM 22UF 20% 16V SMD
Nichicon
4,688
In Stock
1 : $0.83000
Cut Tape (CT)
1,000 : $0.20438
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 µF
±20%
16 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
-
AEC-Q200
General Purpose
47.5 mA @ 120 Hz
95 mA @ 100 kHz
1.8 Ohms
-
0.197" Dia (5.00mm)
0.213" (5.40mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
WG SERIES 5MM
UWG1V100MCL1GB
CAP ALUM 10UF 20% 35V SMD
Nichicon
3,262
In Stock
1 : $0.83000
Cut Tape (CT)
1,000 : $0.24562
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
35 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
-
AEC-Q200
General Purpose
47.5 mA @ 120 Hz
95 mA @ 100 kHz
1.8 Ohms
-
0.197" Dia (5.00mm)
0.213" (5.40mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
WG Series 8mm
UWG1H220MCL1GS
CAP ALUM 22UF 20% 50V SMD
Nichicon
1,354
In Stock
1 : $1.09000
Cut Tape (CT)
1,000 : $0.33316
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 µF
±20%
50 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
-
AEC-Q200
General Purpose
60 mA @ 120 Hz
120 mA @ 100 kHz
700 mOhms
-
0.315" Dia (8.00mm)
0.256" (6.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
WG Series 8mm
UWG1A101MCL1GS
CAP ALUM 100UF 20% 10V SMD
Nichicon
3,543
In Stock
1 : $1.15000
Cut Tape (CT)
1,000 : $0.35517
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
10 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
-
AEC-Q200
General Purpose
115 mA @ 120 Hz
230 mA @ 100 kHz
400 mOhms
-
0.315" Dia (8.00mm)
0.256" (6.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
WG Series 8mm
UWG1A151MCL1GS
CAP ALUM 150UF 20% 10V SMD
Nichicon
2,672
In Stock
1 : $1.15000
Cut Tape (CT)
1,000 : $0.35160
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
150 µF
±20%
10 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
-
AEC-Q200
General Purpose
115 mA @ 120 Hz
230 mA @ 100 kHz
400 mOhms
-
0.315" Dia (8.00mm)
0.244" (6.20mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
WG Series 8mm
UWG1C101MCL1GS
CAP ALUM 100UF 20% 16V SMD
Nichicon
5,179
In Stock
1 : $1.17000
Cut Tape (CT)
1,000 : $0.35722
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
16 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
-
AEC-Q200
General Purpose
115 mA @ 120 Hz
230 mA @ 100 kHz
400 mOhms
-
0.315" Dia (8.00mm)
0.256" (6.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
WG Series 10mm
UWG1H470MNL1GS
CAP ALUM 47UF 20% 50V SMD
Nichicon
3,484
In Stock
1 : $1.52000
Cut Tape (CT)
500 : $0.52618
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
50 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
-
AEC-Q200
General Purpose
250 mA @ 120 Hz
500 mA @ 100 kHz
300 mOhms
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
WG Series 10mm
UWG1C331MNL1GS
CAP ALUM 330UF 20% 16V SMD
Nichicon
2,262
In Stock
1 : $1.62000
Cut Tape (CT)
500 : $0.56658
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
330 µF
±20%
16 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
-
AEC-Q200
General Purpose
335 mA @ 120 Hz
670 mA @ 100 kHz
150 mOhms
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
WG Series 10mm
UWG1V331MNL1GS
CAP ALUM 330UF 20% 35V SMD
Nichicon
3,414
In Stock
1 : $1.63000
Cut Tape (CT)
500 : $0.57090
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
330 µF
±20%
35 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
-
AEC-Q200
General Purpose
335 mA @ 120 Hz
670 mA @ 100 kHz
150 mOhms
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
WG Series 10mm
UWG1H221MNL1GS
CAP ALUM 220UF 20% 50V SMD
Nichicon
2,733
In Stock
1 : $1.68000
Cut Tape (CT)
500 : $0.59192
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 µF
±20%
50 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
-
AEC-Q200
General Purpose
250 mA @ 120 Hz
500 mA @ 100 kHz
300 mOhms
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
WG SERIES 4MM
UWG1E6R8MCL1GB
CAP ALUM 6.8UF 20% 25V SMD
Nichicon
1,543
In Stock
1 : $0.72000
Cut Tape (CT)
2,000 : $0.18969
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.8 µF
±20%
25 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
-
AEC-Q200
General Purpose
30 mA @ 120 Hz
60 mA @ 100 kHz
3 Ohms
-
0.157" Dia (4.00mm)
0.213" (5.40mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
WG SERIES 4MM
UWG1V4R7MCL1GB
CAP ALUM 4.7UF 20% 35V SMD
Nichicon
1,725
In Stock
1 : $0.74000
Cut Tape (CT)
2,000 : $0.19379
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 µF
±20%
35 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
-
AEC-Q200
General Purpose
30 mA @ 120 Hz
60 mA @ 100 kHz
3 Ohms
-
0.157" Dia (4.00mm)
0.213" (5.40mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
WG SERIES 6.3mm
UWG1E220MCL1GB
CAP ALUM 22UF 20% 25V SMD
Nichicon
2,795
In Stock
1 : $0.88000
Cut Tape (CT)
1,000 : $0.21971
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 µF
±20%
25 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
-
AEC-Q200
General Purpose
70 mA @ 120 Hz
140 mA @ 100 kHz
1 Ohms
-
0.248" Dia (6.30mm)
0.213" (5.40mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
WG Series 10mm
UWG1E471MNL1GS
CAP ALUM 470UF 20% 25V SMD
Nichicon
1,648
In Stock
1 : $1.47000
Cut Tape (CT)
500 : $0.50730
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
470 µF
±20%
25 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
-
AEC-Q200
General Purpose
335 mA @ 120 Hz
670 mA @ 100 kHz
150 mOhms
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
WG Series 10mm
UWG1C471MNL1GS
CAP ALUM 470UF 20% 16V SMD
Nichicon
960
In Stock
1 : $1.62000
Cut Tape (CT)
500 : $0.56882
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
470 µF
±20%
16 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
-
AEC-Q200
General Purpose
335 mA @ 120 Hz
670 mA @ 100 kHz
150 mOhms
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
WG Series 10mm
UWG1A471MNL1GS
CAP ALUM 470UF 20% 10V SMD
Nichicon
727
In Stock
1 : $1.63000
Cut Tape (CT)
500 : $0.57322
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
470 µF
±20%
10 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
-
AEC-Q200
General Purpose
335 mA @ 120 Hz
670 mA @ 100 kHz
150 mOhms
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
WG Series 10mm
UWG0J152MNL1GS
CAP ALUM 1500UF 20% 6.3V SMD
Nichicon
679
In Stock
1 : $1.63000
Cut Tape (CT)
500 : $0.57090
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1500 µF
±20%
6.3 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
-
AEC-Q200
General Purpose
335 mA @ 120 Hz
670 mA @ 100 kHz
150 mOhms
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
WG Series 10mm
UWG1A102MNL1GS
CAP ALUM 1000UF 20% 10V SMD
Nichicon
340
In Stock
1 : $1.65000
Cut Tape (CT)
500 : $0.57090
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1000 µF
±20%
10 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
-
AEC-Q200
General Purpose
335 mA @ 120 Hz
670 mA @ 100 kHz
150 mOhms
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
WG Series 10mm
UWG1E331MNL1GS
CAP ALUM 330UF 20% 25V SMD
Nichicon
340
In Stock
1 : $1.65000
Cut Tape (CT)
500 : $0.57090
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
330 µF
±20%
25 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
-
AEC-Q200
General Purpose
335 mA @ 120 Hz
670 mA @ 100 kHz
150 mOhms
-
0.394" Dia (10.00mm)
0.394" (10.00mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
WG Series 10mm
UWG1V221MNL1GS
CAP ALUM 220UF 20% 35V SMD
Nichicon
156
In Stock
1 : $1.65000
Cut Tape (CT)
500 : $0.57090
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 µF
±20%
35 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
-
AEC-Q200
General Purpose
335 mA @ 120 Hz
670 mA @ 100 kHz
150 mOhms
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
Showing
of 54

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.