Aluminum Electrolytic Capacitors

Results: 167
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Capacitance
1 µF2.2 µF3.3 µF4.7 µF10 µF15 µF22 µF27 µF33 µF47 µF56 µF68 µF100 µF150 µF
Voltage - Rated
6.3 V10 V16 V25 V35 V50 V
Lifetime @ Temp.
2000 Hrs @ 105°C5000 Hrs @ 105°C-
Applications
AutomotiveGeneral Purpose
Ripple Current @ Low Frequency
15 mA @ 120 Hz40 mA @ 120 Hz42.5 mA @ 120 Hz75 mA @ 120 Hz82.5 mA @ 120 Hz92.5 mA @ 120 Hz115 mA @ 120 Hz140 mA @ 120 Hz150 mA @ 120 Hz225 mA @ 120 Hz335 mA @ 120 Hz
Ripple Current @ High Frequency
30 mA @ 100 kHz80 mA @ 100 kHz150 mA @ 100 kHz165 mA @ 100 kHz185 mA @ 100 kHz230 mA @ 100 kHz280 mA @ 100 kHz300 mA @ 100 kHz450 mA @ 100 kHz670 mA @ 100 kHz
Impedance
90 mOhms170 mOhms180 mOhms340 mOhms440 mOhms680 mOhms760 mOhms880 mOhms1.52 Ohms1.8 Ohms5 Ohms
Size / Dimension
0.157" Dia (4.00mm)0.197" Dia (5.00mm)0.248" Dia (6.30mm)0.315" Dia (8.00mm)0.394" Dia (10.00mm)
Height - Seated (Max)
0.240" (6.10mm)0.315" (8.00mm)0.413" (10.50mm)0.425" (10.80mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)0.209" L x 0.209" W (5.30mm x 5.30mm)0.260" L x 0.260" W (6.60mm x 6.60mm)0.327" L x 0.327" W (8.30mm x 8.30mm)0.406" L x 0.406" W (10.30mm x 10.30mm)
Stocking Options
Environmental Options
Media
Marketplace Product
167Results
Applied FiltersRemove All

Showing
of 167
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
WT,UD Series
UUD1C101MCL1GS
CAP ALUM 100UF 20% 16V SMD
Nichicon
367,296
In Stock
1 : $0.68000
Cut Tape (CT)
1,000 : $0.20108
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%16 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive115 mA @ 120 Hz230 mA @ 100 kHz440 mOhms-0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
WT_UD Series
UUD1E471MNL1GS
CAP ALUM 470UF 20% 25V SMD
Nichicon
17,707
In Stock
1 : $0.92000
Cut Tape (CT)
500 : $0.31984
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 µF±20%25 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive335 mA @ 120 Hz670 mA @ 100 kHz90 mOhms-0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
WT_UD Series
UUD1H101MNL1GS
CAP ALUM 100UF 20% 50V SMD
Nichicon
5,271
In Stock
1 : $0.92000
Cut Tape (CT)
500 : $0.32078
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%50 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive150 mA @ 120 Hz300 mA @ 100 kHz340 mOhms-0.315" Dia (8.00mm)0.413" (10.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
WT_UD Series
UUD1E331MNL1GS
CAP ALUM 330UF 20% 25V SMD
Nichicon
1,391
In Stock
1 : $1.11000
Cut Tape (CT)
500 : $0.38508
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%25 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive225 mA @ 120 Hz450 mA @ 100 kHz170 mOhms-0.315" Dia (8.00mm)0.413" (10.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
WT_UD Series
UUD1V331MNL1GS
CAP ALUM 330UF 20% 35V SMD
Nichicon
38,603
In Stock
1 : $1.16000
Cut Tape (CT)
500 : $0.46504
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%35 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive335 mA @ 120 Hz670 mA @ 100 kHz90 mOhms-0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
WT,UD Series
UUD1H100MCL1GS
CAP ALUM 10UF 20% 50V SMD
Nichicon
8,644
In Stock
1 : $0.68000
Cut Tape (CT)
1,000 : $0.20108
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%50 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive82.5 mA @ 120 Hz165 mA @ 100 kHz880 mOhms-0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
UD Series
UUD1A220MCL1GS
CAP ALUM 22UF 20% 10V SMD
Nichicon
4,497
In Stock
1 : $0.68000
Cut Tape (CT)
2,000 : $0.17184
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%10 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive40 mA @ 120 Hz-1.8 Ohms-0.157" Dia (4.00mm)0.240" (6.10mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
UD Series
UUD1V150MCL1GS
CAP ALUM 15UF 20% 35V SMD
Nichicon
17,748
In Stock
1 : $0.70000
Cut Tape (CT)
1,000 : $0.20600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive75 mA @ 120 Hz150 mA @ 100 kHz760 mOhms-0.197" Dia (5.00mm)0.240" (6.10mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
UD Series
UUD1V100MCL1GS
CAP ALUM 10UF 20% 35V SMD
Nichicon
6,873
In Stock
1 : $0.70000
Cut Tape (CT)
1,000 : $0.20436
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive75 mA @ 120 Hz150 mA @ 100 kHz760 mOhms-0.197" Dia (5.00mm)0.240" (6.10mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
UD Series
UUD1V220MCL1GS
CAP ALUM 22UF 20% 35V SMD
Nichicon
3,101
In Stock
1 : $0.70000
Cut Tape (CT)
1,000 : $0.20491
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive75 mA @ 120 Hz150 mA @ 100 kHz760 mOhms-0.197" Dia (5.00mm)0.240" (6.10mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
UD Series
UUD1E220MCL1GS
CAP ALUM 22UF 20% 25V SMD
Nichicon
1,614
In Stock
1 : $0.70000
Cut Tape (CT)
1,000 : $0.20655
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive75 mA @ 120 Hz150 mA @ 100 kHz760 mOhms-0.197" Dia (5.00mm)0.240" (6.10mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
WT,UD Series
UUD1A101MCL1GS
CAP ALUM 100UF 20% 10V SMD
Nichicon
83,494
In Stock
1 : $0.72000
Cut Tape (CT)
1,000 : $0.21091
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%10 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive115 mA @ 120 Hz230 mA @ 100 kHz440 mOhms-0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
WT,UD Series
UUD1C470MCL1GS
CAP ALUM 47UF 20% 16V SMD
Nichicon
30,012
In Stock
1 : $0.75000
Cut Tape (CT)
1,000 : $0.21911
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%16 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive115 mA @ 120 Hz230 mA @ 100 kHz440 mOhms-0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
WT,UD Series
UUD1E470MCL1GS
CAP ALUM 47UF 20% 25V SMD
Nichicon
20,745
In Stock
1 : $0.75000
Cut Tape (CT)
1,000 : $0.22130
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive115 mA @ 120 Hz230 mA @ 100 kHz440 mOhms-0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
WT,UD Series
UUD1V270MCL1GS
CAP ALUM 27UF 20% 35V SMD
Nichicon
6,817
In Stock
1 : $0.75000
Cut Tape (CT)
1,000 : $0.22130
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active27 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive115 mA @ 120 Hz230 mA @ 100 kHz440 mOhms-0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
WT,UD Series
UUD1A470MCL1GS
CAP ALUM 47UF 20% 10V SMD
Nichicon
3,847
In Stock
1 : $0.75000
Cut Tape (CT)
1,000 : $0.21911
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%10 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive115 mA @ 120 Hz230 mA @ 100 kHz440 mOhms-0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
WT,UD Series
UUD1E330MCL1GS
CAP ALUM 33UF 20% 25V SMD
Nichicon
2,043
In Stock
1 : $0.75000
Cut Tape (CT)
1,000 : $0.22130
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive115 mA @ 120 Hz230 mA @ 100 kHz440 mOhms-0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
WT_UD Series
UUD1E101MCL1GS
CAP ALUM 100UF 20% 25V SMD
Nichicon
76,089
In Stock
1 : $0.76000
Cut Tape (CT)
900 : $0.23894
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive140 mA @ 120 Hz280 mA @ 100 kHz340 mOhms-0.248" Dia (6.30mm)0.315" (8.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
UD Series
UUD1H010MCL1GS
CAP ALUM 1UF 20% 50V SMD
Nichicon
19,263
In Stock
1 : $0.76000
Cut Tape (CT)
2,000 : $0.19093
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 µF±20%50 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive15 mA @ 120 Hz30 mA @ 100 kHz5 Ohms-0.157" Dia (4.00mm)0.240" (6.10mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
UD Series
UUD1V4R7MCL1GS
CAP ALUM 4.7UF 20% 35V SMD
Nichicon
19,175
In Stock
1 : $0.76000
Cut Tape (CT)
2,000 : $0.19093
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive40 mA @ 120 Hz-1.8 Ohms-0.157" Dia (4.00mm)0.240" (6.10mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
WT,UD Series
UUD1H150MCL1GS
CAP ALUM 15UF 20% 50V SMD
Nichicon
14,437
In Stock
1 : $0.76000
Cut Tape (CT)
1,000 : $0.22458
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15 µF±20%50 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive82.5 mA @ 120 Hz165 mA @ 100 kHz880 mOhms-0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
UD Series
UUD1E100MCL1GS
CAP ALUM 10UF 20% 25V SMD
Nichicon
10,335
In Stock
1 : $0.76000
Cut Tape (CT)
2,000 : $0.18977
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive40 mA @ 120 Hz80 mA @ 100 kHz1.8 Ohms-0.157" Dia (4.00mm)0.240" (6.10mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
WT,UD Series
UUD1H220MCL1GS
CAP ALUM 22UF 20% 50V SMD
Nichicon
4,670
In Stock
1 : $0.78000
Cut Tape (CT)
1,000 : $0.22950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%50 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive82.5 mA @ 120 Hz165 mA @ 100 kHz880 mOhms-0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
WT,UD Series
UUD0J221MCL1GS
CAP ALUM 220UF 20% 6.3V SMD
Nichicon
17,626
In Stock
1 : $0.80000
Cut Tape (CT)
1,000 : $0.23114
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%6.3 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive115 mA @ 120 Hz230 mA @ 100 kHz440 mOhms-0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
WT_UD Series
UUD0J331MCL1GS
CAP ALUM 330UF 20% 6.3V SMD
Nichicon
10,715
In Stock
1 : $0.80000
Cut Tape (CT)
900 : $0.24618
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%6.3 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive140 mA @ 120 Hz280 mA @ 100 kHz340 mOhms-0.248" Dia (6.30mm)0.315" (8.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
Showing
of 167

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.