Aluminum Electrolytic Capacitors

Results: 52
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Capacitance
0.1 µF0.22 µF0.33 µF0.47 µF1 µF2.2 µF3.3 µF4.7 µF10 µF22 µF33 µF47 µF100 µF220 µF
Voltage - Rated
6.3 V10 V16 V25 V35 V50 V
Lifetime @ Temp.
2000 Hrs @ 105°C5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C-40°C ~ 105°C
Ripple Current @ Low Frequency
1 mA @ 120 Hz2.6 mA @ 120 Hz3.2 mA @ 120 Hz3.8 mA @ 120 Hz6.2 mA @ 120 Hz11 mA @ 120 Hz13 mA @ 120 Hz14 mA @ 120 Hz15 mA @ 120 Hz17 mA @ 120 Hz19 mA @ 120 Hz22 mA @ 120 Hz
Ripple Current @ High Frequency
1.5 mA @ 10 kHz3.9 mA @ 10 kHz4.8 mA @ 10 kHz5.7 mA @ 10 kHz9.3 mA @ 10 kHz16.5 mA @ 10 kHz19.5 mA @ 10 kHz21 mA @ 10 kHz22.5 mA @ 10 kHz25.5 mA @ 10 kHz28.5 mA @ 10 kHz33 mA @ 10 kHz
Size / Dimension
0.157" Dia (4.00mm)0.197" Dia (5.00mm)0.248" Dia (6.30mm)0.315" Dia (8.00mm)0.394" Dia (10.00mm)
Height - Seated (Max)
0.217" (5.50mm)0.303" (7.70mm)0.413" (10.50mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)0.209" L x 0.209" W (5.30mm x 5.30mm)0.260" L x 0.260" W (6.60mm x 6.60mm)0.327" L x 0.327" W (8.30mm x 8.30mm)0.406" L x 0.406" W (10.30mm x 10.30mm)
Stocking Options
Environmental Options
Media
Marketplace Product
52Results
Applied FiltersRemove All

Showing
of 52
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
WCAP-AS5H
865230542002
CAP ALUM 10UF 20% 35V SMD
Würth Elektronik
81,545
In Stock
1 : $0.33000
Cut Tape (CT)
1,000 : $0.18299
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%35 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose25 mA @ 120 Hz37.5 mA @ 10 kHz--0.197" Dia (5.00mm)0.217" (5.50mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
WCAP-AS5H
865230340001
CAP ALUM 10UF 20% 16V SMD
Würth Elektronik
16,122
In Stock
1 : $0.30000
Cut Tape (CT)
2,000 : $0.16230
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%16 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose17 mA @ 120 Hz25.5 mA @ 10 kHz--0.157" Dia (4.00mm)0.217" (5.50mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
WCAP-AS5H
865230440001
CAP ALUM 4.7UF 20% 25V SMD
Würth Elektronik
13,081
In Stock
1 : $0.30000
Cut Tape (CT)
2,000 : $0.16708
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7 µF±20%25 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose13 mA @ 120 Hz19.5 mA @ 10 kHz--0.157" Dia (4.00mm)0.217" (5.50mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
WCAP-AS5H
865230140001
CAP ALUM 22UF 20% 6.3V SMD
Würth Elektronik
1,403
In Stock
1 : $0.30000
Cut Tape (CT)
2,000 : $0.16230
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%6.3 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose22 mA @ 120 Hz33 mA @ 10 kHz--0.157" Dia (4.00mm)0.217" (5.50mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
WCAP-AS5H
865230640005
CAP ALUM 1UF 20% 50V SMD
Würth Elektronik
17,066
In Stock
1 : $0.32000
Cut Tape (CT)
2,000 : $0.17503
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 µF±20%50 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose6.2 mA @ 120 Hz9.3 mA @ 10 kHz--0.157" Dia (4.00mm)0.217" (5.50mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
WCAP-AS5H
865230640004
CAP ALUM 0.47UF 20% 50V SMD
Würth Elektronik
12,424
In Stock
1 : $0.32000
Cut Tape (CT)
2,000 : $0.17185
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.47 µF±20%50 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose3.8 mA @ 120 Hz5.7 mA @ 10 kHz--0.157" Dia (4.00mm)0.217" (5.50mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
WCAP-AS5H
865230540001
CAP ALUM 4.7UF 20% 35V SMD
Würth Elektronik
9,083
In Stock
1 : $0.32000
Cut Tape (CT)
2,000 : $0.17503
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7 µF±20%35 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose15 mA @ 120 Hz22.5 mA @ 10 kHz--0.157" Dia (4.00mm)0.217" (5.50mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
WCAP-AS5H
865230640006
CAP ALUM 2.2UF 20% 50V SMD
Würth Elektronik
5,675
In Stock
1 : $0.32000
Cut Tape (CT)
2,000 : $0.17503
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.2 µF±20%50 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose11 mA @ 120 Hz16.5 mA @ 10 kHz--0.157" Dia (4.00mm)0.217" (5.50mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
WCAP-AS5H
865230342002
CAP ALUM 22UF 20% 16V SMD
Würth Elektronik
6,562
In Stock
1 : $0.33000
Cut Tape (CT)
1,000 : $0.18299
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%16 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose30 mA @ 120 Hz45 mA @ 10 kHz--0.197" Dia (5.00mm)0.217" (5.50mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
WCAP-AS5H
865230642008
CAP ALUM 4.7UF 20% 50V SMD
Würth Elektronik
6,391
In Stock
1 : $0.35000
Cut Tape (CT)
1,000 : $0.19413
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7 µF±20%50 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose19 mA @ 120 Hz28.5 mA @ 10 kHz--0.197" Dia (5.00mm)0.217" (5.50mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
WCAP-AS5H
865230440002
CAP ALUM 10UF 20% 25V SMD
Würth Elektronik
8,404
In Stock
1 : $0.40000
Cut Tape (CT)
2,000 : $0.21641
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%25 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose23 mA @ 120 Hz34.5 mA @ 10 kHz--0.157" Dia (4.00mm)0.217" (5.50mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
WCAP-AS5H
865230443003
CAP ALUM 22UF 20% 25V SMD
Würth Elektronik
19,037
In Stock
1 : $0.45000
Cut Tape (CT)
1,000 : $0.24186
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%25 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose40 mA @ 120 Hz60 mA @ 10 kHz--0.248" Dia (6.30mm)0.217" (5.50mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
WCAP-AS5H
865230343004
CAP ALUM 47UF 20% 16V SMD
Würth Elektronik
8,012
In Stock
1 : $0.45000
Cut Tape (CT)
1,000 : $0.24823
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%16 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose50 mA @ 120 Hz75 mA @ 10 kHz--0.248" Dia (6.30mm)0.217" (5.50mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
WCAP-AS5H
865230143004
CAP ALUM 100UF 20% 6.3V SMD
Würth Elektronik
4,590
In Stock
1 : $0.45000
Cut Tape (CT)
1,000 : $0.24186
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%6.3 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose60 mA @ 120 Hz72 mA @ 10 kHz--0.248" Dia (6.30mm)0.217" (5.50mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
WCAP-AS5H
865230243003
CAP ALUM 47UF 20% 10V SMD
Würth Elektronik
3,329
In Stock
1 : $0.45000
Cut Tape (CT)
1,000 : $0.24186
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%10 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose48 mA @ 120 Hz72 mA @ 10 kHz--0.248" Dia (6.30mm)0.217" (5.50mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
WCAP-AS5H
865230643009
CAP ALUM 10UF 20% 50V SMD
Würth Elektronik
19,569
In Stock
1 : $0.46000
Cut Tape (CT)
1,000 : $0.25459
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%50 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose30 mA @ 120 Hz45 mA @ 10 kHz--0.248" Dia (6.30mm)0.217" (5.50mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
WCAP-AS5H
865230543003
CAP ALUM 22UF 20% 35V SMD
Würth Elektronik
6,233
In Stock
1 : $0.46000
Cut Tape (CT)
1,000 : $0.25459
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%35 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose42 mA @ 120 Hz63 mA @ 10 kHz--0.248" Dia (6.30mm)0.217" (5.50mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
WCAP-AS5H
865230345005
CAP ALUM 100UF 20% 16V SMD
Würth Elektronik
5,601
In Stock
1 : $0.53000
Cut Tape (CT)
900 : $0.30392
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%16 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose81 mA @ 120 Hz97.2 mA @ 10 kHz--0.248" Dia (6.30mm)0.303" (7.70mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
WCAP-AS5H
865230445005
CAP ALUM 47UF 20% 25V SMD
Würth Elektronik
3,574
In Stock
1 : $0.53000
Cut Tape (CT)
900 : $0.29756
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%25 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose63 mA @ 120 Hz94.5 mA @ 10 kHz--0.248" Dia (6.30mm)0.303" (7.70mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
WCAP-AS5H
865230245004
CAP ALUM 100UF 20% 10V SMD
Würth Elektronik
2,328
In Stock
1 : $0.53000
Cut Tape (CT)
900 : $0.30392
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%10 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose79 mA @ 120 Hz94.8 mA @ 10 kHz--0.248" Dia (6.30mm)0.303" (7.70mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
WCAP-AS5H
865230145005
CAP ALUM 220UF 20% 6.3V SMD
Würth Elektronik
6,618
In Stock
1 : $0.54000
Cut Tape (CT)
900 : $0.31029
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%6.3 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose110 mA @ 120 Hz132 mA @ 10 kHz--0.248" Dia (6.30mm)0.303" (7.70mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
WCAP-AS5H
865230645010
CAP ALUM 22UF 20% 50V SMD
Würth Elektronik
4,270
In Stock
1 : $0.57000
Cut Tape (CT)
900 : $0.33097
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%50 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose52 mA @ 120 Hz78 mA @ 10 kHz--0.248" Dia (6.30mm)0.303" (7.70mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
WCAP-AS5H
865230453006
CAP ALUM 100UF 20% 25V SMD
Würth Elektronik
1,643
In Stock
1 : $1.03000
Cut Tape (CT)
500 : $0.59352
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%25 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose116 mA @ 120 Hz139.2 mA @ 10 kHz--0.315" Dia (8.00mm)0.413" (10.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
WCAP-AS5H
865230657013
CAP ALUM 100UF 20% 50V SMD
Würth Elektronik
8,093
In Stock
1 : $1.32000
Cut Tape (CT)
500 : $0.76696
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%50 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose160 mA @ 120 Hz192 mA @ 10 kHz--0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
WCAP-AS5H
865230457007
CAP ALUM 220UF 20% 25V SMD
Würth Elektronik
4,148
In Stock
1 : $1.56000
Cut Tape (CT)
500 : $0.89744
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%25 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose240 mA @ 120 Hz288 mA @ 10 kHz--0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
Showing
of 52

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.