Aluminum Electrolytic Capacitors

Results: 353
Packaging
BulkCut Tape (CT)Tape & Box (TB)
Product Status
ActiveObsolete
Capacitance
0.1 µF0.22 µF0.33 µF0.47 µF1 µF2.2 µF3.3 µF4.7 µF10 µF22 µF33 µF47 µF
Voltage - Rated
6.3 V10 V16 V25 V35 V50 V63 V100 V160 V200 V250 V350 V400 V450 V
Lifetime @ Temp.
1000 Hrs @ 105°C2000 Hrs @ 105°C-
Operating Temperature
-55°C ~ 105°C-40°C ~ 105°C-25°C ~ 105°C
Ratings
-AEC-Q200
Applications
AutomotiveGeneral Purpose
Ripple Current @ Low Frequency
1.1 mA @ 120 Hz2.3 mA @ 120 Hz3.5 mA @ 120 Hz5 mA @ 120 Hz9 mA @ 120 Hz10 mA @ 120 Hz14 mA @ 120 Hz17 mA @ 120 Hz18 mA @ 120 Hz21 mA @ 120 Hz22 mA @ 120 Hz25 mA @ 120 Hz
Ripple Current @ High Frequency
4.6 mA @ 100 kHz7 mA @ 100 kHz10 mA @ 100 kHz18 mA @ 100 kHz20 mA @ 100 kHz25.5 mA @ 100 kHz27 mA @ 100 kHz28 mA @ 100 kHz36 mA @ 100 kHz37.5 mA @ 100 kHz42 mA @ 100 kHz43.5 mA @ 100 kHz
Lead Spacing
0.079" (2.00mm)0.098" (2.50mm)0.138" (3.50mm)0.197" (5.00mm)0.295" (7.50mm)-
Size / Dimension
0.197" Dia (5.00mm)0.248" Dia (6.30mm)0.315" Dia (8.00mm)0.394" Dia (10.00mm)0.492" Dia (12.50mm)0.630" Dia (16.00mm)0.709" Dia (18.00mm)-
Height - Seated (Max)
0.433" (11.00mm)0.472" (12.00mm)0.480" (12.20mm)0.492" (12.50mm)0.531" (13.50mm)0.669" (17.00mm)0.866" (22.00mm)1.024" (26.00mm)1.063" (27.00mm)1.319" (33.50mm)1.476" (37.50mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
353Results
Applied FiltersRemove All

Showing
of 353
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
NHG8-SERIES
ECA-2GHG2R2
CAP ALUM 2.2UF 20% 400V RADIAL
Panasonic Electronic Components
41,548
In Stock
1 : $0.77000
Bulk
Bulk
Active
2.2 µF
±20%
400 V
-
2000 Hrs @ 105°C
-25°C ~ 105°C
Polar
-
General Purpose
30 mA @ 120 Hz
45 mA @ 100 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
NHG10-SERIES
ECA-1HHG221
CAP ALUM 220UF 20% 50V RADIAL
Panasonic Electronic Components
32,252
In Stock
1 : $1.07000
Bulk
Bulk
Active
220 µF
±20%
50 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
300 mA @ 120 Hz
450 mA @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.531" (13.50mm)
-
Through Hole
Radial, Can
NHG10-SERIES
ECA-1HHG471
CAP ALUM 470UF 20% 50V RADIAL
Panasonic Electronic Components
5,304
In Stock
1 : $1.41000
Bulk
Bulk
Active
470 µF
±20%
50 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
530 mA @ 120 Hz
795 mA @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.866" (22.00mm)
-
Through Hole
Radial, Can
NHG12-SERIES
ECA-1VHG102
CAP ALUM 1000UF 20% 35V RADIAL
Panasonic Electronic Components
15,684
In Stock
1 : $1.71000
Bulk
Bulk
Active
1000 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
810 mA @ 120 Hz
931.5 mA @ 100 kHz
0.197" (5.00mm)
0.492" Dia (12.50mm)
0.866" (22.00mm)
-
Through Hole
Radial, Can
NHG12-SERIES
ECA-1HHG102
CAP ALUM 1000UF 20% 50V RADIAL
Panasonic Electronic Components
30,702
In Stock
1 : $1.97000
Bulk
Bulk
Active
1000 µF
±20%
50 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
950 mA @ 120 Hz
1.093 A @ 100 kHz
0.197" (5.00mm)
0.492" Dia (12.50mm)
1.063" (27.00mm)
-
Through Hole
Radial, Can
NHG16-SERIES
ECA-2WHG220
CAP ALUM 22UF 20% 450V RADIAL
Panasonic Electronic Components
136,824
In Stock
1 : $2.42000
Bulk
Bulk
Active
22 µF
±20%
450 V
-
2000 Hrs @ 105°C
-25°C ~ 105°C
Polar
-
General Purpose
115 mA @ 120 Hz
172.5 mA @ 100 kHz
0.295" (7.50mm)
0.630" Dia (16.00mm)
1.063" (27.00mm)
-
Through Hole
Radial, Can
NHG16-SERIES
ECA-1JHG102
CAP ALUM 1000UF 20% 63V RADIAL
Panasonic Electronic Components
5,207
In Stock
1 : $2.98000
Bulk
Bulk
Active
1000 µF
±20%
63 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
930 mA @ 120 Hz
1.07 A @ 100 kHz
0.295" (7.50mm)
0.630" Dia (16.00mm)
1.063" (27.00mm)
-
Through Hole
Radial, Can
NHG16-SERIES
ECA-2GHG470
CAP ALUM 47UF 20% 400V RADIAL
Panasonic Electronic Components
8,614
In Stock
1 : $3.01000
Bulk
Bulk
Active
47 µF
±20%
400 V
-
2000 Hrs @ 105°C
-25°C ~ 105°C
Polar
-
General Purpose
250 mA @ 120 Hz
375 mA @ 100 kHz
0.295" (7.50mm)
0.630" Dia (16.00mm)
1.319" (33.50mm)
-
Through Hole
Radial, Can
NHG16-SERIES
ECA-2AHG471
CAP ALUM 470UF 20% 100V RADIAL
Panasonic Electronic Components
1,265
In Stock
1 : $3.01000
Bulk
Bulk
Active
470 µF
±20%
100 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
715 mA @ 120 Hz
1.073 A @ 100 kHz
0.295" (7.50mm)
0.630" Dia (16.00mm)
1.063" (27.00mm)
-
Through Hole
Radial, Can
NHG16-SERIES
ECA-1EHG472
CAP ALUM 4700UF 20% 25V RADIAL
Panasonic Electronic Components
13,088
In Stock
1 : $3.22000
Bulk
Bulk
Active
4700 µF
±20%
25 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
1.75 A @ 120 Hz
2.013 A @ 100 kHz
0.295" (7.50mm)
0.630" Dia (16.00mm)
1.319" (33.50mm)
-
Through Hole
Radial, Can
NHG16-SERIES
ECA-1VHG332
CAP ALUM 3300UF 20% 35V RADIAL
Panasonic Electronic Components
5,288
In Stock
1 : $3.22000
Bulk
Bulk
Active
3300 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
1.61 A @ 120 Hz
1.852 A @ 100 kHz
0.295" (7.50mm)
0.630" Dia (16.00mm)
1.319" (33.50mm)
-
Through Hole
Radial, Can
NHG16-SERIES
ECA-1HHG222
CAP ALUM 2200UF 20% 50V RADIAL
Panasonic Electronic Components
739
In Stock
1 : $3.22000
Bulk
Bulk
Active
2200 µF
±20%
50 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
1.47 A @ 120 Hz
1.691 A @ 100 kHz
0.295" (7.50mm)
0.630" Dia (16.00mm)
1.319" (33.50mm)
-
Through Hole
Radial, Can
NHG18 SERIES
ECA-2AHG102
CAP ALUM 1000UF 20% 100V RADIAL
Panasonic Electronic Components
24,095
In Stock
1 : $5.22000
Bulk
Bulk
Active
1000 µF
±20%
100 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
985 mA @ 120 Hz
1.133 A @ 100 kHz
0.295" (7.50mm)
0.709" Dia (18.00mm)
1.476" (37.50mm)
-
Through Hole
Radial, Can
NHG18 SERIES
ECA-1JHG222
CAP ALUM 2200UF 20% 63V RADIAL
Panasonic Electronic Components
2,716
In Stock
1 : $5.22000
Bulk
Bulk
Active
2200 µF
±20%
63 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
1.61 A @ 120 Hz
1.852 A @ 100 kHz
0.295" (7.50mm)
0.709" Dia (18.00mm)
1.476" (37.50mm)
-
Through Hole
Radial, Can
NHG5 Series
ECA-1CHG470
CAP ALUM 47UF 20% 16V RADIAL
Panasonic Electronic Components
46,343
In Stock
1 : $0.29000
Bulk
Bulk
Active
47 µF
±20%
16 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
77 mA @ 120 Hz
115.5 mA @ 100 kHz
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
NHG5 Series
ECA-1AHG101
CAP ALUM 100UF 20% 10V RADIAL
Panasonic Electronic Components
41,140
In Stock
1 : $0.30000
Bulk
Bulk
Active
100 µF
±20%
10 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
110 mA @ 120 Hz
165 mA @ 100 kHz
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
37,356
In Stock
1 : $0.30000
Cut Tape (CT)
2,000 : $0.06914
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
10 µF
±20%
50 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
39 mA @ 120 Hz
78 mA @ 100 kHz
0.098" (2.50mm)
0.197" Dia (5.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
NHG5 Series
ECA-1CHG100
CAP ALUM 10UF 20% 16V RADIAL
Panasonic Electronic Components
2,685
In Stock
1 : $0.30000
Bulk
Bulk
Active
10 µF
±20%
16 V
-
-
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
-
-
-
-
-
-
Through Hole
Radial, Can
1,172
In Stock
1 : $0.37000
Bulk
Bulk
Active
47 µF
±20%
25 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
91 mA @ 120 Hz
136.5 mA @ 100 kHz
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
NHG6-SERIES
ECA-2CHG3R3
CAP ALUM 3.3UF 20% 160V RADIAL
Panasonic Electronic Components
48,640
In Stock
1 : $0.40000
Bulk
Bulk
Active
3.3 µF
±20%
160 V
-
2000 Hrs @ 105°C
-25°C ~ 105°C
Polar
-
General Purpose
36 mA @ 120 Hz
54 mA @ 100 kHz
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.480" (12.20mm)
-
Through Hole
Radial, Can
NHG6-SERIES
ECA-1CHG221B
CAP ALUM 220UF 20% 16V RADIAL
Panasonic Electronic Components
7,729
In Stock
1 : $0.40000
Cut Tape (CT)
2,000 : $0.09907
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
220 µF
±20%
16 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
180 mA @ 120 Hz
270 mA @ 100 kHz
0.197" (5.00mm)
0.248" Dia (6.30mm)
0.480" (12.20mm)
-
Through Hole
Radial, Can
NHG5 Series
ECA-0JHG101
CAP ALUM 100UF 20% 6.3V RADIAL
Panasonic Electronic Components
3,132
In Stock
1 : $0.40000
Bulk
Bulk
Active
100 µF
±20%
6.3 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
91 mA @ 120 Hz
136.5 mA @ 100 kHz
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
NHG5 Series
ECA-1CHG101I
CAP ALUM 100UF 20% 16V RADIAL
Panasonic Electronic Components
2,067
In Stock
1 : $0.40000
Cut Tape (CT)
2,000 : $0.09056
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
100 µF
±20%
16 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
110 mA @ 120 Hz
165 mA @ 100 kHz
0.098" (2.50mm)
0.197" Dia (5.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
NHG6-SERIES
ECA-2DHG010
CAP ALUM 1UF 20% 200V RADIAL
Panasonic Electronic Components
1,723
In Stock
1 : $0.40000
Bulk
Bulk
Active
1 µF
±20%
200 V
-
2000 Hrs @ 105°C
-25°C ~ 105°C
Polar
AEC-Q200
Automotive
17 mA @ 120 Hz
25.5 mA @ 100 kHz
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.480" (12.20mm)
-
Through Hole
Radial, Can
1,691
In Stock
1 : $0.40000
Cut Tape (CT)
2,000 : $0.09040
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
33 µF
±20%
50 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
90 mA @ 120 Hz
180 mA @ 100 kHz
0.098" (2.50mm)
0.197" Dia (5.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
Showing
of 353

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.