Aluminum Electrolytic Capacitors

Results: 89
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time BuyNot For New DesignsObsolete
Capacitance
0.47 µF1 µF2.2 µF3.3 µF4.7 µF10 µF22 µF33 µF47 µF68 µF100 µF220 µF330 µF470 µF
Voltage - Rated
4 V6.3 V10 V16 V25 V35 V50 V63 V100 V160 V200 V250 V400 V
Lifetime @ Temp.
2000 Hrs @ 105°C5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C-40°C ~ 105°C-25°C ~ 105°C
Ripple Current @ Low Frequency
4 mA @ 120 Hz8 mA @ 120 Hz11 mA @ 120 Hz14 mA @ 120 Hz15 mA @ 120 Hz19 mA @ 120 Hz26 mA @ 120 Hz28 mA @ 120 Hz29 mA @ 120 Hz35 mA @ 120 Hz39 mA @ 120 Hz43 mA @ 120 Hz
Ripple Current @ High Frequency
6 mA @ 10 kHz12 mA @ 10 kHz16.5 mA @ 10 kHz21 mA @ 10 kHz22.5 mA @ 10 kHz28.5 mA @ 10 kHz39 mA @ 10 kHz42 mA @ 10 kHz43.5 mA @ 10 kHz58.5 mA @ 10 kHz82.5 mA @ 10 kHz85.2 mA @ 10 kHz
Size / Dimension
0.157" Dia (4.00mm)0.197" Dia (5.00mm)0.248" Dia (6.30mm)0.315" Dia (8.00mm)0.394" Dia (10.00mm)0.492" Dia (12.50mm)0.630" Dia (16.00mm)0.709" Dia (18.00mm)
Height - Seated (Max)
0.240" (6.10mm)0.256" (6.50mm)0.315" (8.00mm)0.406" (10.30mm)0.413" (10.50mm)0.421" (10.70mm)0.433" (11.00mm)0.453" (11.50mm)0.551" (14.00mm)0.591" (15.00mm)0.650" (16.50mm)0.669" (17.00mm)0.866" (22.00mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)0.209" L x 0.209" W (5.30mm x 5.30mm)0.260" L x 0.260" W (6.60mm x 6.60mm)0.327" L x 0.327" W (8.30mm x 8.30mm)0.406" L x 0.406" W (10.30mm x 10.30mm)0.512" L x 0.512" W (13.00mm x 13.00mm)0.669" L x 0.669" W (17.00mm x 17.00mm)0.748" L x 0.748" W (19.00mm x 19.00mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
89Results
Applied FiltersRemove All

Showing
of 89
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
SGV SERIES
50SGV100M8X10.5
CAP ALUM 100UF 20% 50V SMD
Rubycon
17,608
In Stock
1 : $1.07000
Cut Tape (CT)
500 : $0.35082
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
50 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
230 mA @ 120 Hz
276 mA @ 10 kHz
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
SGV-SERIES-10mm
35SGV220M10X10.5
CAP ALUM 220UF 20% 35V SMD
Rubycon
119,805
In Stock
1 : $1.12000
Cut Tape (CT)
500 : $0.36602
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
450 mA @ 120 Hz
-
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
Radial, Can SMD
50SGV0R47M4X6.1
CAP ALUM 0.47UF 20% 50V SMD
Rubycon
13,892
In Stock
1 : $0.67000
Cut Tape (CT)
2,000 : $0.12827
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
0.47 µF
±20%
50 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
4 mA @ 120 Hz
6 mA @ 10 kHz
-
0.157" Dia (4.00mm)
0.240" (6.10mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
SGV SERIES
10SGV100M6.3X6.1
CAP ALUM 100UF 20% 10V SMD
Rubycon
2,470
In Stock
1 : $0.69000
Cut Tape (CT)
1,000 : $0.19509
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
10 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
71 mA @ 120 Hz
85.2 mA @ 10 kHz
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
SGV SERIES
25SGV100M8X10.5
CAP ALUM 100UF 20% 25V SMD
Rubycon
4,265
In Stock
1 : $1.03000
Cut Tape (CT)
500 : $0.33442
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
25 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
180 mA @ 120 Hz
216 mA @ 10 kHz
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
SGV-SERIES-10mm
25SGV470M10X10.5
CAP ALUM 470UF 20% 25V SMD
Rubycon
17,889
In Stock
1 : $1.30000
Cut Tape (CT)
500 : $0.42874
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
470 µF
±20%
25 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
490 mA @ 120 Hz
588 mA @ 10 kHz
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
SGV SERIES 10mm
63SGV100M10X10.5
CAP ALUM 100UF 20% 63V SMD
Rubycon
4,362
In Stock
1 : $1.59000
Cut Tape (CT)
500 : $0.54496
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
63 V
-
2000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive
-
-
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
Radial, Can SMD
400SGV10M12.5X13.5
CAP ALUM 10UF 20% 400V SMD
Rubycon
1,666
In Stock
1 : $2.48000
Cut Tape (CT)
200 : $1.12640
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
400 V
-
5000 Hrs @ 105°C
-25°C ~ 105°C
Polar
AEC-Q200
Automotive
135 mA @ 120 Hz
202.5 mA @ 10 kHz
-
0.492" Dia (12.50mm)
0.551" (14.00mm)
0.512" L x 0.512" W (13.00mm x 13.00mm)
Surface Mount
Radial, Can - SMD
Radial, Can SMD
160SGV100M18X16.5
CAP ALUM 100UF 20% 160V SMD
Rubycon
919
In Stock
1 : $5.24000
Cut Tape (CT)
125 : $2.50080
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
160 V
-
5000 Hrs @ 105°C
-25°C ~ 105°C
Polar
AEC-Q200
Automotive
480 mA @ 120 Hz
576 mA @ 10 kHz
-
0.709" Dia (18.00mm)
0.669" (17.00mm)
0.748" L x 0.748" W (19.00mm x 19.00mm)
Surface Mount
Radial, Can - SMD
SGV SERIES
50SGV10M6.3X6.1
CAP ALUM 10UF 20% 50V SMD
Rubycon
5,675
In Stock
1 : $0.69000
Cut Tape (CT)
1,000 : $0.19509
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
50 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
35 mA @ 120 Hz
-
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
SGV SERIES
35SGV22M6.3X6.1
CAP ALUM 22UF 20% 35V SMD
Rubycon
3,019
In Stock
1 : $0.69000
Cut Tape (CT)
1,000 : $0.19704
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
55 mA @ 120 Hz
82.5 mA @ 10 kHz
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
SGV SERIES
35SGV100M8X10.5
CAP ALUM 100UF 20% 35V SMD
Rubycon
5,840
In Stock
1 : $0.82000
Cut Tape (CT)
500 : $0.27026
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
180 mA @ 120 Hz
216 mA @ 10 kHz
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
SGV SERIES
63SGV22M8X10.5
CAP ALUM 22UF 20% 63V SMD
Rubycon
4,168
In Stock
1 : $0.88000
Cut Tape (CT)
500 : $0.29962
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 µF
±20%
63 V
-
2000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive
55 mA @ 120 Hz
82.5 mA @ 10 kHz
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
SGV SERIES
50SGV47M8X10.5
CAP ALUM 47UF 20% 50V SMD
Rubycon
2,680
In Stock
1 : $0.88000
Cut Tape (CT)
500 : $0.28216
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
50 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
167 mA @ 120 Hz
250.5 mA @ 10 kHz
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
SGV SERIES
16SGV47M6.3X6.1
CAP ALUM 47UF 20% 16V SMD
Rubycon
3,815
In Stock
1 : $0.93000
Cut Tape (CT)
1,000 : $0.27064
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
16 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
70 mA @ 120 Hz
105 mA @ 10 kHz
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
SGV-SERIES-10mm
35SGV100M10X10.5
CAP ALUM 100UF 20% 35V SMD
Rubycon
4,077
In Stock
1 : $1.06000
Cut Tape (CT)
500 : $0.36338
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
305 mA @ 120 Hz
366 mA @ 10 kHz
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
SGV SERIES 10mm
100SGV22M10X10.5
CAP ALUM 22UF 20% 100V SMD
Rubycon
13,150
In Stock
1 : $1.09000
Cut Tape (CT)
500 : $0.37558
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 µF
±20%
100 V
-
2000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive
90 mA @ 120 Hz
135 mA @ 10 kHz
-
0.394" Dia (10.00mm)
0.406" (10.30mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
SGV-SERIES-10mm
25SGV330M10X10.5
CAP ALUM 330UF 20% 25V SMD
Rubycon
2,409
In Stock
1 : $1.23000
Cut Tape (CT)
500 : $0.40728
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
330 µF
±20%
25 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
450 mA @ 120 Hz
-
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
SGV SERIES
100SGV10M8X10.5
CAP ALUM 10UF 20% 100V SMD
Rubycon
2,506
In Stock
1 : $1.38000
Cut Tape (CT)
500 : $0.46764
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
100 V
-
2000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive
65 mA @ 120 Hz
97.5 mA @ 10 kHz
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
SGV SERIES
63SGV47M8X10.5
CAP ALUM 47UF 20% 63V SMD
Rubycon
3,503
In Stock
1 : $1.41000
Cut Tape (CT)
500 : $0.47594
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
63 V
-
2000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive
120 mA @ 120 Hz
180 mA @ 10 kHz
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
SGV-SERIES-10mm
25SGV220M10X10.5
CAP ALUM 220UF 20% 25V SMD
Rubycon
4,669
In Stock
1 : $1.63000
Cut Tape (CT)
500 : $0.56470
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 µF
±20%
25 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
355 mA @ 120 Hz
-
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
SGV-SERIES-10mm
6.3SGV1000M10X10.5
CAP ALUM 1000UF 20% 6.3V SMD
Rubycon
1,840
In Stock
1 : $1.68000
Cut Tape (CT)
500 : $0.57844
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1000 µF
±20%
6.3 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
495 mA @ 120 Hz
594 mA @ 10 kHz
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
SGV SERIES 10mm
100SGV33M10X10.5
CAP ALUM 33UF 20% 100V SMD
Rubycon
1,508
In Stock
1 : $1.71000
Cut Tape (CT)
500 : $0.58978
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
33 µF
±20%
100 V
-
2000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive
135 mA @ 120 Hz
202.5 mA @ 10 kHz
-
0.394" Dia (10.00mm)
0.406" (10.30mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
100SGV47M12.5X13.5
100SGV47M12.5X13.5
CAP ALUM 47UF 20% 100V SMD
Rubycon
3,106
In Stock
1 : $2.85000
Cut Tape (CT)
200 : $1.23780
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
100 V
-
2000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive
160 mA @ 120 Hz
240 mA @ 10 kHz
-
0.492" Dia (12.50mm)
0.551" (14.00mm)
0.512" L x 0.512" W (13.00mm x 13.00mm)
Surface Mount
Radial, Can - SMD
SGV-SERIES-4mm
50SGV1M4X6.1
CAP ALUM 1UF 20% 50V SMD
Rubycon
15,824
In Stock
1 : $0.56000
Cut Tape (CT)
2,000 : $0.16428
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
1 µF
±20%
50 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
8 mA @ 120 Hz
12 mA @ 10 kHz
-
0.157" Dia (4.00mm)
0.240" (6.10mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
Showing
of 89

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.