Aluminum Electrolytic Capacitors

Results: 620
Packaging
BulkTray
Product Status
ActiveObsolete
Capacitance
33 µF47 µF56 µF68 µF82 µF100 µF120 µF150 µF180 µF200 µF220 µF230 µF
Voltage - Rated
16 V25 V35 V50 V63 V80 V100 V160 V180 V200 V250 V315 V350 V400 V
ESR (Equivalent Series Resistance)
10mOhm @ 120Hz13mOhm @ 120Hz15mOhm15mOhm @ 120Hz16mOhm @ 120Hz17mOhm @ 120Hz18mOhm18mOhm @ 120Hz20mOhm @ 120Hz22mOhm @ 120Hz23mOhm @ 120Hz24mOhm @ 120Hz
Operating Temperature
-40°C ~ 85°C-25°C ~ 85°C
Ripple Current @ Low Frequency
200 mA @ 120 Hz250 mA @ 120 Hz300 mA @ 120 Hz350 mA @ 120 Hz400 mA @ 120 Hz500 mA @ 120 Hz600 mA @ 120 Hz630 mA @ 120 Hz650 mA @ 120 Hz700 mA @ 120 Hz780 mA @ 120 Hz790 mA @ 120 Hz
Ripple Current @ High Frequency
500 mA @ 20 kHz600 mA @ 20 kHz700 mA @ 20 kHz800 mA @ 20 kHz880 mA @ 20 kHz950 mA @ 20 kHz1 A @ 20 kHz1.09 A @ 20 kHz1.1 A @ 20 kHz1.16 A @ 20 kHz1.2 A @ 20 kHz1.27 A @ 20 kHz
Size / Dimension
0.787" Dia (20.00mm)0.866" Dia (22.00mm)0.984" Dia (25.00mm)1.181" Dia (30.00mm)1.378" Dia (35.00mm)1.575" Dia (40.00mm)
Height - Seated (Max)
0.866" (22.00mm)1.063" (27.00mm)1.181" (30.00mm)1.260" (32.00mm)1.378" (35.00mm)1.457" (37.00mm)1.654" (42.00mm)1.772" (45.00mm)1.850" (47.00mm)2.047" (52.00mm)2.559" (65.00mm)2.835" (72.00mm)3.228" (82.00mm)4.213" (107.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
620Results
Applied FiltersRemove All

Showing
of 620
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
38x Series, Case Code H02; 2 Lead
380LX332M050H022
CAP ALUM 3300UF 20% 50V SNAP
Cornell Dubilier Knowles
816
In Stock
1 : $5.81000
Bulk
Bulk
Active
3300 µF
±20%
50 V
100mOhm @ 120Hz
3000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
2.7 A @ 120 Hz
3.1 A @ 20 kHz
0.394" (10.00mm)
0.866" Dia (22.00mm)
1.260" (32.00mm)
-
Through Hole
Radial, Can - Snap-In
38x Series, Case Code J05; 2 Lead
380LX153M035J052
CAP ALUM 15000UF 20% 35V SNAP
Cornell Dubilier Knowles
12,855
In Stock
5,700
Factory
1 : $6.15000
Bulk
Bulk
Active
15000 µF
±20%
35 V
36mOhm @ 120Hz
3000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
5.6 A @ 120 Hz
6.4 A @ 20 kHz
0.394" (10.00mm)
0.984" Dia (25.00mm)
2.047" (52.00mm)
-
Through Hole
Radial, Can - Snap-In
38x Series, Case Code J01; 2 Lead
380LX472M035J012
CAP ALUM 4700UF 20% 35V SNAP
Cornell Dubilier Knowles
711
In Stock
1 : $6.52000
Bulk
Bulk
Active
4700 µF
±20%
35 V
80mOhm @ 120Hz
3000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
3.3 A @ 120 Hz
3.7 A @ 20 kHz
0.394" (10.00mm)
0.984" Dia (25.00mm)
1.063" (27.00mm)
-
Through Hole
Radial, Can - Snap-In
38x Series, Case Code H45; 2 Lead
380LX103M035H452
CAP ALUM 10000UF 20% 35V SNAP
Cornell Dubilier Knowles
3,864
In Stock
2,900
Factory
1 : $7.00000
Bulk
Bulk
Active
10000 µF
±20%
35 V
50mOhm @ 120Hz
3000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
4.4 A @ 120 Hz
5.1 A @ 20 kHz
0.394" (10.00mm)
0.866" Dia (22.00mm)
1.850" (47.00mm)
-
Through Hole
Radial, Can - Snap-In
38x Series, Case Code H03; 2 Lead
380LX472M050H032
CAP ALUM 4700UF 20% 50V SNAP
Cornell Dubilier Knowles
8,711
In Stock
1 : $7.06000
Bulk
Bulk
Active
4700 µF
±20%
50 V
110mOhm @ 120Hz
3000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
3 A @ 120 Hz
3.5 A @ 20 kHz
0.394" (10.00mm)
0.866" Dia (22.00mm)
1.457" (37.00mm)
-
Through Hole
Radial, Can - Snap-In
38x Series, Case Code K05; 2 Lead
380LX682M080K052
CAP ALUM 6800UF 20% 80V SNAP
Cornell Dubilier Knowles
5,324
In Stock
1 : $7.27000
Bulk
Bulk
Active
6800 µF
±20%
80 V
45mOhm @ 120Hz
3000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
5.16 A @ 120 Hz
5.93 A @ 20 kHz
0.394" (10.00mm)
1.181" Dia (30.00mm)
2.047" (52.00mm)
-
Through Hole
Radial, Can - Snap-In
38x Series, Case Code J45; 2 Lead
380LX822M050J452
CAP ALUM 8200UF 20% 50V SNAP
Cornell Dubilier Knowles
1,254
In Stock
1 : $8.30000
Bulk
Bulk
Active
8200 µF
±20%
50 V
40mOhm @ 120Hz
3000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
4.4 A @ 120 Hz
5.1 A @ 20 kHz
0.394" (10.00mm)
0.984" Dia (25.00mm)
1.850" (47.00mm)
-
Through Hole
Radial, Can - Snap-In
380LX Series; 338; 35x50; A05
380LX473M025A052
CAP ALUM 47000UF 20% 25V SNAP
Cornell Dubilier Knowles
11,132
In Stock
1 : $8.47000
Bulk
Bulk
Active
47000 µF
±20%
25 V
17mOhm @ 120Hz
3000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
8 A @ 120 Hz
9.2 A @ 20 kHz
0.394" (10.00mm)
1.378" Dia (35.00mm)
2.047" (52.00mm)
-
Through Hole
Radial, Can - Snap-In
38x Series, Case Code J05; 2 Lead
380LX472M080J052
CAP ALUM 4700UF 20% 80V SNAP
Cornell Dubilier Knowles
1,618
In Stock
1 : $8.90000
Bulk
Bulk
Active
4700 µF
±20%
80 V
65mOhm @ 120Hz
3000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
4.1 A @ 120 Hz
4.7 A @ 20 kHz
0.394" (10.00mm)
0.984" Dia (25.00mm)
2.047" (52.00mm)
-
Through Hole
Radial, Can - Snap-In
38x Series, Case Code K02; 2 Lead
380LX472M063K022
CAP ALUM 4700UF 20% 63V SNAP
Cornell Dubilier Knowles
26,966
In Stock
7,850
Factory
1 : $9.02000
Bulk
Bulk
Active
4700 µF
±20%
63 V
80mOhm @ 120Hz
3000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
4.9 A @ 120 Hz
5.6 A @ 20 kHz
0.394" (10.00mm)
1.181" Dia (30.00mm)
1.260" (32.00mm)
-
Through Hole
Radial, Can - Snap-In
38x Series, Case Code A02; 2 Lead
380LX103M050A022
CAP ALUM 10000UF 20% 50V SNAP
Cornell Dubilier Knowles
695
In Stock
1 : $9.07000
Bulk
Bulk
Active
10000 µF
±20%
50 V
40mOhm @ 120Hz
3000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
5 A @ 120 Hz
5.7 A @ 20 kHz
0.394" (10.00mm)
1.378" Dia (35.00mm)
1.260" (32.00mm)
-
Through Hole
Radial, Can - Snap-In
38x Series, Case Code J05; 2 Lead
380LX103M050J052
CAP ALUM 10000UF 20% 50V SNAP
Cornell Dubilier Knowles
15,279
In Stock
1 : $9.18000
Bulk
Bulk
Active
10000 µF
±20%
50 V
40mOhm @ 120Hz
3000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
5 A @ 120 Hz
5.7 A @ 20 kHz
0.394" (10.00mm)
0.984" Dia (25.00mm)
2.047" (52.00mm)
-
Through Hole
Radial, Can - Snap-In
38x Series, Case Code K04; 2 Lead
380LX472M080K042
CAP ALUM 4700UF 20% 80V SNAP
Cornell Dubilier Knowles
1,657
In Stock
1 : $9.18000
Bulk
Bulk
Active
4700 µF
±20%
80 V
65mOhm @ 120Hz
3000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
4.09 A @ 120 Hz
4.7 A @ 20 kHz
0.394" (10.00mm)
1.181" Dia (30.00mm)
1.654" (42.00mm)
-
Through Hole
Radial, Can - Snap-In
38x Series,Case Code A04; 2 Lead
380LX223M035A042
CAP ALUM 22000UF 20% 35V SNAP
Cornell Dubilier Knowles
3,154
In Stock
1 : $9.27000
Bulk
Bulk
Active
22000 µF
±20%
35 V
26mOhm @ 120Hz
3000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
6.1 A @ 120 Hz
7 A @ 20 kHz
0.394" (10.00mm)
1.378" Dia (35.00mm)
1.654" (42.00mm)
-
Through Hole
Radial, Can - Snap-In
38x Series, Case Code A45; 2 Lead
380LX183M050A452
CAP ALUM 18000UF 20% 50V SNAP
Cornell Dubilier Knowles
7,653
In Stock
1 : $11.24000
Bulk
Bulk
Active
18000 µF
±20%
50 V
28mOhm @ 120Hz
3000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
6.94 A @ 120 Hz
7.98 A @ 20 kHz
0.394" (10.00mm)
1.378" Dia (35.00mm)
1.850" (47.00mm)
-
Through Hole
Radial, Can - Snap-In
380LX, 381LX Series; 338; 35x30; A02
380LX153M035A022
CAP ALUM 15000UF 20% 35V SNAP
Cornell Dubilier Knowles
3,279
In Stock
1 : $11.28000
Bulk
Bulk
Active
15000 µF
±20%
35 V
36mOhm @ 120Hz
3000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
5.6 A @ 120 Hz
6.4 A @ 20 kHz
0.394" (10.00mm)
1.378" Dia (35.00mm)
1.181" (30.00mm)
-
Through Hole
Radial, Can - Snap-In
380LX Series; 338; 35x50; A05
380LX683M016A052
CAP ALUM 68000UF 20% 16V SNAP
Cornell Dubilier Knowles
658
In Stock
1 : $13.07000
Bulk
Bulk
Active
68000 µF
±20%
16 V
18mOhm @ 120Hz
3000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
9 A @ 120 Hz
10.4 A @ 20 kHz
0.394" (10.00mm)
1.378" Dia (35.00mm)
2.047" (52.00mm)
-
Through Hole
Radial, Can - Snap-In
38x Series, Case Code A01, 2 Lead
380LX103M035A012
CAP ALUM 10000UF 20% 35V SNAP
Cornell Dubilier Knowles
3,652
In Stock
1 : $13.47000
Tray
Tray
Active
10000 µF
±20%
35 V
50mOhm @ 120Hz
3000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
4.4 A @ 120 Hz
5.1 A @ 20 kHz
0.394" (10.00mm)
1.378" Dia (35.00mm)
1.063" (27.00mm)
-
Through Hole
Radial, Can - Snap-In
38x Series. Case Code A03; 2 Lead
380LX183M035A032
CAP ALUM 18000UF 20% 35V SNAP
Cornell Dubilier Knowles
4,489
In Stock
1 : $15.36000
Bulk
Bulk
Active
18000 µF
±20%
35 V
480mOhm @ 120Hz
3000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
5.7 A @ 120 Hz
6.5 A @ 20 kHz
0.394" (10.00mm)
1.378" Dia (35.00mm)
1.457" (37.00mm)
-
Through Hole
Radial, Can - Snap-In
380LX-Series 2-Pin
380LX473M035A082
CAP ALUM 47000UF 20% 35V SNAP
Cornell Dubilier Knowles
3,061
In Stock
1 : $16.24000
Bulk
Bulk
Active
47000 µF
±20%
35 V
15mOhm @ 120Hz
3000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
9.5 A @ 120 Hz
-
0.394" (10.00mm)
1.378" Dia (35.00mm)
3.228" (82.00mm)
-
Through Hole
Radial, Can - Snap-In
380LX Series; 338; 35x50; A05
380LX223M050A052
CAP ALUM 22000UF 20% 50V SNAP
Cornell Dubilier Knowles
2,283
In Stock
1 : $17.41000
Bulk
Bulk
Active
22000 µF
±20%
50 V
20mOhm @ 120Hz
3000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
7.6 A @ 120 Hz
8.71 A @ 20 kHz
0.394" (10.00mm)
1.378" Dia (35.00mm)
2.047" (52.00mm)
-
Through Hole
Radial, Can - Snap-In
380LX Series; 338; 35x50; A05
380LX333M035A052
CAP ALUM 33000UF 20% 35V SNAP
Cornell Dubilier Knowles
7,422
In Stock
3,840
Factory
1 : $18.53000
Bulk
Bulk
Active
33000 µF
±20%
35 V
18mOhm @ 120Hz
3000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
7.15 A @ 120 Hz
8.22 A @ 20 kHz
0.394" (10.00mm)
1.378" Dia (35.00mm)
2.047" (52.00mm)
-
Through Hole
Radial, Can - Snap-In
380LX Series; 338; 35x50; A05
380LX682M100A052
CAP ALUM 6800UF 20% 100V SNAP
Cornell Dubilier Knowles
8,181
In Stock
1 : $20.71000
Tray
Tray
Active
6800 µF
±20%
100 V
50mOhm @ 120Hz
3000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
6.6 A @ 120 Hz
7.59 A @ 20 kHz
0.394" (10.00mm)
1.378" Dia (35.00mm)
2.047" (52.00mm)
-
Through Hole
Radial, Can - Snap-In
38x Series, Case Code J01; 2 Lead
380LX103M016J012
CAP ALUM 10000UF 20% 16V SNAP
Cornell Dubilier Knowles
2,391
In Stock
1 : $6.33000
Bulk
Bulk
Active
10000 µF
±20%
16 V
75mOhm @ 120Hz
3000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
3.8 A @ 120 Hz
4.3 A @ 20 kHz
0.394" (10.00mm)
0.984" Dia (25.00mm)
1.063" (27.00mm)
-
Through Hole
Radial, Can - Snap-In
38x Series, Case Code H20; 2 Lead
380LX470M450H202
CAP ALUM 47UF 20% 450V SNAP
Cornell Dubilier Knowles
664
In Stock
1 : $6.47000
Bulk
Bulk
Active
47 µF
±20%
450 V
4.23Ohm @ 120Hz
3000 Hrs @ 85°C
-25°C ~ 85°C
Polar
-
General Purpose
300 mA @ 120 Hz
-
0.394" (10.00mm)
0.866" Dia (22.00mm)
0.866" (22.00mm)
-
Through Hole
Radial, Can - Snap-In
Showing
of 620

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.