Aluminum Electrolytic Capacitors

Results: 2,016
Product Status
ActiveObsolete
Capacitance
25 µF50 µF68 µF80 µF100 µF120 µF150 µF160 µF200 µF220 µF230 µF250 µF
Tolerance
-10%, +100%-10%, +20%-10%, +30%-10%, +40%-10%, +50%-10%, +75%0%, +30%±10%±20%
Voltage - Rated
6 V6.3 V10 V12 V15 V16 V20 V25 V30 V35 V40 V45 V
ESR (Equivalent Series Resistance)
3.9mOhm @ 120Hz5mOhm @ 120Hz5.4mOhm @ 120Hz5.5mOhm @ 120Hz5.7mOhm @ 120Hz5.9mOhm @ 120Hz6mOhm @ 120Hz6.1mOhm @ 120Hz6.2mOhm @ 120Hz6.3mOhm @ 120Hz6.6mOhm @ 120Hz6.7mOhm @ 120Hz
Ripple Current @ Low Frequency
500 mA @ 120 Hz600 mA @ 120 Hz710 mA @ 120 Hz830 mA @ 120 Hz1 A @ 120 Hz1.08 A @ 120 Hz1.17 A @ 120 Hz1.39 A @ 120 Hz1.44 A @ 120 Hz1.48 A @ 120 Hz1.53 A @ 120 Hz1.6 A @ 120 Hz
Ripple Current @ High Frequency
700 mA @ 3 kHz840 mA @ 3 kHz994 mA @ 3 kHz1.162 A @ 3 kHz1.4 A @ 3 kHz1.512 A @ 3 kHz1.638 A @ 3 kHz1.946 A @ 3 kHz2.016 A @ 3 kHz2.072 A @ 3 kHz2.142 A @ 3 kHz2.24 A @ 3 kHz
Lead Spacing
0.500" (12.70mm)0.874" (22.20mm)0.875" (22.22mm)1.125" (28.58mm)1.126" (28.60mm)1.240" (31.50mm)1.250" (31.75mm)1.252" (31.80mm)-
Size / Dimension
1.375" Dia (34.93mm)1.378" Dia (35.00mm)2.000" Dia (50.80mm)2.500" Dia (63.50mm)3.000" Dia (76.20mm)3.500" Dia (88.90mm)3.504" Dia (89.00mm)-
Height - Seated (Max)
1.614" (41.00mm)1.625" (41.28mm)1.811" (46.00mm)1.875" (47.63mm)1.890" (48.00mm)2.125" (53.98mm)2.126" (54.00mm)2.402" (61.00mm)2.625" (66.68mm)2.638" (67.00mm)2.677" (68.00mm)3.110" (79.00mm)
Mounting Type
Chassis MountChassis, Stud Mount
Stocking Options
Environmental Options
Media
Marketplace Product
2,016Results
Applied FiltersRemove All

Showing
of 2,016
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
E36D500LPN392TA41U
E36D500LPN392TA41U
CAP ALUM 3900UF 50V SCREW
Chemi-Con
1,719
In Stock
1 : $28.12000
Bulk
Bulk
Active3900 µF-10%, +50%50 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose--0.500" (12.70mm)1.375" Dia (34.93mm)1.625" (41.28mm)-Chassis MountRadial, Can - Screw Terminals
E36D750MLN183TC79U
E36D750MLN183TC79U
CAP ALUM 18000UF 75V SCREW
Chemi-Con
159
In Stock
1 : $35.90000
Bulk
Bulk
Active18000 µF-10%, +50%75 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose--0.875" (22.22mm)2.000" Dia (50.80mm)3.125" (79.38mm)-Chassis MountRadial, Can - Screw Terminals
E36D501LGN682MFE3U
E36D501LGN682MFE3U
CAP ALUM 6800UF 20% 500V SCREW
Chemi-Con
61
In Stock
1 : $144.64000
Bulk
Bulk
Active6800 µF±20%500 V76mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose8.35 A @ 120 Hz11.69 A @ 3 kHz1.252" (31.80mm)3.500" Dia (88.90mm)5.625" (142.88mm)-Chassis MountRadial, Can - Screw Terminals
E36D101LPN223TDB7U
E36D101LPN223TDB7U
CAP ALUM 22000UF 100V SCREW
Chemi-Con
22
In Stock
1 : $51.28000
Bulk
Bulk
Active22000 µF-10%, +50%100 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose--1.126" (28.60mm)2.500" Dia (63.50mm)4.625" (117.48mm)-Chassis MountRadial, Can - Screw Terminals
E32D101HPN332UDA5U
E36D800HPN104MEE3U
CAP ALUM 100000UF 20% 80V SCREW
Chemi-Con
16
In Stock
1 : $80.42000
Bulk
Bulk
Active100000 µF±20%80 V5.5mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose21.42 A @ 120 Hz29.988 A @ 3 kHz1.252" (31.80mm)3.000" Dia (76.20mm)5.625" (142.88mm)-Chassis MountRadial, Can - Screw Terminals
E36D201LPN102TA67U
E36D201LPN102TA67U
CAP ALUM 1000UF 200V SCREW
Chemi-Con
100
In Stock
1 : $30.37000
Bulk
Bulk
Active1000 µF-10%, +50%200 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose--0.500" (12.70mm)1.375" Dia (34.93mm)2.625" (66.68mm)-Chassis MountRadial, Can - Screw Terminals
E32D101HPN332UDA5U
E36D500LPN104TEA5U
CAP ALUM 100000UF 50V SCREW
Chemi-Con
34
In Stock
1 : $59.93000
Bulk
Bulk
Active100000 µF-10%, +50%50 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose--1.252" (31.80mm)3.000" Dia (76.20mm)4.125" (104.78mm)-Chassis MountRadial, Can - Screw Terminals
E36D201HPN183MEB7U
E36D201HPN183MEB7U
CAP ALUM 18000UF 20% 200V SCREW
Chemi-Con
48
In Stock
1 : $78.46000
Bulk
Bulk
Active18000 µF±20%200 V12.4mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose19.64 A @ 120 Hz27.496 A @ 3 kHz1.252" (31.80mm)3.000" Dia (76.20mm)4.625" (117.48mm)-Chassis MountRadial, Can - Screw Terminals
E36D401HPN542TEH0U
E36D401HPN542TEH0U
CAP ALUM 5400UF 400V SCREW
Chemi-Con
15
In Stock
1 : $98.83000
Bulk
Bulk
Active5400 µF-10%, +50%400 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose--1.240" (31.50mm)3.000" Dia (76.20mm)6.693" (170.00mm)-Chassis MountRadial, Can - Screw Terminals
RADIAL-CAN-SCREWTERMINALS
E36D500LPN562UA54U
CAP ALUM 5600UF 50V SCREW
Chemi-Con
100
In Stock
1 : $28.04000
Bulk
Bulk
Active5.6 mF-10%, +50%50 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose--0.500" (12.70mm)1.378" Dia (35.00mm)2.126" (54.00mm)-Chassis MountRadial, Can - Screw Terminals
E32D101HPN332UDA5U
E36D350HPN393MA92U
CAP ALUM 39000UF 20% 35V SCREW
Chemi-Con
99
In Stock
1 : $31.51000
Bulk
Bulk
Active39000 µF±20%35 V13.9mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose6.56 A @ 120 Hz9.184 A @ 3 kHz0.875" (22.22mm)2.000" Dia (50.80mm)3.625" (92.08mm)-Chassis MountRadial, Can - Screw Terminals
E32D101HPN332UDA5U
E36D201LPN822TDB7U
CAP ALUM 8200UF 200V SCREW
Chemi-Con
19
In Stock
1 : $56.39000
Bulk
Bulk
Active8200 µF-10%, +50%200 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose--1.126" (28.60mm)2.500" Dia (63.50mm)4.625" (117.48mm)-Chassis MountRadial, Can - Screw Terminals
CAP ALUM 12000UF 20% 63V SCREW
E36D630HPN123MA67U
CAP ALUM 12000UF 20% 63V SCREW
Chemi-Con
100
In Stock
1 : $38.16000
Bulk
Bulk
Active12000 µF±20%63 V22.2mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose5.17 A @ 120 Hz7.238 A @ 3 kHz0.500" (12.70mm)1.375" Dia (34.93mm)2.625" (66.68mm)-Chassis MountRadial, Can - Screw Terminals
E36D201HPN222MC54U
E36D201HPN222MC54U
CAP ALUM 2200UF 20% 200V SCREW
Chemi-Con
0
In Stock
Check Lead Time
1 : $32.52000
Bulk
Bulk
Active2200 µF±20%200 V67mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose4.05 A @ 120 Hz5.67 A @ 3 kHz0.875" (22.22mm)2.000" Dia (50.80mm)2.125" (53.98mm)-Chassis MountRadial, Can - Screw Terminals
E32D101HPN332UDA5U
E36D101LPN222TA54U
CAP ALUM 2200UF 100V SCREW
Chemi-Con
0
In Stock
1 : $29.02000
Bulk
Bulk
Active2200 µF-10%, +50%100 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose--0.500" (12.70mm)1.375" Dia (34.93mm)2.125" (53.98mm)-Chassis MountRadial, Can - Screw Terminals
E32D101HPN332UDA5U
E36D451HPN222MDA5U
CAP ALUM 2200UF 20% 450V SCREW
Chemi-Con
0
In Stock
1 : $58.55000
Bulk
Bulk
Active2200 µF±20%450 V114.5mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose6.86 A @ 120 Hz9.604 A @ 3 kHz1.126" (28.60mm)2.500" Dia (63.50mm)4.125" (104.78mm)-Chassis MountRadial, Can - Screw Terminals
E32D101HPN332UDA5U
E36D160LPN124TC79U
CAP ALUM 120000UF 16V SCREW
Chemi-Con
0
In Stock
1 : $34.37000
Bulk
Bulk
Active120000 µF-10%, +50%16 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose--0.875" (22.22mm)2.000" Dia (50.80mm)3.125" (79.38mm)-Chassis MountRadial, Can - Screw Terminals
RADIAL-CAN-SCREWTERMINALS
E36D750HPN223TD79U
CAP ALUM 22000UF 75V SCREW
Chemi-Con
0
In Stock
Check Lead Time
1 : $45.56000
Bulk
Bulk
Active22 mF-10%, +50%75 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose--1.126" (28.60mm)2.500" Dia (63.50mm)3.150" (80.00mm)-Chassis MountRadial, Can - Screw Terminals
E32D101HPN332UDA5U
E36D350LPN104TDA5U
CAP ALUM 100000UF 35V SCREW
Chemi-Con
0
In Stock
1 : $47.79000
Bulk
Bulk
Active100000 µF-10%, +50%35 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose--1.126" (28.60mm)2.500" Dia (63.50mm)4.125" (104.78mm)-Chassis MountRadial, Can - Screw Terminals
E32D101HPN332UDA5U
E36D101LPN223TDA5U
CAP ALUM 22000UF 100V SCREW
Chemi-Con
1
In Stock
1 : $51.41000
Bulk
Bulk
Active22000 µF-10%, +50%100 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose--1.125" (28.58mm)2.500" Dia (63.50mm)4.125" (104.78mm)-Chassis MountRadial, Can - Screw Terminals
E32D101HPN332UDA5U
E36D101LPC243UDA5U
CAP ALUM 24000UF 100V SCREW
Chemi-Con
1
In Stock
1 : $55.50000
Bulk
Bulk
Active24000 µF-10%, +75%100 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose--1.126" (28.60mm)2.500" Dia (63.50mm)4.125" (104.78mm)-Chassis MountRadial, Can - Screw Terminals
E32D101HPN332UDA5U
E36D800HPN473ME92U
CAP ALUM 47000UF 20% 80V SCREW
Chemi-Con
4
In Stock
1 : $58.79000
Bulk
Bulk
Active47000 µF±20%80 V8.7mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose14.52 A @ 120 Hz20.328 A @ 3 kHz1.250" (31.75mm)3.000" Dia (76.20mm)3.125" (79.38mm)-Chassis MountRadial, Can - Screw Terminals
E32D101HPN332UDA5U
E36D630HLN104ME92U
CAP ALUM 100000UF 20% 63V SCREW
Chemi-Con
0
In Stock
1 : $65.97000
Bulk
Bulk
Active100000 µF±20%63 V9.1mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose14.2 A @ 120 Hz19.88 A @ 3 kHz1.250" (31.75mm)3.000" Dia (76.20mm)3.125" (79.38mm)-Chassis MountRadial, Can - Screw Terminals
E32D101HPN332UDA5U
E36D800HLN104MEE3U
CAP ALUM 100000UF 20% 80V SCREW
Chemi-Con
0
In Stock
1 : $79.83000
Bulk
Bulk
Active100000 µF±20%80 V5.5mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose21.42 A @ 120 Hz29.988 A @ 3 kHz1.250" (31.75mm)3.000" Dia (76.20mm)5.625" (142.88mm)-Chassis MountRadial, Can - Screw Terminals
E32D101HPN332UDA5U
E36D630HPN184MEE3U
CAP ALUM 180000UF 20% 63V SCREW
Chemi-Con
0
In Stock
1 : $94.03000
Bulk
Bulk
Active180000 µF±20%63 V5.9mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose21.42 A @ 120 Hz29.988 A @ 3 kHz1.252" (31.80mm)3.000" Dia (76.20mm)5.625" (142.88mm)-Chassis MountRadial, Can - Screw Terminals
Showing
of 2,016

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.