Aluminum Electrolytic Capacitors

Results: 101
Packaging
BulkCut Tape (CT)Tape & Box (TB)
Product Status
ActiveNot For New Designs
Capacitance
1 µF1.2 µF1.5 µF1.8 µF2.2 µF2.7 µF3.3 µF3.9 µF4.7 µF5.6 µF6.8 µF8.2 µF
Voltage - Rated
160 V200 V250 V350 V400 V450 V
Lifetime @ Temp.
12000 Hrs @ 105°C15000 Hrs @ 105°C20000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C-25°C ~ 105°C
Ripple Current @ Low Frequency
24 mA @ 120 Hz28 mA @ 120 Hz30 mA @ 120 Hz33 mA @ 120 Hz36 mA @ 120 Hz40 mA @ 120 Hz42 mA @ 120 Hz43 mA @ 120 Hz47 mA @ 120 Hz48 mA @ 120 Hz49 mA @ 120 Hz52 mA @ 120 Hz
Ripple Current @ High Frequency
48 mA @ 100 kHz56 mA @ 100 kHz60 mA @ 100 kHz86 mA @ 100 kHz98 mA @ 100 kHz104 mA @ 100 kHz106 mA @ 100 kHz112 mA @ 100 kHz114 mA @ 100 kHz117 mA @ 100 kHz122 mA @ 100 kHz124 mA @ 100 kHz
Lead Spacing
0.098" (2.50mm)0.138" (3.50mm)0.197" (5.00mm)0.295" (7.50mm)
Size / Dimension
0.248" Dia (6.30mm)0.315" Dia (8.00mm)0.394" Dia (10.00mm)0.492" Dia (12.50mm)0.630" Dia (16.00mm)0.709" Dia (18.00mm)
Height - Seated (Max)
0.413" (10.50mm)0.433" (11.00mm)0.492" (12.50mm)0.512" (13.00mm)0.531" (13.50mm)0.551" (14.00mm)0.571" (14.50mm)0.689" (17.50mm)0.709" (18.00mm)0.866" (22.00mm)1.063" (27.00mm)1.319" (33.50mm)
Stocking Options
Environmental Options
Media
Marketplace Product
101Results
Applied FiltersRemove All

Showing
of 101
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
LLE Series-8
400LLE3R3MEFC8X11.5
CAP ALUM 3.3UF 20% 400V RADIAL
Rubycon
178,212
In Stock
1 : $0.49000
Bulk
Bulk
Active
3.3 µF
±20%
400 V
-
15000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
-
-
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
LLE Series-8
400LLE2R2MEFC8X9
CAP ALUM 2.2UF 20% 400V RADIAL
Rubycon
40,392
In Stock
1 : $0.66000
Bulk
Bulk
Not For New Designs
2.2 µF
±20%
400 V
-
12000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
36 mA @ 120 Hz
-
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.433" (11.00mm)
-
Through Hole
Radial, Can
LLE Series-8
400LLE2R2MEFC8X11.5
CAP ALUM 2.2UF 20% 400V RADIAL
Rubycon
37,992
In Stock
1 : $0.85000
Bulk
Bulk
Active
2.2 µF
±20%
400 V
-
15000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
40 mA @ 120 Hz
-
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
LLE Series 10
400LLE3R3MEFC10X9
CAP ALUM 3.3UF 20% 400V RADIAL
Rubycon
24,303
In Stock
1 : $0.96000
Bulk
Bulk
Not For New Designs
3.3 µF
±20%
400 V
-
12000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
48 mA @ 120 Hz
-
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.433" (11.00mm)
-
Through Hole
Radial, Can
LLE Series 10
400LLE4R7MEFC10X12.5
CAP ALUM 4.7UF 20% 400V RADIAL
Rubycon
17,974
In Stock
1 : $0.99000
Bulk
Bulk
Active
4.7 µF
±20%
400 V
-
15000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
61 mA @ 120 Hz
122 mA @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.571" (14.50mm)
-
Through Hole
Radial, Can
LLE Series 10
400LLE6R8MEFC10X16
CAP ALUM 6.8UF 20% 400V RADIAL
Rubycon
14,693
In Stock
1 : $1.10000
Bulk
Bulk
Active
6.8 µF
±20%
400 V
-
20000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
85 mA @ 120 Hz
161 mA @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.709" (18.00mm)
-
Through Hole
Radial, Can
LLE Series 6.3
250LLE2.2MEFC6.3X11
CAP ALUM 2.2UF 20% 250V RADIAL
Rubycon
1,774
In Stock
1 : $0.44000
Bulk
Bulk
Active
2.2 µF
±20%
250 V
-
12000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
36 mA @ 120 Hz
-
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
LLE Series 6.3
200LLE4R7MEFC6.3X11
CAP ALUM 4.7UF 20% 200V RADIAL
Rubycon
7,616
In Stock
1 : $0.55000
Bulk
Bulk
Active
4.7 µF
±20%
200 V
-
12000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
49 mA @ 120 Hz
98 mA @ 100 kHz
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
LLE Series 6.3
400LLE1MEFC6.3X11
CAP ALUM 1UF 20% 400V RADIAL
Rubycon
57,007
In Stock
1 : $0.61000
Bulk
Bulk
Active
1 µF
±20%
400 V
-
12000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
24 mA @ 120 Hz
48 mA @ 100 kHz
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
LLE Series 6.3
200LLE2R2MEFC6.3X11
CAP ALUM 2.2UF 20% 200V RADIAL
Rubycon
4,322
In Stock
1 : $0.61000
Bulk
Bulk
Active
2.2 µF
±20%
200 V
-
12000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
36 mA @ 120 Hz
-
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
LLE Series-8
160LLE10MEFC8X9
CAP ALUM 10UF 20% 160V RADIAL
Rubycon
10,676
In Stock
1 : $0.69000
Bulk
Bulk
Not For New Designs
10 µF
±20%
160 V
-
12000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
70 mA @ 120 Hz
133 mA @ 100 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.433" (11.00mm)
-
Through Hole
Radial, Can
LLE Series-8
400LLE1R5MEFC8X9
CAP ALUM 1.5UF 20% 400V RADIAL
Rubycon
1,515
In Stock
1 : $0.72000
Bulk
Bulk
Not For New Designs
1.5 µF
±20%
400 V
-
12000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
30 mA @ 120 Hz
60 mA @ 100 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.433" (11.00mm)
-
Through Hole
Radial, Can
LLE Series-8
200LLE10MEFC8X11.5
CAP ALUM 10UF 20% 200V RADIAL
Rubycon
7,769
In Stock
1 : $0.77000
Bulk
Bulk
Active
10 µF
±20%
200 V
-
15000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
80 mA @ 120 Hz
152 mA @ 100 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.531" (13.50mm)
-
Through Hole
Radial, Can
LLE Series-8
160LLE15MEFC8X11.5
CAP ALUM 15UF 20% 160V RADIAL
Rubycon
2,960
In Stock
1 : $0.79000
Bulk
Bulk
Active
15 µF
±20%
160 V
-
15000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
92 mA @ 120 Hz
174 mA @ 100 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.531" (13.50mm)
-
Through Hole
Radial, Can
LLE Series-8
250LLE6.8MEFC8X11.5
CAP ALUM 6.8UF 20% 250V RADIAL
Rubycon
1,678
In Stock
1 : $0.94000
Bulk
Bulk
Active
6.8 µF
±20%
250 V
-
15000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
68 mA @ 120 Hz
129 mA @ 100 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.531" (13.50mm)
-
Through Hole
Radial, Can
LLE Series-8
400LLE2R7MEFC8X11.5
CAP ALUM 2.7UF 20% 400V RADIAL
Rubycon
1,209
In Stock
1 : $0.96000
Bulk
Bulk
Active
2.7 µF
±20%
400 V
-
15000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
43 mA @ 120 Hz
86 mA @ 100 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.531" (13.50mm)
-
Through Hole
Radial, Can
LLE Series 10
160LLE22MEFC10X12.5
CAP ALUM 22UF 20% 160V RADIAL
Rubycon
7,616
In Stock
1 : $1.01000
Bulk
Bulk
Active
22 µF
±20%
160 V
-
15000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
121 mA @ 120 Hz
217 mA @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.571" (14.50mm)
-
Through Hole
Radial, Can
LLE Series 10
160LLE33MEFC10X16
CAP ALUM 33UF 20% 160V RADIAL
Rubycon
3,960
In Stock
1 : $1.13000
Bulk
Bulk
Active
33 µF
±20%
160 V
-
20000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
158 mA @ 120 Hz
284 mA @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.709" (18.00mm)
-
Through Hole
Radial, Can
LLE Series 10
250LLE10MEFC10X12.5
CAP ALUM 10UF 20% 250V RADIAL
Rubycon
1,697
In Stock
1 : $1.21000
Bulk
Bulk
Active
10 µF
±20%
250 V
-
15000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
90 mA @ 120 Hz
171 mA @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.571" (14.50mm)
-
Through Hole
Radial, Can
LLE Series 10
450LLE4R7MEFC10X16
CAP ALUM 4.7UF 20% 450V RADIAL
Rubycon
2,631
In Stock
1 : $1.55000
Bulk
Bulk
Active
4.7 µF
±20%
450 V
-
20000 Hrs @ 105°C
-25°C ~ 105°C
Polar
-
General Purpose
54 mA @ 120 Hz
180 mA @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.709" (18.00mm)
-
Through Hole
Radial, Can
450LLE10MEFC12.5X20
450LLE10MEFC12.5X20
CAP ALUM 10UF 20% 450V RADIAL
Rubycon
1,755
In Stock
1 : $2.56000
Bulk
Bulk
Active
10 µF
±20%
450 V
-
20000 Hrs @ 105°C
-25°C ~ 105°C
Polar
-
General Purpose
135 mA @ 120 Hz
450 mA @ 100 kHz
0.197" (5.00mm)
0.492" Dia (12.50mm)
0.866" (22.00mm)
-
Through Hole
Radial, Can
LLE SERIES 12.5x27mm
450LLE22MEFC12.5X25
CAP ALUM 22UF 20% 450V RADIAL
Rubycon
857
In Stock
1 : $3.53000
Bulk
Bulk
Active
22 µF
±20%
450 V
-
20000 Hrs @ 105°C
-25°C ~ 105°C
Polar
-
General Purpose
240 mA @ 120 Hz
600 mA @ 100 kHz
0.197" (5.00mm)
0.492" Dia (12.50mm)
1.063" (27.00mm)
-
Through Hole
Radial, Can
450LLE47MEFC18X25
450LLE47MEFC18X25
CAP ALUM 47UF 20% 450V RADIAL
Rubycon
1,036
In Stock
1 : $3.69000
Bulk
Bulk
Active
47 µF
±20%
450 V
-
20000 Hrs @ 105°C
-25°C ~ 105°C
Polar
-
General Purpose
480 mA @ 120 Hz
1.2 A @ 100 kHz
0.295" (7.50mm)
0.709" Dia (18.00mm)
1.063" (27.00mm)
-
Through Hole
Radial, Can
LLE Series-8
200LLE6R8MEFC8X9
CAP ALUM 6.8UF 20% 200V RADIAL
Rubycon
1,677
In Stock
1 : $0.55000
Bulk
Bulk
Not For New Designs
6.8 µF
±20%
200 V
-
12000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
62 mA @ 120 Hz
117 mA @ 100 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.433" (11.00mm)
-
Through Hole
Radial, Can
LLE Series-8
400LLE1R2MEFC8X9
CAP ALUM 1.2UF 20% 400V RADIAL
Rubycon
2,336
In Stock
1 : $0.72000
Bulk
Bulk
Not For New Designs
1.2 µF
±20%
400 V
-
12000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
28 mA @ 120 Hz
56 mA @ 100 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.433" (11.00mm)
-
Through Hole
Radial, Can
Showing
of 101

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.