Aluminum Electrolytic Capacitors

Results: 124
Stocking Options
Environmental Options
Media
Marketplace Product
124Results
Applied FiltersRemove All

Showing
of 124
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
ML Series
25ML220MEFC8X9
CAP ALUM 220UF 20% 25V RADIAL TH
Rubycon
7,507
In Stock
1 : $0.66000
Bulk
Bulk
Not For New Designs
220 µF
±20%
25 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
190 mA @ 120 Hz
228 mA @ 10 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.413" (10.50mm)
-
Through Hole
Radial, Can
ML Series
16ML470MEFC10X9
CAP ALUM 470UF 20% 16V RADIAL TH
Rubycon
1,874
In Stock
1 : $0.83000
Bulk
Bulk
Not For New Designs
470 µF
±20%
16 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
460 mA @ 120 Hz
-
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.433" (11.00mm)
-
Through Hole
Radial, Can
ML Series
35ML220MEFC10X9
CAP ALUM 220UF 20% 35V RADIAL TH
Rubycon
46,021
In Stock
1 : $0.88000
Bulk
Bulk
Not For New Designs
220 µF
±20%
35 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
360 mA @ 120 Hz
-
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.413" (10.50mm)
-
Through Hole
Radial, Can
ML Series
35ML220MEFCT810X9
CAP ALUM 220UF 20% 35V RADIAL TH
Rubycon
2,534
In Stock
500 : $0.28276
Tape & Box (TB)
1 : $0.88000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs
220 µF
±20%
35 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
360 mA @ 120 Hz
-
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.413" (10.50mm)
-
Through Hole
Radial, Can
ML Series
25ML330MEFC10X9
CAP ALUM 330UF 20% 25V RADIAL TH
Rubycon
855
In Stock
1 : $0.98000
Bulk
Bulk
Active
330 µF
±20%
25 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
450 mA @ 120 Hz
-
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.413" (10.50mm)
-
Through Hole
Radial, Can
ML SERIES 4mm
50ML2.2MEFC4X5
CAP ALUM 2.2UF 20% 50V RADIAL TH
Rubycon
797
In Stock
1 : $0.45000
Bulk
Bulk
Obsolete
2.2 µF
±20%
50 V
-
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
11 mA @ 120 Hz
16.5 mA @ 10 kHz
0.059" (1.50mm)
0.157" Dia (4.00mm)
0.256" (6.50mm)
-
Through Hole
Radial, Can
ML Series
6.3ML470MEFC8X7.5
CAP ALUM 470UF 20% 6.3V RADIAL
Rubycon
245
In Stock
1 : $0.66000
Bulk
Bulk
Obsolete
470 µF
±20%
6.3 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
190 mA @ 120 Hz
228 mA @ 10 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.335" (8.50mm)
-
Through Hole
Radial, Can
ML SERIES 4mm
35ML10MEFC4X7
CAP ALUM 10UF 20% 35V RADIAL TH
Rubycon
0
In Stock
5,000 : $0.06731
Bulk
Bulk
Obsolete
10 µF
±20%
35 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
28 mA @ 120 Hz
42 mA @ 10 kHz
0.059" (1.50mm)
0.157" Dia (4.00mm)
0.315" (8.00mm)
-
Through Hole
Radial, Can
ML SERIES 4mm
35ML10MEFCT54X7
CAP ALUM 10UF 20% 35V RADIAL TH
Rubycon
0
In Stock
2,000 : $0.06981
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Obsolete
10 µF
±20%
35 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
28 mA @ 120 Hz
42 mA @ 10 kHz
0.098" (2.50mm)
0.157" Dia (4.00mm)
0.315" (8.00mm)
-
Through Hole
Radial, Can
ML SERIES 4mm
50ML1MEFC4X5
CAP ALUM 1UF 20% 50V RADIAL TH
Rubycon
0
In Stock
5,000 : $0.07061
Bulk
Bulk
Obsolete
1 µF
±20%
50 V
-
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
8 mA @ 120 Hz
12 mA @ 10 kHz
0.059" (1.50mm)
0.157" Dia (4.00mm)
0.256" (6.50mm)
-
Through Hole
Radial, Can
ML SERIES 4mm
50ML1MEFCTZ4X5
CAP ALUM 1UF 20% 50V RADIAL TH
Rubycon
0
In Stock
5,000 : $0.07534
Tape & Box (TB)
Tape & Box (TB)
Obsolete
1 µF
±20%
50 V
-
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
8 mA @ 120 Hz
-
0.197" (5.00mm)
0.157" Dia (4.00mm)
0.256" (6.50mm)
-
Through Hole
Radial, Can
ML SERIES 4mm
50ML4.7MEFC4X7
CAP ALUM 4.7UF 20% 50V RADIAL TH
Rubycon
0
In Stock
5,000 : $0.08215
Bulk
Bulk
Obsolete
4.7 µF
±20%
50 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
23 mA @ 120 Hz
34.5 mA @ 10 kHz
0.059" (1.50mm)
0.157" Dia (4.00mm)
0.315" (8.00mm)
-
Through Hole
Radial, Can
50ML10MEFC5X7
50ML10MEFC5X7
CAP ALUM 10UF 20% 50V RADIAL TH
Rubycon
0
In Stock
5,000 : $0.08579
Bulk
Bulk
Obsolete
10 µF
±20%
50 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
30 mA @ 120 Hz
45 mA @ 10 kHz
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.315" (8.00mm)
-
Through Hole
Radial, Can
ZLG SERIES 6.3x8mm
25ML47MEFC6.3X5
CAP ALUM 47UF 20% 25V RADIAL TH
Rubycon
0
In Stock
3,000 : $0.08919
Bulk
Bulk
Obsolete
47 µF
±20%
25 V
-
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
65 mA @ 120 Hz
97.5 mA @ 10 kHz
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.256" (6.50mm)
-
Through Hole
Radial, Can
ZLG SERIES 6.3x8mm
16ML100MEFC6.3X7
CAP ALUM 100UF 20% 16V RADIAL TH
Rubycon
0
In Stock
3,000 : $0.10307
Bulk
Bulk
Obsolete
100 µF
±20%
16 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
95 mA @ 120 Hz
114 mA @ 10 kHz
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.315" (8.00mm)
-
Through Hole
Radial, Can
ML Series
25ML100MEFC8X7
CAP ALUM 100UF 20% 25V RADIAL TH
Rubycon
0
In Stock
3,000 : $0.12762
Bulk
Bulk
Obsolete
100 µF
±20%
25 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
112 mA @ 120 Hz
134.4 mA @ 10 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.315" (8.00mm)
-
Through Hole
Radial, Can
ML Series
35ML100MEFC8X7.5
CAP ALUM 100UF 20% 35V RADIAL TH
Rubycon
0
In Stock
2,000 : $0.14428
Bulk
Bulk
Obsolete
100 µF
±20%
35 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
125 mA @ 120 Hz
150 mA @ 10 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.335" (8.50mm)
-
Through Hole
Radial, Can
ML Series
50ML33MEFC8X7
CAP ALUM 33UF 20% 50V RADIAL TH
Rubycon
0
In Stock
5,000 : $0.14965
Bulk
Bulk
Obsolete
33 µF
±20%
50 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
75 mA @ 120 Hz
112.5 mA @ 10 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.315" (8.00mm)
-
Through Hole
Radial, Can
ML Series
16ML220MEFCT78X7.5
CAP ALUM 220UF 20% 16V RADIAL TH
Rubycon
0
In Stock
1,000 : $0.15347
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Obsolete
220 µF
±20%
16 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
170 mA @ 120 Hz
204 mA @ 10 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.335" (8.50mm)
-
Through Hole
Radial, Can
ML Series
35ML100MEFCT78X7.5
CAP ALUM 100UF 20% 35V RADIAL TH
Rubycon
0
In Stock
1,000 : $0.16443
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Obsolete
100 µF
±20%
35 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
125 mA @ 120 Hz
150 mA @ 10 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.335" (8.50mm)
-
Through Hole
Radial, Can
ML Series
10ML470MEFC8X9
CAP ALUM 470UF 20% 10V RADIAL TH
Rubycon
0
In Stock
2,000 : $0.18667
Bulk
Bulk
Not For New Designs
470 µF
±20%
10 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
210 mA @ 120 Hz
252 mA @ 10 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
ML Series
10ML470MEFCTA8X9
CAP ALUM 470UF 20% 10V RADIAL TH
Rubycon
0
In Stock
2,000 : $0.18667
Tape & Box (TB)
Tape & Box (TB)
Not For New Designs
470 µF
±20%
10 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
210 mA @ 120 Hz
252 mA @ 10 kHz
0.197" (5.00mm)
0.315" Dia (8.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
ML Series
10ML470MEFCT78X9
CAP ALUM 470UF 20% 10V RADIAL TH
Rubycon
0
In Stock
2,000 : $0.18667
Tape & Box (TB)
Tape & Box (TB)
Not For New Designs
470 µF
±20%
10 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
210 mA @ 120 Hz
252 mA @ 10 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
ML Series
16ML330MEFC8X9
CAP ALUM 330UF 20% 16V RADIAL TH
Rubycon
0
In Stock
2,000 : $0.19334
Bulk
Bulk
Not For New Designs
330 µF
±20%
16 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
195 mA @ 120 Hz
234 mA @ 10 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.433" (11.00mm)
-
Through Hole
Radial, Can
ML Series
16ML330MEFCTA8X9
CAP ALUM 330UF 20% 16V RADIAL TH
Rubycon
0
In Stock
2,000 : $0.19334
Tape & Box (TB)
Tape & Box (TB)
Not For New Designs
330 µF
±20%
16 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
195 mA @ 120 Hz
234 mA @ 10 kHz
0.197" (5.00mm)
0.315" Dia (8.00mm)
0.433" (11.00mm)
-
Through Hole
Radial, Can
Showing
of 124

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.