Aluminum Electrolytic Capacitors

Results: 124
Stocking Options
Environmental Options
Media
Exclude
124Results
Applied FiltersRemove All

Showing
of 124
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
ML Series
CAP ALUM 220UF 20% 35V RADIAL TH
Rubycon
9,237
In Stock
1 : $0.85000
Bulk
Bulk
Not For New Designs
220 µF
±20%
35 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
360 mA @ 120 Hz
-
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.413" (10.50mm)
-
Through Hole
Radial, Can
ML Series
CAP ALUM 220UF 20% 25V RADIAL TH
Rubycon
13,872
In Stock
1 : $0.64000
Bulk
Bulk
Not For New Designs
220 µF
±20%
25 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
190 mA @ 120 Hz
228 mA @ 10 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.413" (10.50mm)
-
Through Hole
Radial, Can
ML Series
CAP ALUM 470UF 20% 16V RADIAL TH
Rubycon
1,156
In Stock
1 : $0.80000
Bulk
Bulk
Not For New Designs
470 µF
±20%
16 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
460 mA @ 120 Hz
-
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.433" (11.00mm)
-
Through Hole
Radial, Can
ML Series
CAP ALUM 220UF 20% 35V RADIAL TH
Rubycon
4,285
In Stock
1 : $0.82000
Cut Tape (CT)
500 : $0.27534
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs
220 µF
±20%
35 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
360 mA @ 120 Hz
-
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.413" (10.50mm)
-
Through Hole
Radial, Can
ML Series
CAP ALUM 330UF 20% 25V RADIAL TH
Rubycon
1,061
In Stock
1 : $0.95000
Bulk
Bulk
Active
330 µF
±20%
25 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
450 mA @ 120 Hz
-
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.413" (10.50mm)
-
Through Hole
Radial, Can
ML SERIES 4mm
CAP ALUM 10UF 20% 35V RADIAL TH
Rubycon
0
In Stock
5,000 : $0.06256
Bulk
Bulk
Obsolete
10 µF
±20%
35 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
28 mA @ 120 Hz
42 mA @ 10 kHz
0.059" (1.50mm)
0.157" Dia (4.00mm)
0.315" (8.00mm)
-
Through Hole
Radial, Can
ML SERIES 4mm
CAP ALUM 10UF 20% 35V RADIAL TH
Rubycon
0
In Stock
2,000 : $0.06489
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Obsolete
10 µF
±20%
35 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
28 mA @ 120 Hz
42 mA @ 10 kHz
0.098" (2.50mm)
0.157" Dia (4.00mm)
0.315" (8.00mm)
-
Through Hole
Radial, Can
ML SERIES 4mm
CAP ALUM 1UF 20% 50V RADIAL TH
Rubycon
0
In Stock
5,000 : $0.06563
Bulk
Bulk
Obsolete
1 µF
±20%
50 V
-
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
8 mA @ 120 Hz
12 mA @ 10 kHz
0.059" (1.50mm)
0.157" Dia (4.00mm)
0.256" (6.50mm)
-
Through Hole
Radial, Can
ML SERIES 4mm
CAP ALUM 1UF 20% 50V RADIAL TH
Rubycon
0
In Stock
5,000 : $0.07003
Tape & Box (TB)
Tape & Box (TB)
Obsolete
1 µF
±20%
50 V
-
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
8 mA @ 120 Hz
-
0.197" (5.00mm)
0.157" Dia (4.00mm)
0.256" (6.50mm)
-
Through Hole
Radial, Can
ML SERIES 4mm
CAP ALUM 4.7UF 20% 50V RADIAL TH
Rubycon
0
In Stock
5,000 : $0.07636
Bulk
Bulk
Obsolete
4.7 µF
±20%
50 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
23 mA @ 120 Hz
34.5 mA @ 10 kHz
0.059" (1.50mm)
0.157" Dia (4.00mm)
0.315" (8.00mm)
-
Through Hole
Radial, Can
50ML10MEFC5X7
CAP ALUM 10UF 20% 50V RADIAL TH
Rubycon
0
In Stock
5,000 : $0.07974
Bulk
Bulk
Obsolete
10 µF
±20%
50 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
30 mA @ 120 Hz
45 mA @ 10 kHz
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.315" (8.00mm)
-
Through Hole
Radial, Can
ZLG SERIES 6.3x8mm
CAP ALUM 47UF 20% 25V RADIAL TH
Rubycon
0
In Stock
3,000 : $0.08290
Bulk
Bulk
Obsolete
47 µF
±20%
25 V
-
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
65 mA @ 120 Hz
97.5 mA @ 10 kHz
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.256" (6.50mm)
-
Through Hole
Radial, Can
ZLG SERIES 6.3x8mm
CAP ALUM 100UF 20% 16V RADIAL TH
Rubycon
0
In Stock
3,000 : $0.09580
Bulk
Bulk
Obsolete
100 µF
±20%
16 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
95 mA @ 120 Hz
114 mA @ 10 kHz
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.315" (8.00mm)
-
Through Hole
Radial, Can
ML Series
CAP ALUM 100UF 20% 25V RADIAL TH
Rubycon
0
In Stock
3,000 : $0.11862
Bulk
Bulk
Obsolete
100 µF
±20%
25 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
112 mA @ 120 Hz
134.4 mA @ 10 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.315" (8.00mm)
-
Through Hole
Radial, Can
ML Series
CAP ALUM 100UF 20% 35V RADIAL TH
Rubycon
0
In Stock
2,000 : $0.13411
Bulk
Bulk
Obsolete
100 µF
±20%
35 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
125 mA @ 120 Hz
150 mA @ 10 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.335" (8.50mm)
-
Through Hole
Radial, Can
ML Series
CAP ALUM 33UF 20% 50V RADIAL TH
Rubycon
0
In Stock
5,000 : $0.13910
Bulk
Bulk
Obsolete
33 µF
±20%
50 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
75 mA @ 120 Hz
112.5 mA @ 10 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.315" (8.00mm)
-
Through Hole
Radial, Can
ML Series
CAP ALUM 220UF 20% 16V RADIAL TH
Rubycon
0
In Stock
1,000 : $0.14265
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Obsolete
220 µF
±20%
16 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
170 mA @ 120 Hz
204 mA @ 10 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.335" (8.50mm)
-
Through Hole
Radial, Can
ML Series
CAP ALUM 100UF 20% 35V RADIAL TH
Rubycon
0
In Stock
1,000 : $0.15284
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Obsolete
100 µF
±20%
35 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
125 mA @ 120 Hz
150 mA @ 10 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.335" (8.50mm)
-
Through Hole
Radial, Can
10ML100M6.3X7
CAP ALUM 560UF 20% 6.3V RADIAL
Rubycon
0
In Stock
2,000 : $0.16754
Bulk
Bulk
Not For New Designs
560 µF
±20%
6.3 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
230 mA @ 120 Hz
345 mA @ 10 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.433" (11.00mm)
-
Through Hole
Radial, Can
ML Series
CAP ALUM 470UF 20% 10V RADIAL TH
Rubycon
0
In Stock
2,000 : $0.17351
Tape & Box (TB)
Tape & Box (TB)
Not For New Designs
470 µF
±20%
10 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
210 mA @ 120 Hz
252 mA @ 10 kHz
0.197" (5.00mm)
0.315" Dia (8.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
ML Series
CAP ALUM 470UF 20% 10V RADIAL TH
Rubycon
0
In Stock
2,000 : $0.17351
Tape & Box (TB)
Tape & Box (TB)
Not For New Designs
470 µF
±20%
10 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
210 mA @ 120 Hz
252 mA @ 10 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
ML Series
CAP ALUM 330UF 20% 16V RADIAL TH
Rubycon
0
In Stock
2,000 : $0.17971
Tape & Box (TB)
Tape & Box (TB)
Not For New Designs
330 µF
±20%
16 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
195 mA @ 120 Hz
234 mA @ 10 kHz
0.197" (5.00mm)
0.315" Dia (8.00mm)
0.433" (11.00mm)
-
Through Hole
Radial, Can
ML Series
CAP ALUM 330UF 20% 16V RADIAL TH
Rubycon
0
In Stock
2,000 : $0.17971
Tape & Box (TB)
Tape & Box (TB)
Not For New Designs
330 µF
±20%
16 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
195 mA @ 120 Hz
234 mA @ 10 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.433" (11.00mm)
-
Through Hole
Radial, Can
ML Series
CAP ALUM 470UF 20% 10V RADIAL TH
Rubycon
0
In Stock
2,000 : $0.18178
Bulk
Bulk
Not For New Designs
470 µF
±20%
10 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
210 mA @ 120 Hz
252 mA @ 10 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
ML Series
CAP ALUM 150UF 20% 35V RADIAL TH
Rubycon
0
In Stock
2,000 : $0.18256
Tape & Box (TB)
Tape & Box (TB)
Not For New Designs
150 µF
±20%
35 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
180 mA @ 120 Hz
216 mA @ 10 kHz
0.197" (5.00mm)
0.315" Dia (8.00mm)
0.413" (10.50mm)
-
Through Hole
Radial, Can
Showing
of 124

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.