Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Driver Circuitry | Input Type | Voltage - Rated | Voltage Range | Frequency | Technology | Operating Mode | Duration | Sound Pressure Level (SPL) | Current - Supply | Port Location | Operating Temperature | Approval Agency | Ratings | Ingress Protection | Mounting Type | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41,669 In Stock | 1 : $1.43000 Cut Tape (CT) 2,000 : $0.79325 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 12.5V (Max) | 4kHz | Piezo | Single Tone | - | 65dB @ 1.5V, 10cm | - | Side | -40°C ~ 85°C | - | - | - | Surface Mount | Solder Pads | 0.354" L x 0.354" W (9.00mm x 9.00mm) | 0.075" (1.90mm) | |||
43,023 In Stock | 1 : $1.65000 Cut Tape (CT) 1,000 : $0.90728 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 25V (Max) | 4kHz | Piezo | Single Tone | - | 84dB @ 1.5V, 10cm | - | Side | -20°C ~ 70°C | - | - | - | Surface Mount | Solder Pads | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.118" (3.00mm) | |||
30,241 In Stock | 1 : $0.95000 Bulk | Bulk | Active | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 25V (Max) | 4kHz | Piezo | Ringer | - | 72dB @ 1.5V, 10cm | - | Top | -20°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.669" Dia (17.00mm) | 0.343" (8.70mm) | |||
56,961 In Stock | 1 : $1.06000 Bulk | Bulk | Active | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 30V (Max) | 4kHz | Piezo | Ringer | - | 75dB @ 1.5V, 10cm | - | Top | -20°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.866" Dia (22.00mm) | 0.343" (8.70mm) | |||
34,196 In Stock | 1 : $2.10000 Cut Tape (CT) 1,000 : $1.15315 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 12.5V (Max) | 2kHz | Piezo | Single Tone | - | 70dB @ 1.5V, 10cm | - | Side | -20°C ~ 70°C | - | - | - | Surface Mount | Solder Pads | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.118" (3.00mm) | |||
6,811 In Stock | 1 : $2.17000 Cut Tape (CT) 1,000 : $1.19232 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 12.5V (Max) | 2kHz | Piezo | Single Tone | - | 70dB @ 1.5V, 10cm | - | Side | -40°C ~ 85°C | - | - | - | Surface Mount | Solder Pads | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.118" (3.00mm) | |||
43,112 In Stock | 1 : $1.23000 Bulk | Bulk | Active | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 30V (Max) | 4kHz | Piezo | Ringer | - | 85dB @ 1.5V, 10cm | - | Top | -20°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.866" Dia (22.00mm) | 0.492" (12.50mm) | |||
30,156 In Stock | 1 : $1.26000 Bulk | Bulk | Active | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 30V (Max) | 4kHz | Piezo | Single Tone | - | 85dB @ 1.5V, 10cm | - | Top | -20°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.866" Dia (22.00mm) | 0.492" (12.50mm) | |||
34,973 In Stock | 1 : $2.68000 Cut Tape (CT) 1,000 : $1.31687 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 12.5V (Max) | 2.4kHz | Piezo | Single Tone | - | 75dB @ 1.5V, 10cm | - | Side | -20°C ~ 70°C | - | - | - | Surface Mount | Solder Pads | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.126" (3.20mm) | |||
5,200 In Stock | 1 : $3.08000 Cut Tape (CT) 250 : $2.08768 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 12 V | 12 ~ 18V | 2kHz | Piezo | Single Tone | - | 100dB @ 12V, 10cm | - | Top | -40°C ~ 105°C | - | - | - | Surface Mount | Solder Pads | 0.709" L x 0.709" W (18.00mm x 18.00mm) | 0.315" (8.00mm) | |||
34,560 In Stock | 1 : $3.32000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | 12 V | 3 ~ 15V | 3.6kHz | Piezo | Single Tone | - | 90dB @ 12V, 10cm | - | Top | -20°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.957" Dia (24.30mm) | 0.394" (10.00mm) | |||
68,113 In Stock | 1 : $0.46000 Cut Tape (CT) 500 : $0.29330 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 30V (Max) | 4kHz | Piezo | Ringer | - | 70dB @ 1.5V, 10cm | - | Top | -40°C ~ 85°C | - | - | - | Through Hole | PC Pins | 0.496" Dia (12.60mm) | 0.291" (7.40mm) | |||
12,198 In Stock | 1 : $0.58000 Bulk | Bulk | Active | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 30V (Max) | 4kHz | Piezo | Ringer | - | 70dB @ 1.5V, 10cm | - | Top | -40°C ~ 85°C | - | - | - | Through Hole | PC Pins | 0.496" Dia (12.60mm) | 0.291" (7.40mm) | |||
14,927 In Stock | 1 : $0.85000 Bulk | Bulk | Active | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 30V (Max) | 4kHz | Piezo | Single Tone | - | 75dB @ 1.5V, 10cm | - | Top | -20°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.866" Dia (22.00mm) | 0.343" (8.70mm) | |||
11,669 In Stock | 1 : $1.09000 Bulk | Bulk | Active | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 30V (Max) | 2kHz | Piezo | Ringer | - | 70dB @ 1.5V, 10cm | - | Top | -20°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.866" Dia (22.00mm) | 0.492" (12.50mm) | |||
20,690 In Stock | 1 : $2.83000 Cut Tape (CT) 1,000 : $1.38955 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 12.5V (Max) | 2.4kHz | Piezo | Single Tone | - | 75dB @ 1.5V, 10cm | - | Side | -40°C ~ 85°C | - | - | - | Surface Mount | Solder Pads | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.126" (3.20mm) | |||
3,750 In Stock | 1,250 : $0.90467 Tape & Reel (TR) | Tape & Reel (TR) | Active | Transducer, Externally Driven | Zero-Peak Signal | 2.5 V | 12.5V (Max) | 4.8kHz | Piezo | - | - | 72dB @ 2.5V, 10cm | - | Top | -40°C ~ 85°C | - | - | - | Surface Mount | Solder Pads | 0.354" L x 0.354" W (9.00mm x 9.00mm) | 0.126" (3.20mm) | |||
668 In Stock | 1 : $1.03000 Bulk | Bulk | Active | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 30V (Max) | 2kHz | Piezo | Single Tone | - | 70dB @ 1.5V, 10cm | - | Top | -20°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.866" Dia (22.00mm) | 0.492" (12.50mm) | |||
9 In Stock | 1 : $1.75000 Cut Tape (CT) 1,000 : $0.96006 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 25V (Max) | 4kHz | Piezo | Single Tone | - | 75dB @ 1.5V, 10cm | - | Side | -40°C ~ 85°C | - | - | - | Surface Mount | Solder Pads | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.118" (3.00mm) | |||
0 In Stock | 1 : $1.17000 Bulk | Bulk | Active | Transducer, Externally Driven | Zero-Peak Signal | 3 V | - | 2kHz | Piezo | Ringer | - | 70dB @ 3V, 10cm | - | Top | -20°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.669" Dia (17.00mm) | 0.406" (10.30mm) | |||
0 In Stock | 1 : $0.95000 Bulk | Bulk | Active | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 25V (Max) | 4kHz | Piezo | Single Tone | - | 72dB @ 1.5V, 10cm | - | Top | -20°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.669" Dia (17.00mm) | 0.343" (8.70mm) | |||
0 In Stock | 1 : $0.73000 Cut Tape (CT) 500 : $0.45764 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 15V (Max) | 4kHz | Piezo | - | - | 78dB @ 1.5V, 10cm | - | Top | -40°C ~ 85°C | - | - | - | Through Hole | PC Pins | 0.496" Dia (12.60mm) | 0.390" (9.90mm) | |||
0 In Stock | 750 : $0.71736 Bulk | Bulk | Active | Transducer, Externally Driven | Peak-Peak Signal | - | 30V (Max) | 4kHz | Piezo | Continuous | - | 75dB @ 3V, 10cm | - | Top | -20°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.866" Dia (22.00mm) | 0.343" (8.70mm) | |||
0 In Stock | 270 : $0.77030 Bulk | Bulk | Not For New Designs | Transducer, Externally Driven | Zero-Peak Signal | - | 25V (Max) | 2kHz | Piezo | Ringer | - | 75dB @ 1.5V, 10cm | - | Top | -20°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.866" Dia (22.00mm) | 0.453" (11.50mm) | |||
0 In Stock | 270 : $0.84874 Bulk | Bulk | Not For New Designs | Transducer, Externally Driven | Zero-Peak Signal | - | 25V (Max) | 2kHz | Piezo | Ringer | - | 75dB @ 1.5V, 10cm | - | Top | -20°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.866" Dia (22.00mm) | 0.453" (11.50mm) |