Alarms, Buzzers, and Sirens

Results: 17
Product Status
ActiveObsolete
Input Type
ACDC
Voltage - Rated
12 V24 V220 V
Voltage Range
9 ~ 28V10 ~ 28V110 ~ 220V
Frequency
2.9kHzMultiple
Operating Mode
Dual TonePin Selectable
Duration
-Variable
Sound Pressure Level (SPL)
84dB @ 24V, 100cm87dB @ 24V, 100cm88dB @ 24V, 100cm106dB @ 12V, 10cm108dB @ 24V, 100cm118dB @ 12V, 10cm-
Current - Supply
15mA18mA6 ~ 33mA8 ~ 35mA9 ~ 35mA190 ~ 260mA191 ~ 260mA-
Operating Temperature
-40°C ~ 80°C-25°C ~ 55°C-25°C ~ 70°C-10°C ~ 60°C
Ingress Protection
IP33IP42IP54 - Dust Protected, Water ResistantIP65 - Dust Tight, Water Resistant
Mounting Type
Base MountPanel MountPanel Mount, Flange
Termination
-Wire Leads
Size / Dimension
1.969" Dia (50.00mm)2.067" Dia (52.50mm)2.087" Dia (53.00mm)3.386" L x 3.386" W (86.00mm x 86.00mm)3.622" Dia (92.00mm)3.661" Dia (93.00mm)4.291" L x 4.291" W (109.00mm x 109.00mm)4.449" Dia (113.00mm)
Height - Seated (Max)
1.083" (27.50mm)1.673" (42.50mm)1.713" (43.50mm)1.791" (45.50mm)2.500" (63.50mm)2.972" (75.50mm)3.012" (76.50mm)3.760" (95.50mm)
Stocking Options
Environmental Options
Media
Marketplace Product
17Results
Applied FiltersRemove All

Showing
of 17
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Driver Circuitry
Input Type
Voltage - Rated
Voltage Range
Frequency
Technology
Operating Mode
Duration
Sound Pressure Level (SPL)
Current - Supply
Port Location
Operating Temperature
Approval Agency
Ratings
Ingress Protection
Mounting Type
Termination
Size / Dimension
Height - Seated (Max)
AW-10PR
AW-10PR
BUZZER PIEZO 24V 50MM PNL MNT
PUI Audio, Inc.
58
In Stock
1 : $56.28000
Bulk
Bulk
ActiveIndicator, Internally DrivenDC24 V9 ~ 28VMultiplePiezoPin SelectableVariable88dB @ 24V, 100cm8 ~ 35mATop-10°C ~ 60°C--IP65 - Dust Tight, Water ResistantPanel MountWire Leads1.969" Dia (50.00mm)1.791" (45.50mm)
AW-10FR-NSVC
AW-10FR-NSVC
BUZZER PIEZO 12V 53MM FLANGE
PUI Audio, Inc.
27
In Stock
1 : $51.18000
Bulk
Bulk
ActiveIndicator, Internally DrivenDC12 V9 ~ 28V2.9kHzPiezoDual Tone-118dB @ 12V, 10cm15mATop-25°C ~ 70°C--IP65 - Dust Tight, Water ResistantPanel Mount, FlangeWire Leads2.087" Dia (53.00mm)1.713" (43.50mm)
AW-10FW-NSVC
AW-10FW-NSVC
BUZZER PIEZO 12V 53MM FLANGE
PUI Audio, Inc.
63
In Stock
1 : $51.19000
Bulk
Bulk
ActiveIndicator, Internally DrivenDC12 V9 ~ 28V2.9kHzPiezoDual Tone-118dB @ 12V, 10cm15mATop-25°C ~ 70°C--IP65 - Dust Tight, Water ResistantPanel Mount, FlangeWire Leads2.087" Dia (53.00mm)1.713" (43.50mm)
AW-10PR-NSVC
AW-10PR-NSVC
BUZZER PIEZO 12V 50MM PNL MNT
PUI Audio, Inc.
39
In Stock
1 : $56.28000
Bulk
Bulk
ActiveIndicator, Internally DrivenDC12 V9 ~ 28V2.9kHzPiezoDual Tone-106dB @ 12V, 10cm15mATop-40°C ~ 80°C--IP65 - Dust Tight, Water ResistantPanel MountWire Leads1.969" Dia (50.00mm)1.791" (45.50mm)
AW-10FW
AW-10FW
BUZZER PIEZO 24V 52.5MM FLANGE
PUI Audio, Inc.
11
In Stock
1 : $51.19000
Bulk
Bulk
ActiveIndicator, Internally DrivenDC24 V9 ~ 28VMultiplePiezoPin SelectableVariable88dB @ 24V, 100cm8 ~ 35mATop-25°C ~ 70°C--IP65 - Dust Tight, Water ResistantPanel Mount, FlangeWire Leads2.067" Dia (52.50mm)1.713" (43.50mm)
AW-10FR
AW-10FR
BUZZER PIEZO 24V 52.5MM FLANGE
PUI Audio, Inc.
6
In Stock
1 : $51.19000
Bulk
Bulk
ActiveIndicator, Internally DrivenDC24 V9 ~ 28VMultiplePiezoPin SelectableVariable88dB @ 24V, 100cm8 ~ 35mATop-25°C ~ 70°C--IP65 - Dust Tight, Water ResistantPanel Mount, FlangeWire Leads2.067" Dia (52.50mm)1.713" (43.50mm)
AW-10PW-NSVC
AW-10PW-NSVC
BUZZER PIEZO 12V 50MM PNL MNT
PUI Audio, Inc.
60
In Stock
1 : $56.28000
Bulk
Bulk
ActiveIndicator, Internally DrivenDC12 V9 ~ 28V2.9kHzPiezoDual Tone-106dB @ 12V, 10cm15mATop-40°C ~ 80°C--IP65 - Dust Tight, Water ResistantPanel MountWire Leads1.969" Dia (50.00mm)1.791" (45.50mm)
AW-15SBW
AW-15SBW
BUZZER PIEZO 24V 93MM BASE
PUI Audio, Inc.
11
In Stock
1 : $88.03000
Bulk
Bulk
ActiveIndicator, Internally DrivenDC24 V9 ~ 28VMultiplePiezoPin SelectableVariable84dB @ 24V, 100cm6 ~ 33mATop-10°C ~ 60°C--IP54 - Dust Protected, Water ResistantBase Mount-3.661" Dia (93.00mm)2.972" (75.50mm)
AW-15SBR
AW-15SBR
BUZZER PIEZO 24V 93MM BASE
PUI Audio, Inc.
4
In Stock
1 : $88.03000
Bulk
Bulk
ActiveIndicator, Internally DrivenDC24 V9 ~ 28VMultiplePiezoPin SelectableVariable84dB @ 24V, 100cm6 ~ 33mATop-10°C ~ 60°C--IP54 - Dust Protected, Water ResistantBase Mount-3.661" Dia (93.00mm)2.972" (75.50mm)
AW-05CR-NC
AW-05CR-NC
BUZZER PIEZO 24V 113MM BASE
PUI Audio, Inc.
1
In Stock
1 : $92.81000
Bulk
Bulk
ActiveIndicator, Internally DrivenDC24 V10 ~ 28VMultiplePiezoPin SelectableVariable87dB @ 24V, 100cm9 ~ 35mATop-25°C ~ 70°C--IP54 - Dust Protected, Water ResistantBase Mount-4.449" Dia (113.00mm)1.083" (27.50mm)
AW-30SBR
AW-30SBR
BUZZER PIEZO 24V 109X109MM BASE
PUI Audio, Inc.
1
In Stock
1 : $265.84000
Bulk
Bulk
ActiveIndicator, Internally DrivenDC24 V9 ~ 28VMultiplePiezoPin SelectableVariable108dB @ 24V, 100cm190 ~ 260mATop-25°C ~ 55°C--IP42Base Mount-4.291" L x 4.291" W (109.00mm x 109.00mm)3.760" (95.50mm)
BUZZER PIEZO 24V 113MM BASE
AW-05CW-NC
BUZZER PIEZO 24V 113MM BASE
PUI Audio, Inc.
0
In Stock
Obsolete
Bulk
ObsoleteIndicator, Internally DrivenDC24 V10 ~ 28VMultiplePiezoPin SelectableVariable87dB @ 24V, 100cm8 ~ 35mATop-25°C ~ 70°C--IP54 - Dust Protected, Water ResistantBase Mount-4.449" Dia (113.00mm)1.083" (27.50mm)
BUZZER PIEZO 24V 86X86MM BASE
AW-10CSW
BUZZER PIEZO 24V 86X86MM BASE
PUI Audio, Inc.
0
In Stock
Obsolete
Bulk
ObsoleteIndicator, Internally DrivenDC24 V9 ~ 28VMultiplePiezoPin SelectableVariable-18mATop-25°C ~ 70°C--IP33Base Mount-3.386" L x 3.386" W (86.00mm x 86.00mm)1.673" (42.50mm)
BUZZER PIEZO 24V 92MM BASE
AW-15LPSBW
BUZZER PIEZO 24V 92MM BASE
PUI Audio, Inc.
0
In Stock
Obsolete
Bulk
ObsoleteIndicator, Internally DrivenDC24 V9 ~ 28VMultiplePiezoPin SelectableVariable--Top-25°C ~ 70°C--IP65 - Dust Tight, Water ResistantBase Mount-3.622" Dia (92.00mm)2.500" (63.50mm)
BUZZER PIEZO 220V 92MM BASE
AW-15SBR-120
BUZZER PIEZO 220V 92MM BASE
PUI Audio, Inc.
0
In Stock
Obsolete
Bulk
ObsoleteIndicator, Internally DrivenAC220 V110 ~ 220VMultiplePiezoPin SelectableVariable--Top-25°C ~ 70°C--IP54 - Dust Protected, Water ResistantBase Mount-3.622" Dia (92.00mm)3.012" (76.50mm)
BUZZER PIEZO 220V 92MM BASE
AW-15SBW-120
BUZZER PIEZO 220V 92MM BASE
PUI Audio, Inc.
0
In Stock
Obsolete
Bulk
ObsoleteIndicator, Internally DrivenAC220 V110 ~ 220VMultiplePiezoPin SelectableVariable--Top-25°C ~ 70°C--IP54 - Dust Protected, Water ResistantBase Mount-3.622" Dia (92.00mm)3.012" (76.50mm)
AW-30SBW
AW-30SBW
BUZZER PIEZO 24V 109X109MM BASE
PUI Audio, Inc.
0
In Stock
Obsolete
Bulk
ObsoleteIndicator, Internally DrivenDC24 V9 ~ 28VMultiplePiezoPin SelectableVariable108dB @ 24V, 100cm191 ~ 260mATop-25°C ~ 55°C--IP42Base Mount-4.291" L x 4.291" W (109.00mm x 109.00mm)3.760" (95.50mm)
Showing
of 17

Alarms, Buzzers, and Sirens


Alarms, Buzzers, and Sirens are devices that produce an audible signal usually like a steady high-pitched hum that is encased within a molded housing. The characteristics are driver circuitry, input type, voltage rated, voltage range, frequency, technology, operating mode, current supply, and port location. The technology is electromechanical, magnetic, piezo, and piezo (with feedback) with a frequency from multiple, 200Hz to 8kHz.