Alarms, Buzzers, and Sirens

Results: 16
Stocking Options
Environmental Options
Media
Marketplace Product
16Results
Applied FiltersRemove All

Showing
of 16
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Driver Circuitry
Input Type
Voltage - Rated
Voltage Range
Frequency
Technology
Operating Mode
Duration
Sound Pressure Level (SPL)
Current - Supply
Port Location
Operating Temperature
Approval Agency
Ratings
Ingress Protection
Mounting Type
Termination
Size / Dimension
Height - Seated (Max)
PF-20A35EWQ
PF-20A35EWQ
BUZZER PIEZO 12V 28MM FLANGE
Mallory Sonalert Products Inc.
579
In Stock
1 : $8.99000
Bulk
Bulk
Active
Indicator, Internally Driven
DC
12 V
3 ~ 24V
3.5kHz
Piezo
Pulse, Fast
-
95dB @ 12V, 30cm
10mA
Top
-20°C ~ 70°C
-
-
-
Panel Mount, Flange
Wire Leads
1.102" Dia (28.00mm)
0.992" (25.20mm)
24
In Stock
1 : $13.90000
Bulk
Bulk
Active
Indicator, Internally Driven
DC
12 V
3 ~ 24V
3kHz
Piezo
Pulse, Fast
-
85dB @ 12V, 30cm
18mA
Top
-20°C ~ 70°C
-
-
-
Through Hole
PC Pins
0.945" Dia (24.00mm)
0.559" (14.20mm)
PF-27N36WQ
PF-27N36WQ
BUZZER PIEZO 12V 30MM FLANGE
Mallory Sonalert Products Inc.
5
In Stock
1 : $10.91000
Bulk
Bulk
Active
Indicator, Internally Driven
DC
12 V
3 ~ 28V
3.5kHz
Piezo
Pulse, Fast
3 PPS
90dB @ 12V, 30cm
15mA
Top
-20°C ~ 70°C
-
-
-
Panel Mount, Flange
Wire Leads
1.181" Dia (30.00mm)
0.402" (10.20mm)
25
In Stock
1 : $7.41000
Bulk
Bulk
Active
Indicator, Internally Driven
DC
24 V
6 ~ 28V
4.1kHz
Piezo
Pulse, Fast
-
85dB @ 24V, 10cm
200mA
Top
-20°C ~ 70°C
-
-
-
Through Hole
PC Pins
0.543" Dia (13.80mm)
0.303" (7.70mm)
PF-21N30WQ
PF-21N30WQ
BUZZER PIEZO 12V 24MM FLANGE
Mallory Sonalert Products Inc.
0
In Stock
Check Lead Time
1 : $11.86000
Bulk
Bulk
Active
Indicator, Internally Driven
DC
12 V
3 ~ 30V
3kHz
Piezo
Pulse, Fast
3 PPS
80dB @ 12V, 30cm
12mA
Top
-20°C ~ 70°C
-
-
-
Panel Mount, Flange
Wire Leads
0.945" Dia (24.00mm)
0.382" (9.70mm)
PF-35N29WQ
PF-35N29WQ
BUZZER PIEZO 12V 42MM FLANGE
Mallory Sonalert Products Inc.
0
In Stock
Check Lead Time
1 : $12.16000
Bulk
Bulk
Active
Indicator, Internally Driven
DC
12 V
3 ~ 28V
2.9kHz
Piezo
Pulse, Fast
3 PPS
90dB @ 12V, 30cm
8mA
Top
-20°C ~ 70°C
-
-
-
Panel Mount, Flange
Wire Leads
1.654" Dia (42.00mm)
0.638" (16.20mm)
0
In Stock
Check Lead Time
50 : $12.28160
Bulk
Bulk
Active
Transducer, Externally Driven
DC
12 V
3 ~ 28V
2.5kHz
Piezo (with Feedback)
Pulse, Fast
3 PPS
90dB @ 12V, 30cm
15mA
Top
-20°C ~ 70°C
-
-
-
Through Hole
PC Pins
1.181" Dia (30.00mm)
0.638" (16.20mm)
0
In Stock
Check Lead Time
50 : $13.17480
Bulk
Bulk
Active
Indicator, Internally Driven
DC
12 V
3 ~ 28V
2.5kHz
Piezo
Pulse, Fast
3 PPS
90dB @ 12V, 30cm
15mA
Top
-20°C ~ 70°C
-
-
-
Through Hole
PC Pins
1.181" Dia (30.00mm)
0.402" (10.20mm)
PF-27A35WQ
PF-27A35WQ
BUZZER PIEZO 12V 30MM FLANGE
Mallory Sonalert Products Inc.
0
In Stock
Check Lead Time
1 : $13.20000
Bulk
Bulk
Active
Indicator, Internally Driven
DC
12 V
3 ~ 24V
3.5kHz
Piezo
Pulse, Fast
3 PPS
95dB @ 12V, 30cm
15mA
Top
-20°C ~ 70°C
-
-
-
Panel Mount, Flange
Wire Leads
1.181" Dia (30.00mm)
0.638" (16.20mm)
0
In Stock
Check Lead Time
50 : $13.34340
Bulk
Bulk
Active
Indicator, Internally Driven
DC
12 V
3 ~ 28V
3.5kHz
Piezo
Pulse, Fast
3 PPS
90dB @ 12V, 30cm
15mA
Top
-
-
-
-
Through Hole
PC Pins
1.181" Dia (30.00mm)
0.402" (10.20mm)
0
In Stock
Check Lead Time
1 : $13.44000
Bulk
Bulk
Active
Transducer, Externally Driven
DC
12 V
3 ~ 24V
2.5kHz
Piezo (with Feedback)
Pulse, Fast
3 PPS
95dB @ 12V, 30cm
15mA
Top
-20°C ~ 70°C
-
-
-
Through Hole
PC Pins
1.181" Dia (30.00mm)
0.638" (16.20mm)
0
In Stock
Check Lead Time
50 : $15.73280
Bulk
Bulk
Active
Indicator, Internally Driven
DC
12 V
3 ~ 30V
3kHz
Piezo
Pulse, Fast
3 PPS
80dB @ 12V, 30cm
12mA
Top
-20°C ~ 70°C
-
-
-
Through Hole
PC Pins
0.945" Dia (24.00mm)
0.559" (14.20mm)
PF-27A35WQ
PF-27N25WQ
BUZZER PIEZO 12V 30MM FLANGE
Mallory Sonalert Products Inc.
0
In Stock
Check Lead Time
1 : $18.53000
Bulk
Bulk
Active
Indicator, Internally Driven
DC
12 V
3 ~ 28V
2.5kHz
Piezo
Pulse, Fast
3 PPS
90dB @ 12V, 30cm
15mA
Top
-20°C ~ 70°C
-
-
-
Panel Mount, Flange
Wire Leads
1.181" Dia (30.00mm)
0.638" (16.20mm)
0
In Stock
Check Lead Time
1 : $19.09000
Bulk
Bulk
Active
Transducer, Externally Driven
DC
12 V
3 ~ 28V
3.5kHz
Piezo (with Feedback)
Pulse, Fast
3 PPS
90dB @ 12V, 30cm
8mA
Top
-20°C ~ 70°C
-
-
-
Through Hole
PC Pins
1.181" Dia (30.00mm)
0.638" (16.20mm)
0
In Stock
Check Lead Time
1 : $20.99000
Bulk
Bulk
Active
Indicator, Internally Driven
DC
12 V
3 ~ 24V
3kHz
Piezo
Single Tone
-
85dB @ 12V, 30cm
18mA
Top
-20°C ~ 70°C
-
-
-
Through Hole
PC Pins
0.945" Dia (24.00mm)
0.559" (14.20mm)
PF-27N29ERQ
PF-27N29ERQ
BUZZER PIEZO 12V 35.5MM PNL MNT
Mallory Sonalert Products Inc.
0
In Stock
Active
Bulk
Active
Indicator, Internally Driven
DC
12 V
3 ~ 28V
2.9kHz
Piezo
Pulse, Fast
3 PPS
90dB @ 12V, 30cm
15mA
Top
-20°C ~ 70°C
-
-
-
Panel Mount
Screw Terminal, Quick Connect Tab - 0.252" (6.40mm)
1.398" Dia (35.50mm)
1.240" (31.50mm)
Showing
of 16

Alarms, Buzzers, and Sirens


Alarms, Buzzers, and Sirens are devices that produce an audible signal usually like a steady high-pitched hum that is encased within a molded housing. The characteristics are driver circuitry, input type, voltage rated, voltage range, frequency, technology, operating mode, current supply, and port location. The technology is electromechanical, magnetic, piezo, and piezo (with feedback) with a frequency from multiple, 200Hz to 8kHz.