Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Driver Circuitry | Input Type | Voltage - Rated | Voltage Range | Frequency | Technology | Sound Pressure Level (SPL) | Current - Supply | Port Location | Operating Temperature | Ratings | Mounting Type | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,226 In Stock | 1 : $1.75000 Cut Tape (CT) 2,000 : $0.96160 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Peak-Peak Signal | 3 V | 1 ~ 25V | 12kHz | Piezo | 65dB @ 3V, 10cm | 3mA | Top | -40°C ~ 85°C | - | Surface Mount | Solder Pads | 0.354" L x 0.354" W (9.00mm x 9.00mm) | 0.091" (2.30mm) | |||
16,650 In Stock | 1 : $1.74000 Cut Tape (CT) 800 : $1.02204 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 3 V | 2 ~ 5V | 2.7kHz | Electromechanical/Magnetic | 95dB @ 3V, 10cm | 80mA | Top | -40°C ~ 105°C | Washable | Surface Mount | Solder Pads | 0.362" Dia (9.20mm) | 0.189" (4.80mm) | |||
1,984 In Stock | 1 : $1.92000 Cut Tape (CT) 1,000 : $1.05558 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Peak-Peak Signal | 3 V | 1 ~ 25V | 4kHz | Piezo | 75dB @ 3V, 10cm | 3mA | Side | -40°C ~ 85°C | - | Surface Mount | Solder Pads | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.130" (3.30mm) | |||
988 In Stock | 1 : $2.08000 Cut Tape (CT) 1,000 : $1.14376 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 3.5 V | 2.5 ~ 4.5V | 2.7kHz | Electromechanical/Magnetic | 85dB @ 3.5V, 10cm | 100mA | Top | -40°C ~ 105°C | Washable | Surface Mount | Solder Pads | 0.335" L x 0.335" W (8.50mm x 8.50mm) | 0.126" (3.20mm) |