Alarms, Buzzers, and Sirens
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Driver Circuitry | Input Type | Voltage - Rated | Voltage Range | Frequency | Technology | Operating Mode | Duration | Sound Pressure Level (SPL) | Current - Supply | Port Location | Operating Temperature | Approval Agency | Ratings | Mounting Type | Termination | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,999 In Stock | 1 : $4.35000 Tray | Tray | Active | Indicator, Internally Driven | DC | 5 V | 3 ~ 7V | 2.3kHz | Electromechanical/Magnetic | Single Tone | - | 85dB @ 5V, 10cm | 30mA | Top | -40°C ~ 85°C | - | Washable | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.382" (9.70mm) | |||
338 In Stock | 1 : $3.67000 Cut Tape (CT) 320 : $2.29244 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Indicator, Internally Driven | DC | 5 V | 4 ~ 7V | 2.4kHz | Electromechanical/Magnetic | Single Tone | - | 88dB @ 5V, 10cm | 30mA | Top | -20°C ~ 70°C | - | Washable | Surface Mount | Solder Pads | 0.504" L x 0.504" W (12.80mm x 12.80mm) | 0.406" (10.30mm) |