Adjustable Inductors

Results: 8
Manufacturer
Knowles Johanson ManufacturingMurata Electronics
Series
-FSDVA
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New DesignsObsolete
Inductance
30 nH48 nH50 nH88 nH2.5 mH52 mH
Tolerance
±3%±5%±7%-
Q @ Freq
10 @ 79.6kHz25 @ 252kHz50 @ 100MHz54 @ 100MHz72 @ 100MHz120 @ 100MHz
Package / Case
6-SMD, No LeadNonstandardRadial, Horizontal Cylinder (Open)
Size / Dimension
0.220" L x 0.220" W (5.60mm x 5.60mm)0.228" L x 0.220" W (5.80mm x 5.60mm)0.228" L x 0.228" W (5.80mm x 5.80mm)0.276" Dia x 0.236" L (7.00mm x 6.00mm)0.276" Dia x 0.315" L (7.00mm x 8.00mm)
Height
0.209" (5.30mm)0.217" (5.50mm)0.224" (5.70mm)0.236" (6.00mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Inductance
Tolerance
Q @ Freq
Mounting Type
Package / Case
Size / Dimension
Height
407
In Stock
1 : $2.32000
Cut Tape (CT)
750 : $1.14412
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--72 @ 100MHzSurface Mount6-SMD, No Lead0.220" L x 0.220" W (5.60mm x 5.60mm)0.236" (6.00mm)
N1342DEA-0008BQE=P3
N1342DEA-0008BQE=P3
ADJUSTABLE INDUCTOR 2.5MH SMD
Murata Electronics
5,889
In Stock
1 : $2.75000
Cut Tape (CT)
1,000 : $1.37671
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs2.5 mH±5%25 @ 252kHzSurface MountNonstandard0.228" L x 0.228" W (5.80mm x 5.80mm)0.217" (5.50mm)
3,392
In Stock
1 : $8.01000
Bulk
-
Bulk
Active48 nH-120 @ 100MHzSurface MountRadial, Horizontal Cylinder (Open)0.276" Dia x 0.236" L (7.00mm x 6.00mm)-
684
In Stock
1 : $11.39000
Bulk
-
Bulk
Active88 nH-50 @ 100MHzSurface MountRadial, Horizontal Cylinder (Open)0.276" Dia x 0.315" L (7.00mm x 8.00mm)-
318
In Stock
1 : $11.39000
Bulk
-
Bulk
Active30 nH-120 @ 100MHzSurface MountRadial, Horizontal Cylinder (Open)0.276" Dia x 0.236" L (7.00mm x 6.00mm)-
#A1313AN-0001GGH=P3
#A1313AN-0001GGH=P3
ADJUSTABLE INDUCTOR 50NH SMD
Murata Electronics
1,095
In Stock
1 : $2.66000
Cut Tape (CT)
750 : $1.30905
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs50 nH±3%72 @ 100MHzSurface MountNonstandard0.220" L x 0.220" W (5.60mm x 5.60mm)0.224" (5.70mm)
750
In Stock
1 : $2.32000
Cut Tape (CT)
750 : $1.14412
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--54 @ 100MHzSurface Mount6-SMD, No Lead0.220" L x 0.220" W (5.60mm x 5.60mm)0.236" (6.00mm)
0
In Stock
1 : $2.70000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete52 mH±7%10 @ 79.6kHzSurface MountNonstandard0.228" L x 0.220" W (5.80mm x 5.60mm)0.209" (5.30mm)
Showing
of 8

Adjustable Inductors


An inductor is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. Adjustable inductors use a movable core to modify the electric field and thereby increase or decrease inductance by blocking lines of flux. The unit of inductance is the Henry (H). Mounting options include surface and through-hole with values ranging from 30 nH to 2.5 mH.