Accessories - Boots, Seals
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | For Use With/Related Products | Features | Mounting Feature | Thread Size | Size / Dimension | Actuator Diameter | Color | Material | Operating Temperature | Ingress Protection | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,257 In Stock | 1 : $2.22000 Bulk | Bulk | Active | Pushbutton, Half Boot | 1US Caps | - | Back of Panel | - | - | - | Black | - | - | IP67 - Dust Tight, Waterproof | |||
500 In Stock | 1 : $2.71000 Bulk | Bulk | Active | Pushbutton, Half Boot | 1VS Caps | - | Back of Panel | - | - | - | Black | - | - | IP65 - Dust Tight, Water Resistant | |||
705 In Stock | 1 : $1.42000 Bag | Bag | Active | Sealing Washer | Multimec® Series | - | Back of Panel | - | - | - | Black | Silicone Rubber | - | Environment Sealed | |||
0 In Stock Check Lead Time | 100 : $2.22520 Bulk | Bulk | Active | Pushbutton, Half Boot | 1TS Caps | - | Back of Panel | - | - | - | Black | - | - | IP67 - Dust Tight, Waterproof | |||
0 In Stock Check Lead Time | 100 : $7.40580 Bulk | Bulk | Active | Pushbutton, Full Boot | Aquamec Series | - | Front of Panel | - | 0.563" (14.30mm) Height | - | Black | Silicone Rubber | -40°C ~ 85°C | IP67 - Dust Tight, Waterproof | |||
0 In Stock Check Lead Time | 100 : $7.40580 Bulk | Bulk | Active | Pushbutton, Full Boot | Aquamec Series | - | Front of Panel | - | 0.563" (14.30mm) Height | - | Clear | Silicone Rubber | -40°C ~ 85°C | IP67 - Dust Tight, Waterproof |