Accessories - Boots, Seals

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
For Use With/Related Products
Features
Mounting Feature
Thread Size
Size / Dimension
Actuator Diameter
Color
Material
Operating Temperature
Ingress Protection
AT4181
AT4181
TOGGLE FULL BOOT BLACK
NKK Switches
1,140
In Stock
352
Factory
1 : $8.39000
Bulk
-
Bulk
Active
Toggle, Full Boot
Multiple Series
-
Front of Panel
M12x1
0.957" (24.30mm) Height
-
Black
Silicone Rubber
-
Splash Proof
AT401P
AT401P
O-RING 12.10MM ID
NKK Switches
2,952
In Stock
137
Factory
1 : $1.76000
Bulk
-
Bulk
Active
O-Ring
Multiple Series
-
Back or Front of Panel
-
0.476" (12.10mm) ID x 0.059" (1.50mm) Height
-
Black
Nitrile Butadiene Rubber (NBR)
-
-
Showing
of 2

Accessories - Boots, Seals


Boot and Seal Accessories are used to cover the exterior of switches or other devices to keep dust, water, or oil out of the switch or from entering the equipment and causing secondary damage. The type of accessories are Limit Switch Boot, O-Ring, Pushbutton Boot (Full, Half), Rocker Boot, Rotary Shaft Seal, Sealing Cap, Sealing Washer, and Toggle Boot (Full, Half).