Power Entry Modules (PEM)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
542 In Stock | 1 : $18.93000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange; Through Hole, Right Angle | Solder, Quick Connect - 0.189" (4.8mm) | Terminating Cover | Drawer Sold Separate | - | 0.138" (3.51mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
620 In Stock | 1 : $21.77000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off, Illuminated | - | Yes (Fuse Not Included) | Panel Mount, Flange; Through Hole, Right Angle | Solder, Quick Connect - 0.189" (4.8mm) | Terminating Cover | Drawer Sold Separate | - | 0.138" (3.50mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
1,946 In Stock | 1 : $30.83000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange; Through Hole, Right Angle | Solder, Quick Connect - 0.189" (4.8mm) | Terminating Cover | Drawer Sold Separate | - | 0.138" (3.50mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
993 In Stock | 1 : $35.47000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off, Illuminated | - | Yes (Fuse Not Included) | Panel Mount, Flange; Through Hole, Right Angle | Solder, Quick Connect - 0.189" (4.8mm) | Terminating Cover | Drawer Sold Separate | - | 0.138" (3.50mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
11 In Stock | 1 : $21.77000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off, Illuminated | - | Yes (Fuse Not Included) | Panel Mount, Flange; Through Hole, Right Angle | Solder, Quick Connect - 0.189" (4.8mm) | Terminating Cover | Drawer Sold Separate | - | 0.138" (3.50mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock Check Lead Time | 80 : $32.66088 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off, Illuminated | - | Yes (Fuse Not Included) | Panel Mount, Flange; Through Hole, Right Angle | Solder, Quick Connect - 0.189" (4.8mm) | Terminating Cover | Drawer Sold Separate | Rectangular - 47.10mm x 28.10mm | 0.118" (3.00mm) | UL94 V-0 | IP40 | cULus, ENEC |