Power Entry Modules (PEM)

Results: 7
Packaging
BulkTray
Current Rating - Appliance Inlet
2A3A4A6A10A
Current Rating - Filter
3A-
Switch Features
-Switch On-Off
Accomodates a Fuse
NoYes (Fuse Not Included)
Fuse Holder, Drawer
-Fuse Holder
Panel Cutout Dimensions
Rectangular - 28.50mm x 39.00mmRectangular - 28.96mm x 33.02mmRectangular - 29.00mm x 33.10mmRectangular - 36.00mm x 39.00mm
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Current Rating - Appliance Inlet
Voltage Rating - Appliance Inlet
Number of Positions
Filter Type
Current Rating - Filter
Switch Features
Current Rating - Circuit Breaker
Accomodates a Fuse
Mounting Type
Termination
Features
Fuse Holder, Drawer
Panel Cutout Dimensions
Panel Thickness
Material Flammability Rating
Ingress Protection
Approval Agency
860-10/024
860-10/024
PWR ENT MOD RCPT IEC320-C14 PNL
Qualtek
1,381
In Stock
180
Factory
1 : $28.05000
Tray
Tray
Active
IEC 320-C14
Receptacle, Male Blades - Module
10A
115/250VAC
3
Filtered (EMI, RFI) - Commercial
-
Switch On-Off
-
No
Panel Mount, Flange
Quick Connect
-
-
Rectangular - 28.50mm x 39.00mm
-
-
-
CSA, UL, VDE
860-B Series
860-02/001
PWR ENT MOD RCPT IEC320-C14 PNL
Qualtek
248
In Stock
1,620
Factory
1 : $28.68000
Tray
Tray
Active
IEC 320-C14
Receptacle, Male Blades - Module
2A
115/250VAC
3
Filtered (EMI, RFI) - Commercial
-
-
-
Yes (Fuse Not Included)
Panel Mount, Flange
Quick Connect
-
Fuse Holder
Rectangular - 28.96mm x 33.02mm
-
-
-
CSA, UL, VDE
860-04/003
860-04/003
PWR ENT MOD RCPT IEC320-C14 PNL
Qualtek
119
In Stock
1 : $32.49000
Bulk
Bulk
Active
IEC 320-C14
Receptacle, Male Blades - Module
4A
115/250VAC
3
Filtered (EMI, RFI) - Commercial
-
-
-
Yes (Fuse Not Included)
Panel Mount, Flange
Quick Connect
-
Fuse Holder
Rectangular - 28.96mm x 33.02mm
-
-
-
CSA, UL, VDE
860-06/005
860-06/005
PWR ENT MOD RCPT IEC320-C14 PNL
Qualtek
24
In Stock
1,134
Factory
1 : $27.41000
Tray
Tray
Active
IEC 320-C14
Receptacle, Male Blades - Module
6A
115/250VAC
3
Filtered (EMI, RFI) - Commercial
-
-
-
Yes (Fuse Not Included)
Panel Mount, Flange
Quick Connect
-
Fuse Holder
Rectangular - 28.96mm x 33.02mm
-
-
-
CSA, UL, VDE
860-04/002
860-04/002
PWR ENT MOD RCPT IEC320-C14 PNL
Qualtek
33
In Stock
1 : $28.68000
Tray
Tray
Active
IEC 320-C14
Receptacle, Male Blades - Module
4A
115/250VAC
3
Filtered (EMI, RFI) - Commercial
-
-
-
Yes (Fuse Not Included)
Panel Mount, Flange
Quick Connect
-
Fuse Holder
Rectangular - 28.96mm x 33.02mm
-
-
-
CSA, UL, VDE
860-04/014
860-04/014
PWR ENT MOD RCPT IEC320-C14 PNL
Qualtek
42
In Stock
72
Factory
1 : $29.42000
Tray
Tray
Active
IEC 320-C14
Receptacle, Male Blades - Module
4A
115/250VAC
3
Filtered (EMI, RFI) - Commercial
-
-
-
Yes (Fuse Not Included)
Panel Mount, Flange
Quick Connect
-
Fuse Holder
Rectangular - 29.00mm x 33.10mm
-
-
-
CSA, UL, VDE
860 Series
860-03/008
PWR ENT MOD RCPT IEC320-C14 PNL
Qualtek
0
In Stock
Active
Tray
Active
IEC 320-C14
Receptacle, Male Blades - Module
3A
115/250VAC
3
Filtered (EMI, RFI) - Commercial
3A
Switch On-Off
-
No
Panel Mount, Flange
Quick Connect
-
-
Rectangular - 36.00mm x 39.00mm
-
-
-
CSA, UL, VDE
Showing
of 7

Power Entry Modules (PEM)


Power entry connectors include inlets, outlets, and modules designed to handle power. Some are designed to filter out unwanted frequency (EMI, RFI) from a circuit. These are often thought of as "heavy duty" power connectors as some can handle extremely high amperage or voltage. Connector styles include various IEC and NEMA along with some specialized for different countries. Some feature a circuit breaker and/or switch and different ingress protection (IP) levels.