Power Entry Modules (PEM)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,567 In Stock | 1 : $51.99000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | 4A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Earth Line Choke, Shielded, V-Lock Notch | Drawer Sold Separate | Rectangular - 29.80mm x 49.30mm | 0.315" (8.00mm) | UL94 V-0 | IP40 | cURus, ENEC | |||
999 In Stock | 1 : $54.06000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 10A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Earth Line Choke, Shielded, V-Lock Notch | Drawer Sold Separate | Rectangular - 29.80mm x 49.30mm | 0.315" (8.00mm) | UL94 V-0 | IP40 | cURus, ENEC | |||
339 In Stock | 1 : $54.06000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 8A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Earth Line Choke, Shielded, V-Lock Notch | Drawer Sold Separate | Rectangular - 29.80mm x 49.30mm | 0.315" (8.00mm) | UL94 V-0 | IP40 | cURus, ENEC | |||
278 In Stock | 1 : $54.06000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 4A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Earth Line Choke, Shielded, V-Lock Notch | Drawer Sold Separate | Rectangular - 29.80mm x 49.30mm | 0.315" (8.00mm) | UL94 V-0 | IP40 | cURus, ENEC | |||
153 In Stock | 1 : $54.06000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 1A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Earth Line Choke, Shielded, V-Lock Notch | Drawer Sold Separate | Rectangular - 29.80mm x 49.30mm | 0.315" (8.00mm) | UL94 V-0 | IP40 | cURus, ENEC | |||
1,223 In Stock | 1 : $54.96000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 10A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Earth Line Choke, Shielded, V-Lock Notch | Drawer Sold Separate | Rectangular - 29.80mm x 49.30mm | 0.315" (8.00mm) | UL94 V-0 | IP40 | cURus, ENEC | |||
708 In Stock | 1 : $54.96000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 6A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Earth Line Choke, Shielded, V-Lock Notch | Drawer Sold Separate | Rectangular - 29.80mm x 49.30mm | 0.315" (8.00mm) | UL94 V-0 | IP40 | cURus, ENEC | |||
630 In Stock | 1 : $54.96000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 8A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Earth Line Choke, Shielded, V-Lock Notch | Drawer Sold Separate | Rectangular - 29.80mm x 49.30mm | 0.315" (8.00mm) | UL94 V-0 | IP40 | cURus, ENEC | |||
499 In Stock | 1 : $54.96000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 4A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Earth Line Choke, Shielded, V-Lock Notch | Drawer Sold Separate | Rectangular - 29.80mm x 49.30mm | 0.315" (8.00mm) | UL94 V-0 | IP40 | cURus, ENEC | |||
273 In Stock | 1 : $54.96000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 2A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Earth Line Choke, Shielded, V-Lock Notch | Drawer Sold Separate | Rectangular - 29.80mm x 49.30mm | 0.315" (8.00mm) | UL94 V-0 | IP40 | cURus, ENEC | |||
1,440 In Stock | 1 : $61.18000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | 10A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Earth Line Choke, Shielded, V-Lock Notch | Drawer Sold Separate | Rectangular - 29.80mm x 49.30mm | 0.315" (8.00mm) | UL94 V-0 | IP40 | cURus, ENEC | |||
413 In Stock | 1 : $61.18000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | 1A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Earth Line Choke, Shielded, V-Lock Notch | Drawer Sold Separate | Rectangular - 29.80mm x 49.30mm | 0.315" (8.00mm) | UL94 V-0 | IP40 | cURus, ENEC | |||
187 In Stock | 1 : $61.18000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | 6A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Earth Line Choke, Shielded, V-Lock Notch | Drawer Sold Separate | Rectangular - 29.80mm x 49.30mm | 0.315" (8.00mm) | UL94 V-0 | IP40 | cURus, ENEC | |||
666 In Stock | 1 : $45.95000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 6A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Earth Line Choke, Shielded, V-Lock Notch | Drawer Sold Separate | Rectangular - 29.80mm x 49.30mm | 0.315" (8.00mm) | UL94 V-0 | IP40 | cURus, ENEC | |||
573 In Stock | 1 : $54.96000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 1A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Earth Line Choke, Shielded, V-Lock Notch | Drawer Sold Separate | Rectangular - 29.80mm x 49.30mm | 0.315" (8.00mm) | UL94 V-0 | IP40 | cURus, ENEC | |||
72 In Stock | 1 : $61.18000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | 8A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Earth Line Choke, Shielded, V-Lock Notch | Drawer Sold Separate | Rectangular - 29.80mm x 49.30mm | 0.315" (8.00mm) | UL94 V-0 | IP40 | cURus, ENEC | |||
78 In Stock | 1 : $59.96000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 6A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Earth Line Choke, Shielded, V-Lock Notch | Drawer Sold Separate | Rectangular - 29.80mm x 49.30mm | 0.315" (8.00mm) | UL94 V-0 | IP40 | cURus, ENEC | |||
74 In Stock | 1 : $54.96000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Earth Line Choke, Shielded, V-Lock Notch | Drawer Sold Separate | Rectangular - 29.80mm x 49.30mm | 0.315" (8.00mm) | UL94 V-0 | IP40 | cURus, ENEC | |||
70 In Stock | 1 : $57.21000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | Earth Line Choke, Shielded, V-Lock Notch | Drawer Sold Separate | Rectangular - 29.80mm x 49.30mm | 0.039" ~ 0.118" (1.00mm ~ 3.00mm) | UL94 V-0 | IP40 | cURus, ENEC | |||
32 In Stock | 1 : $57.21000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 4A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | Earth Line Choke, Shielded, V-Lock Notch | Drawer Sold Separate | Rectangular - 29.80mm x 49.30mm | 0.039" ~ 0.118" (1.00mm ~ 3.00mm) | UL94 V-0 | IP40 | cURus, ENEC | |||
39 In Stock | 1 : $60.91000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | Earth Line Choke, Shielded, V-Lock Notch | Drawer Sold Separate | Rectangular - 29.80mm x 49.30mm | 0.039" ~ 0.118" (1.00mm ~ 3.00mm) | UL94 V-0 | IP40 | cURus, ENEC | |||
20 In Stock | 1 : $61.18000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | 2A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Earth Line Choke, Shielded, V-Lock Notch | Drawer Sold Separate | Rectangular - 29.80mm x 49.30mm | 0.315" (8.00mm) | UL94 V-0 | IP40 | cURus, ENEC | |||
20 In Stock | 1 : $54.73000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | Earth Line Choke, Shielded, V-Lock Notch | Drawer Sold Separate | Rectangular - 29.80mm x 49.30mm | 0.039" ~ 0.118" (1.00mm ~ 3.00mm) | UL94 V-0 | IP40 | cURus, ENEC | |||
8 In Stock | 1 : $60.91000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | 2A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | Earth Line Choke, Shielded, V-Lock Notch | Drawer Sold Separate | Rectangular - 29.80mm x 49.30mm | 0.039" ~ 0.118" (1.00mm ~ 3.00mm) | UL94 V-0 | IP40 | cURus, ENEC | |||
6 In Stock | 1 : $60.91000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | Earth Line Choke, Shielded, V-Lock Notch | Drawer Sold Separate | Rectangular - 29.80mm x 49.30mm | 0.039" ~ 0.118" (1.00mm ~ 3.00mm) | UL94 V-0 | IP40 | cURus, ENEC |