Power Entry Modules (PEM)

Results: 7
Connector Style
IEC 320-C14IEC 320-C20
Connector Type
Receptacle, Female SocketsReceptacle, Male Blades
Current Rating - Appliance Inlet
15A16A20A
Filter Type
-Unfiltered - Commercial
Current Rating - Filter
20A-
Mounting Type
Panel Mount, FlangePanel Mount, Flange; Through Hole, Right AnglePanel Mount, Snap-In
Termination
Quick Connect - 0.187" (4.7mm)Quick Connect - 0.250" (6.3mm)Solder
Panel Cutout Dimensions
Rectangular - 27.40mm x 19.80mmRectangular - 30.25mm x 22.48mmRectangular - 32.26mm x 24.76mmRectangular - 32.31mm x 24.31mm
Panel Thickness
0.059" (1.50mm)0.102" (2.60mm)0.126" (3.20mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Current Rating - Appliance Inlet
Voltage Rating - Appliance Inlet
Number of Positions
Filter Type
Current Rating - Filter
Switch Features
Current Rating - Circuit Breaker
Accomodates a Fuse
Mounting Type
Termination
Features
Fuse Holder, Drawer
Panel Cutout Dimensions
Panel Thickness
Material Flammability Rating
Ingress Protection
Approval Agency
6ESRM-3
6ESRM-3
PWR ENT RCPT IEC320-C14 PANEL QC
TE Connectivity Corcom Filters
13,779
In Stock
1 : $3.27000
Bulk
Bulk
Active
IEC 320-C14
Receptacle, Male Blades
15A
250VAC
3
Unfiltered - Commercial
-
-
-
No
Panel Mount, Flange
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 27.40mm x 19.80mm
-
-
-
CSA, UL, VDE
6ESRF-3
6ESRF-3
PWR ENT RCPT IEC320-C14 PANEL QC
TE Connectivity Corcom Filters
816
In Stock
1 : $6.50000
Bulk
Bulk
Active
IEC 320-C14
Receptacle, Female Sockets
15A
250VAC
3
Unfiltered - Commercial
-
-
-
No
Panel Mount, Flange
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 32.26mm x 24.76mm
-
-
-
CSA, UL, VDE
6ESRM-P
6ESRM-P
PWR ENT RCPT IEC320-C14 PNL SLDR
TE Connectivity Corcom Filters
1,775
In Stock
1 : $6.72000
Bulk
Bulk
Active
IEC 320-C14
Receptacle, Male Blades
15A
250VAC
3
Unfiltered - Commercial
-
-
-
No
Panel Mount, Flange; Through Hole, Right Angle
Solder
-
-
Rectangular - 30.25mm x 22.48mm
0.126" (3.20mm)
-
-
CSA, UL, VDE
20ESRM-3
4-1609134-7
PWR ENT RCPT IEC320-C20 PANEL QC
TE Connectivity Corcom Filters
945
In Stock
1 : $14.06000
Bulk
Bulk
Active
IEC 320-C20
Receptacle, Male Blades
16A
250VAC
3
-
20A
-
-
No
Panel Mount, Flange
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 32.31mm x 24.31mm
-
-
-
CSA, UL, VDE
6ESRMC2
6ESRMC2
PWR ENT RCPT IEC320-C14 PANEL QC
TE Connectivity Corcom Filters
0
In Stock
Check Lead Time
1 : $5.61000
Bulk
Bulk
Active
IEC 320-C14
Receptacle, Male Blades
15A
250VAC
3
Unfiltered - Commercial
-
-
-
No
Panel Mount, Snap-In
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 27.40mm x 19.80mm
0.059" (1.50mm)
-
-
CSA, UL, VDE
6ESRFC3
6ESRFC3
PWR ENT RCPT IEC320-C14 PANEL QC
TE Connectivity Corcom Filters
0
In Stock
Check Lead Time
1 : $7.77000
Bulk
Bulk
Active
IEC 320-C14
Receptacle, Female Sockets
15A
250VAC
3
Unfiltered - Commercial
-
-
-
No
Panel Mount, Snap-In
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 32.26mm x 24.76mm
0.102" (2.60mm)
-
-
CSA, UL, VDE
20ESRMC2
4-1609134-8
PWR ENT RCPT IEC320-C20 PANEL QC
TE Connectivity Corcom Filters
0
In Stock
Check Lead Time
1 : $9.59000
Bulk
Bulk
Active
IEC 320-C20
Receptacle, Male Blades
20A
250VAC
3
-
-
-
-
No
Panel Mount, Snap-In
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 32.31mm x 24.31mm
0.059" (1.50mm)
-
-
CSA, UL, VDE
Showing
of 7

Power Entry Modules (PEM)


Power entry connectors include inlets, outlets, and modules designed to handle power. Some are designed to filter out unwanted frequency (EMI, RFI) from a circuit. These are often thought of as "heavy duty" power connectors as some can handle extremely high amperage or voltage. Connector styles include various IEC and NEMA along with some specialized for different countries. Some feature a circuit breaker and/or switch and different ingress protection (IP) levels.