Power Entry Modules (PEM)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,261 In Stock | 1 : $12.14000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | - | Fuse Holder | Rectangular - 27.50mm x 31.50mm | - | UL94 V-0 | IP40 | CCC, CSA, ENEC, UL | |||
170 In Stock | 1 : $8.64000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | Fuse Holder | Rectangular - 27.50mm x 31.50mm | 0.059" (1.50mm) | UL94 V-0 | IP40 | CCC, CSA, ENEC, UL | |||
696 In Stock | 1 : $12.14000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | Fuse Holder | Rectangular - 27.50mm x 31.50mm | 0.098" (2.50mm) | UL94 V-0 | IP40 | CCC, CSA, ENEC, UL | |||
163 In Stock | 1 : $12.14000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | Fuse Holder | Rectangular - 27.50mm x 31.50mm | 0.059" (1.50mm) | UL94 V-0 | IP40 | CCC, CSA, ENEC, UL | |||
145 In Stock | 1 : $8.64000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | V-Lock Notch | Fuse Holder | Rectangular - 27.50mm x 31.50mm | 0.098" (2.50mm) | UL94 V-0 | IP40 | CCC, CSA, ENEC, UL | |||
281 In Stock | 1 : $12.14000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | Fuse Holder | Rectangular - 27.50mm x 31.50mm | 0.079" (2.00mm) | UL94 V-0 | IP40 | CCC, CSA, ENEC, UL | |||
188 In Stock | 1 : $13.73000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | Voltage Selector | Drawer Sold Separate | Rectangular - 27.60mm x 31.60mm | 0.079" (2.00mm) | UL94 V-0 | IP40 | CCC, CSA, ENEC, UL | |||
92 In Stock | 1 : $8.64000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | - | Fuse Holder | Rectangular - 27.50mm x 31.50mm | - | UL94 V-0 | IP40 | CCC, CSA, ENEC, UL | |||
46 In Stock | 1 : $13.73000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | Voltage Selector | Fuse Holder | Rectangular - 27.60mm x 31.60mm | - | UL94 V-0 | IP40 | CCC, CSA, ENEC, UL | |||
99 In Stock | 1 : $15.33000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | Voltage Selector | Fuse Holder | Rectangular - 27.50mm x 31.50mm | - | UL94 V-0 | IP40 | CCC, CSA, ENEC, UL | |||
49 In Stock | 1 : $8.16000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | Voltage Selector | Fuse Holder | Rectangular - 27.50mm x 31.50mm | 0.165" (4.20mm) | UL94 V-0 | IP40 | CCC, CSA, ENEC, UL | |||
39 In Stock | 1 : $8.64000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | Voltage Selector | Fuse Holder | Rectangular - 27.50mm x 31.50mm | - | UL94 V-0 | IP40 | CCC, CSA, ENEC, UL | |||
97 In Stock | 1 : $11.46000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | Fuse Holder | Rectangular - 27.50mm x 31.50mm | 0.079" (2.00mm) | UL94 V-0 | IP40 | CCC, CSA, ENEC, UL | |||
95 In Stock | 1 : $12.14000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | Voltage Selector | Fuse Holder | Rectangular - 27.50mm x 31.50mm | 0.165" (4.20mm) | UL94 V-0 | IP40 | CCC, CSA, ENEC, UL | |||
50 In Stock | 1 : $12.14000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | Voltage Selector | Fuse Holder | Rectangular - 27.50mm x 31.50mm | 0.315" (8.00mm) | UL94 V-0 | IP40 | CCC, CSA, ENEC, UL | |||
50 In Stock | 1 : $12.14000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | Voltage Selector | Fuse Holder | Rectangular - 27.50mm x 31.50mm | 0.315" (8.00mm) | UL94 V-0 | IP40 | CCC, CSA, ENEC, UL | |||
45 In Stock | 1 : $12.14000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | Voltage Selector | Fuse Holder | Rectangular - 27.50mm x 31.50mm | - | UL94 V-0 | IP40 | CCC, CSA, ENEC, UL | |||
100 In Stock | 1 : $13.73000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | Voltage Selector | Fuse Holder | Rectangular - 27.50mm x 31.50mm | 0.315" (8.00mm) | UL94 V-0 | IP40 | CCC, CSA, ENEC, UL | |||
50 In Stock | 1 : $13.73000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | Voltage Selector | Fuse Holder | Rectangular - 27.60mm x 31.60mm | 0.098" (2.50mm) | UL94 V-0 | IP40 | CCC, CSA, ENEC, UL | |||
50 In Stock | 1 : $13.73000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | Voltage Selector | Fuse Holder | Rectangular - 27.50mm x 31.50mm | 0.315" (8.00mm) | UL94 V-0 | IP40 | CCC, CSA, ENEC, UL | |||
100 In Stock | 1 : $15.33000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | Front or Rear Side Mount, V-Lock Notch, Voltage Selector | Fuse Holder | Rectangular - 27.50mm x 31.50mm | - | UL94 V-0 | IP40 | CCC, CSA, ENEC, UL | |||
50 In Stock | 1 : $15.33000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | Voltage Selector | Fuse Holder | Rectangular - 27.60mm x 31.60mm | 0.079" (2.00mm) | UL94 V-0 | IP40 | CCC, CSA, ENEC, UL | |||
50 In Stock | 1 : $15.33000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | Voltage Selector | Fuse Holder | Rectangular - 27.50mm x 31.50mm | 0.079" (2.00mm) | UL94 V-0 | IP40 | CCC, CSA, ENEC, UL | |||
50 In Stock | 1 : $15.33000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | Voltage Selector | Fuse Holder | Rectangular - 27.60mm x 31.60mm | 0.098" (2.50mm) | UL94 V-0 | IP40 | CCC, CSA, ENEC, UL | |||
49 In Stock | 1 : $15.33000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | Voltage Selector | Fuse Holder | Rectangular - 27.50mm x 31.50mm | - | UL94 V-0 | IP40 | CCC, CSA, ENEC, UL |