Power Entry Modules (PEM)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,569 In Stock | 1 : $16.55000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off | - | No | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | - | Rectangular - 27.60mm x 31.60mm | 0.059" (1.50mm) | UL94 V-0 | IP40 | CCC, cULus, ENEC | |||
1,037 In Stock | 1 : $16.55000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off | - | No | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | - | - | Rectangular - 27.60mm x 31.60mm | - | UL94 V-0 | IP40 | CCC, cULus, ENEC | |||
1,852 In Stock | 1 : $17.34000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off | - | No | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | - | - | Rectangular - 27.60mm x 31.60mm | - | UL94 V-0 | IP40 | CCC, cULus, ENEC | |||
984 In Stock | 1 : $17.34000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off | - | No | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | - | Rectangular - 27.60mm x 31.60mm | 0.059" (1.50mm) | UL94 V-0 | IP40 | CCC, cULus, ENEC | |||
653 In Stock | 1 : $17.34000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off | - | No | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | - | Rectangular - 27.60mm x 31.60mm | 0.098" (2.50mm) | UL94 V-0 | IP40 | CCC, cULus, ENEC | |||
2,239 In Stock | 1 : $19.84000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off, Illuminated | - | No | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | - | - | Rectangular - 27.60mm x 31.60mm | - | UL94 V-0 | IP40 | CCC, cULus, ENEC | |||
3,884 In Stock | 1 : $22.89000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off, Illuminated | - | No | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | - | - | Rectangular - 27.60mm x 31.60mm | - | UL94 V-0 | IP40 | CCC, cULus, ENEC | |||
257 In Stock | 1 : $17.34000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off | - | No | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | - | Rectangular - 27.60mm x 31.60mm | 0.079" (2.00mm) | UL94 V-0 | IP40 | CCC, cULus, ENEC | |||
3,570 In Stock | 1 : $19.44000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off, Illuminated | - | No | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | - | Rectangular - 27.60mm x 31.60mm | 0.059" (1.50mm) | UL94 V-0 | IP40 | CCC, cULus, ENEC | |||
660 In Stock | 1 : $16.55000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off | - | No | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | - | Rectangular - 27.60mm x 31.60mm | 0.079" (2.00mm) | UL94 V-0 | IP40 | CCC, cULus, ENEC | |||
106 In Stock | 1 : $16.55000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off | - | No | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | - | - | Rectangular - 27.60mm x 31.60mm | - | UL94 V-0 | IP40 | CCC, cULus, ENEC | |||
110 In Stock | 1 : $22.89000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off, Illuminated | - | No | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | - | Rectangular - 27.60mm x 31.60mm | 0.098" (2.50mm) | UL94 V-0 | IP40 | CCC, cULus, ENEC | |||
51 In Stock | 1 : $18.92000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off | - | No | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | - | - | Rectangular - 27.60mm x 31.60mm | - | UL94 V-0 | IP40 | CCC, cULus, ENEC | |||
24 In Stock | 1 : $22.89000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off, Illuminated | - | No | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | - | Rectangular - 27.60mm x 31.60mm | 0.079" (2.00mm) | UL94 V-0 | IP40 | CCC, cULus, ENEC | |||
65 In Stock | 1 : $16.55000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off | - | No | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | - | Rectangular - 27.60mm x 31.60mm | 0.098" (2.50mm) | UL94 V-0 | IP40 | CCC, cULus, ENEC | |||
60 In Stock | 1 : $20.76000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off, Illuminated | - | No | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | - | Rectangular - 27.60mm x 31.60mm | 0.059" (1.50mm) | UL94 V-0 | IP40 | CCC, cULus, ENEC | |||
73 In Stock | 1 : $24.96000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off, Illuminated | - | No | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | - | - | Rectangular - 27.60mm x 31.60mm | - | UL94 V-0 | IP40 | CCC, cULus, ENEC | |||
11 In Stock | 1 : $18.92000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off | - | No | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | - | Rectangular - 27.60mm x 31.60mm | 0.059" (1.50mm) | UL94 V-0 | IP40 | CCC, cULus, ENEC | |||
57 In Stock | 1 : $22.64000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off, Illuminated | - | No | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | - | Rectangular - 27.60mm x 31.60mm | 0.059" (1.50mm) | UL94 V-0 | IP40 | CCC, cULus, ENEC | |||
0 In Stock Check Lead Time | 1 : $16.55000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off | - | No | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | - | Rectangular - 27.60mm x 31.60mm | 0.059" (1.50mm) | UL94 V-0 | IP40 | CCC, cULus, ENEC | |||
0 In Stock | 50 : $10.39000 Bulk | Bulk | Obsolete | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off, Illuminated | - | No | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | - | Rectangular - 27.60mm x 31.60mm | 0.236" (6.00mm) | UL94 V-0 | IP40 | CCC, cULus, ENEC | |||
0 In Stock | 50 : $10.39000 Bulk | Bulk | Obsolete | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off, Illuminated | - | No | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | - | - | Rectangular - 27.60mm x 31.60mm | - | UL94 V-0 | IP40 | CCC, cULus, ENEC | |||
0 In Stock | 50 : $10.39000 Bulk | Bulk | Obsolete | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off, Illuminated | - | No | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | - | - | Rectangular - 27.60mm x 31.60mm | - | UL94 V-0 | IP40 | CCC, cULus, ENEC | |||
0 In Stock | 50 : $10.39000 Bulk | Bulk | Obsolete | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off, Illuminated | - | No | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | - | Rectangular - 27.60mm x 31.60mm | 0.236" (6.00mm) | UL94 V-0 | IP40 | CCC, cULus, ENEC | |||
0 In Stock | 50 : $10.39000 Bulk | Bulk | Obsolete | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off, Illuminated | - | No | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | - | Rectangular - 27.60mm x 31.60mm | 0.236" (6.00mm) | UL94 V-0 | IP40 | CCC, cULus, ENEC |