Power Entry Modules (PEM)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,165 In Stock | 1 : $11.61000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | - | Fuse Holder | Rectangular - 27.50mm x 31.50mm | - | UL94 V-0 | IP40 | CCC, CSA, ENEC, UL | |||
2,627 In Stock | 1 : $12.78000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Flange; Through Hole, Right Angle | Solder | V-Lock Notch | Fuse Holder | Rectangular - 27.60mm x 31.60mm | - | UL94 V-0 | IP40 | CCC, CSA, ENEC, UL | |||
1,039 In Stock | 1 : $14.24000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | - | Drawer Sold Separate | - | - | UL94 V-0 | IP40 | cULus, ENEC | |||
275 In Stock | 1 : $14.99000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | Cover | Drawer Sold Separate | - | - | UL94 V-0 | IP40 | cULus, ENEC | |||
5,376 In Stock | 1 : $16.39000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off, Illuminated | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | - | Drawer Sold Separate | - | - | UL94 V-0 | IP40 | cULus, ENEC | |||
744 In Stock | 1 : $17.24000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off, Illuminated | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | Cover | Drawer Sold Separate | - | - | UL94 V-0 | IP40 | cULus, ENEC | |||
542 In Stock | 1 : $18.93000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange; Through Hole, Right Angle | Solder, Quick Connect - 0.189" (4.8mm) | Terminating Cover | Drawer Sold Separate | - | 0.138" (3.51mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
620 In Stock | 1 : $21.77000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off, Illuminated | - | Yes (Fuse Not Included) | Panel Mount, Flange; Through Hole, Right Angle | Solder, Quick Connect - 0.189" (4.8mm) | Terminating Cover | Drawer Sold Separate | - | 0.138" (3.50mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
2,001 In Stock | 1 : $24.42000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | Cover, Front or Rear Side Mount | Drawer Sold Separate | Rectangular - 28.10mm x 47.10mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
4,221 In Stock | 1 : $28.09000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off, Illuminated | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | Cover | Drawer Sold Separate | - | - | UL94 V-0 | IP40 | cULus, ENEC | |||
1,946 In Stock | 1 : $30.83000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange; Through Hole, Right Angle | Solder, Quick Connect - 0.189" (4.8mm) | Terminating Cover | Drawer Sold Separate | - | 0.138" (3.50mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
4,115 In Stock | 1 : $33.90000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 10A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | Shielded | Drawer Sold Separate | Rectangular - 28.80mm x 47.80mm | 0.039" ~ 0.098" (1.00mm ~ 2.50mm) | UL94 V-0 | IP40 | CCC, cULus, ENEC | |||
1,314 In Stock | 1 : $33.90000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 2A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | Shielded | Drawer Sold Separate | Rectangular - 28.80mm x 47.80mm | 0.039" ~ 0.098" (1.00mm ~ 2.50mm) | UL94 V-0 | IP40 | CCC, cULus, ENEC | |||
1,028 In Stock | 1 : $33.90000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 6A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | Shielded | Drawer Sold Separate | Rectangular - 28.80mm x 47.80mm | 0.039" ~ 0.098" (1.00mm ~ 2.50mm) | UL94 V-0 | IP40 | CCC, cULus, ENEC | |||
717 In Stock | 1 : $33.90000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 4A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | Shielded | Drawer Sold Separate | Rectangular - 28.80mm x 47.80mm | 0.039" ~ 0.098" (1.00mm ~ 2.50mm) | UL94 V-0 | IP40 | CCC, cULus, ENEC | |||
284 In Stock | 1 : $33.90000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 1A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | Shielded | Drawer Sold Separate | Rectangular - 28.80mm x 47.80mm | 0.039" ~ 0.098" (1.00mm ~ 2.50mm) | UL94 V-0 | IP40 | CCC, cULus, ENEC | |||
1,313 In Stock | 1 : $34.44000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 8A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Earth Line Choke, Shielded, V-Lock Notch | Drawer Sold Separate | Rectangular - 29.80mm x 49.30mm | 0.315" (8.00mm) | UL94 V-0 | IP40 | cURus, ENEC | |||
660 In Stock | 1 : $34.44000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 10A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Earth Line Choke, Shielded, V-Lock Notch | Drawer Sold Separate | Rectangular - 29.80mm x 49.30mm | 0.315" (8.00mm) | UL94 V-0 | IP40 | cURus, ENEC | |||
153 In Stock | 1 : $34.44000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 4A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Earth Line Choke, Shielded, V-Lock Notch | Drawer Sold Separate | Rectangular - 29.80mm x 49.30mm | 0.315" (8.00mm) | UL94 V-0 | IP40 | cURus, ENEC | |||
163 In Stock | 1 : $11.61000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | Fuse Holder | Rectangular - 27.50mm x 31.50mm | 0.059" (1.50mm) | UL94 V-0 | IP40 | CCC, CSA, ENEC, UL | |||
1,102 In Stock | 1 : $16.39000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off, Illuminated | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | - | Drawer Sold Separate | - | - | UL94 V-0 | IP40 | cULus, ENEC | |||
934 In Stock | 1 : $23.19000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | - | Drawer Sold Separate | - | - | UL94 V-0 | IP40 | cULus, ENEC | |||
222 In Stock | 1 : $26.68000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off, Illuminated | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | - | Drawer Sold Separate | - | - | UL94 V-0 | IP40 | cULus, ENEC | |||
245 In Stock | 1 : $28.09000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off, Illuminated | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | Cover | Drawer Sold Separate | - | - | UL94 V-0 | IP40 | cULus, ENEC | |||
801 In Stock | 1 : $34.44000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 6A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Earth Line Choke, Shielded, V-Lock Notch | Drawer Sold Separate | Rectangular - 29.80mm x 49.30mm | 0.315" (8.00mm) | UL94 V-0 | IP40 | cURus, ENEC |