Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,958 In Stock | 1 : $12.25000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | - | Fuse Holder | Rectangular - 27.50mm x 31.50mm | - | UL94 V-0 | IP40 | CCC, CSA, ENEC, UL | |||
376 In Stock | 1 : $12.25000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | Fuse Holder | Rectangular - 27.50mm x 31.50mm | 0.098" (2.50mm) | UL94 V-0 | IP40 | CCC, CSA, ENEC, UL | |||
239 In Stock | 1 : $11.10000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | Fuse Holder | Rectangular - 27.50mm x 31.50mm | 0.079" (2.00mm) | UL94 V-0 | IP40 | CCC, CSA, ENEC, UL | |||
141 In Stock | 1 : $8.98000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | V-Lock Notch | Fuse Holder | Rectangular - 27.50mm x 31.50mm | 0.098" (2.50mm) | UL94 V-0 | IP40 | CCC, CSA, ENEC, UL | |||
119 In Stock | 1 : $8.98000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | Fuse Holder | Rectangular - 27.50mm x 31.50mm | 0.059" (1.50mm) | UL94 V-0 | IP40 | CCC, CSA, ENEC, UL | |||
188 In Stock | 1 : $13.71000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | Voltage Selector | Drawer Sold Separate | Rectangular - 27.60mm x 31.60mm | 0.079" (2.00mm) | UL94 V-0 | IP40 | CCC, CSA, ENEC, UL | |||
86 In Stock | 1 : $8.98000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | - | Fuse Holder | Rectangular - 27.50mm x 31.50mm | - | UL94 V-0 | IP40 | CCC, CSA, ENEC, UL | |||
76 In Stock | 1 : $12.25000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | Fuse Holder | Rectangular - 27.50mm x 31.50mm | 0.059" (1.50mm) | UL94 V-0 | IP40 | CCC, CSA, ENEC, UL | |||
96 In Stock | 1 : $13.71000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | Voltage Selector | Fuse Holder | Rectangular - 27.60mm x 31.60mm | - | UL94 V-0 | IP40 | CCC, CSA, ENEC, UL | |||
87 In Stock | 1 : $15.17000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | Voltage Selector | Fuse Holder | Rectangular - 27.50mm x 31.50mm | - | UL94 V-0 | IP40 | CCC, CSA, ENEC, UL | |||
42 In Stock | 1 : $64.01000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 6A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 6A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | Voltage Selector | Drawer Sold Separate | Rectangular - 29.00mm x 33.00mm | - | UL94 V-0 | IP40 | CCC, cULus, ENEC | |||
30 In Stock | 1 : $64.01000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 10A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | IDC, Quick Connect - 0.250" (6.3mm) | Voltage Selector | Drawer Sold Separate | Rectangular - 29.00mm x 33.00mm | - | UL94 V-0 | IP40 | CCC, cULus, ENEC | |||
96 In Stock | 1 : $13.71000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | Voltage Selector | Fuse Holder | Rectangular - 27.50mm x 31.50mm | 0.098" (2.50mm) | UL94 V-0 | IP40 | CCC, CSA, ENEC, UL | |||
49 In Stock | 1 : $13.71000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | Voltage Selector | Fuse Holder | Rectangular - 27.60mm x 31.60mm | 0.098" (2.50mm) | UL94 V-0 | IP40 | CCC, CSA, ENEC, UL | |||
75 In Stock | 1 : $15.17000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | Front or Rear Side Mount, V-Lock Notch, Voltage Selector | Fuse Holder | Rectangular - 27.50mm x 31.50mm | - | UL94 V-0 | IP40 | CCC, CSA, ENEC, UL | |||
75 In Stock | 1 : $15.17000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | Voltage Selector | Fuse Holder | Rectangular - 27.50mm x 31.50mm | 0.098" (2.50mm) | UL94 V-0 | IP40 | CCC, CSA, ENEC, UL | |||
50 In Stock | 1 : $15.17000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | Voltage Selector | Fuse Holder | Rectangular - 27.50mm x 31.50mm | 0.079" (2.00mm) | UL94 V-0 | IP40 | CCC, CSA, ENEC, UL | |||
47 In Stock | 1 : $15.17000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | Voltage Selector | Fuse Holder | Rectangular - 27.60mm x 31.60mm | 0.098" (2.50mm) | UL94 V-0 | IP40 | CCC, CSA, ENEC, UL | |||
45 In Stock | 1 : $15.17000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | Voltage Selector | Fuse Holder | Rectangular - 27.60mm x 31.60mm | 0.079" (2.00mm) | UL94 V-0 | IP40 | CCC, CSA, ENEC, UL | |||
48 In Stock | 1 : $64.01000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 1A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 1A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | Voltage Selector | Drawer Sold Separate | Rectangular - 29.00mm x 33.00mm | - | UL94 V-0 | IP40 | CCC, cULus, ENEC | |||
0 In Stock Check Lead Time | 1 : $8.98000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | Fuse Holder | Rectangular - 27.50mm x 31.50mm | 0.079" (2.00mm) | UL94 V-0 | IP40 | CCC, CSA, ENEC, UL | |||
0 In Stock Check Lead Time | 1 : $13.71000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | Voltage Selector | Fuse Holder | Rectangular - 27.50mm x 31.50mm | 0.059" (1.50mm) | UL94 V-0 | IP40 | CCC, CSA, ENEC, UL | |||
0 In Stock Check Lead Time | 1 : $13.71000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | Voltage Selector | Fuse Holder | Rectangular - 27.50mm x 31.50mm | - | UL94 V-0 | IP40 | CCC, CSA, ENEC, UL | |||
0 In Stock Check Lead Time | 1 : $13.71000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | Voltage Selector | Fuse Holder | Rectangular - 27.50mm x 31.50mm | 0.079" (2.00mm) | UL94 V-0 | IP40 | CCC, CSA, ENEC, UL | |||
0 In Stock Check Lead Time | 1 : $15.17000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | Voltage Selector | Fuse Holder | Rectangular - 27.50mm x 31.50mm | 0.059" (1.50mm) | UL94 V-0 | IP40 | CCC, CSA, ENEC, UL |