Plugs and Receptacles

Results: 8
Manufacturer
QualtekSCHURTER Inc.
Series
738W739WNR010NR020
Connector Style
NEMA 1-15RNEMA 5-15RNEMA 5-20R
Current Rating (Amps)
15A20A
Number of Positions
23
Termination
IDCIDC, Quick Connect - 0.250" (6.3mm)Quick Connect - 0.189" (4.8mm)SolderSolder Eyelet
Features
-Terminating Cover
Panel Cutout Dimensions
Rectangular - 22.20mm x 12.20mmRectangular - 26.00mm x 22.00mmSquare - 24.50mm x 24.50mmVariable Size
Panel Thickness
0.031" ~ 0.063" (0.79mm ~ 1.60mm)0.031" ~ 0.071" (0.79mm ~ 1.80mm)0.031" ~ 0.079" (0.79mm ~ 2.00mm)0.039" ~ 0.071" (1.00mm ~ 1.80mm)
Material Flammability Rating
-UL94 V-0UL94 V-2
Ingress Protection
-IP20
Approval Agency
CSA, cULus, ULCSA, ULcUL, UL
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Current Rating (Amps)
Voltage Rating
Number of Positions
Mounting Type
Termination
Features
Panel Cutout Dimensions
Panel Thickness
Material Flammability Rating
Ingress Protection
Approval Agency
739W-X2/03
739W-X2/03
PWR ENT RCPT NEMA5-15 PANEL IDC
Qualtek
443,000
In Stock
1 : $1.68000
Bulk
Bulk
Active
NEMA 5-15R
Receptacle, Female Sockets
15A
125VAC
3
Panel Mount, Snap-In
IDC
Terminating Cover
Square - 24.50mm x 24.50mm
0.031" ~ 0.071" (0.79mm ~ 1.80mm)
-
-
CSA, UL
738W-X2/01
738W-X2/01
PWR ENT RCPT NEMA5-15 PANEL QC
Qualtek
6,915
In Stock
48,600
Factory
1 : $2.01000
Bulk
Bulk
Active
NEMA 5-15R
Receptacle, Female Sockets
15A
125VAC
3
Panel Mount, Snap-In
Quick Connect - 0.189" (4.8mm)
-
Rectangular - 26.00mm x 22.00mm
0.031" ~ 0.079" (0.79mm ~ 2.00mm)
UL94 V-2
-
CSA, UL
4,989
In Stock
1 : $2.20000
Bulk
Bulk
Active
NEMA 5-15R
Receptacle, Female Sockets
15A
125VAC
3
Panel Mount, Snap-In
IDC, Quick Connect - 0.250" (6.3mm)
-
Variable Size
0.031" ~ 0.079" (0.79mm ~ 2.00mm)
UL94 V-0
IP20
CSA, cULus, UL
739W-X2/20
739W-X2/20
PWR ENT RCPT NEMA5-20 PANEL IDC
Qualtek
10,044
In Stock
1 : $2.57000
Bulk
Bulk
Active
NEMA 5-20R
Receptacle, Female Sockets
20A
125VAC
3
Panel Mount, Snap-In
IDC
Terminating Cover
Square - 24.50mm x 24.50mm
0.031" ~ 0.071" (0.79mm ~ 1.80mm)
-
-
cUL, UL
738W-CX2/01
738W-CX2/01
PWR ENT RCPT NEMA1-15 PANEL QC
Qualtek
2,308
In Stock
16,274
Factory
1 : $1.70000
Bulk
Bulk
Active
NEMA 1-15R
Receptacle, Female Sockets
15A
125VAC
2
Panel Mount, Snap-In
Quick Connect - 0.189" (4.8mm)
-
Rectangular - 22.20mm x 12.20mm
0.039" ~ 0.071" (1.00mm ~ 1.80mm)
-
-
CSA, UL
MFG_NR020_Series
3-119-051
NEMA 5-15R WITHOUT WALL
SCHURTER Inc.
3,281
In Stock
1 : $2.14000
Bulk
Bulk
Active
NEMA 5-15R
Receptacle, Female Sockets
15A
125VAC
3
Panel Mount, Snap-In
Solder Eyelet
-
Variable Size
0.031" ~ 0.063" (0.79mm ~ 1.60mm)
UL94 V-0
IP20
CSA, cULus, UL
739W-X2/30
739W-X2/30
PWR ENT RCPT NEMA5-20 PANEL IDC
Qualtek
0
In Stock
Check Lead Time
1 : $3.85000
Bulk
Bulk
Active
NEMA 5-20R
Receptacle, Female Sockets
20A
125VAC
3
Panel Mount, Snap-In
Solder
Terminating Cover
Square - 24.50mm x 24.50mm
0.031" ~ 0.071" (0.79mm ~ 1.80mm)
-
-
cUL, UL
MFG_NR020_Series
3-119-052
NEMA 5-15R WITH WALL
SCHURTER Inc.
0
In Stock
Check Lead Time
1 : $2.18000
Bulk
Bulk
Active
NEMA 5-15R
Receptacle, Female Sockets
15A
125VAC
3
Panel Mount, Snap-In
Solder Eyelet
-
Variable Size
0.031" ~ 0.063" (0.79mm ~ 1.60mm)
UL94 V-0
IP20
CSA, cULus, UL
Showing
of 8

Plugs and Receptacles