AC DC Desktop, Wall Power Adapters

Results: 8
Form
Desktop (Class I)Desktop (Class II)
Voltage - Output
12V15V19V24V
Current - Output (Max)
2.5A3.2A4A5A
Power (Watts)
60 W61 W
Input Connector
IEC 320-C6IEC 320-C8
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
ADT-060A24AB B-A
ADT-060A24AB B-A
AC/DC DESKTOP ADAPTER 24V 60W
Delta Electronics
151
In Stock
160
Factory
1 : $25.69000
Box
Box
Active
International
Desktop (Class II)
Cord (Sold Separately)
85 ~ 264 VAC
24V
2.5A
60 W
150mW (Max)
Positive Center
ITE (Commercial)
Level VI
-10°C ~ 60°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
47.2" (1.20m)
IEC 320-C8
4.25" L x 1.81" W x 1.16" H (108.0mm x 46.0mm x 29.5mm)
BSMI, CB Scheme, CE, EN, KC, SIQ, UL
50581; 55015; 55024; 61000-3-2; 61000-3-3; 61347-1; 61347-2-13; 62384
ADT-060A24AA B-A
ADT-060A24AA B-A
AC/DC DESKTOP ADAPTER 24V 60W
Delta Electronics
103
In Stock
1 : $34.61000
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
85 ~ 264 VAC
24V
2.5A
60 W
150mW (Max)
Positive Center
ITE (Commercial)
Level VI
-10°C ~ 60°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
47.2" (1.20m)
IEC 320-C6
4.25" L x 1.81" W x 1.16" H (108.0mm x 46.0mm x 29.5mm)
BSMI, CB Scheme, CE, EN, KC, SIQ, UL
50581; 55015; 55024; 61000-3-2; 61000-3-3; 61347-1; 61347-2-13; 62384
ADT-060A19AA B-A
ADT-060A19AA B-A
AC/DC DESKTOP ADAPTER 19V 61W
Delta Electronics
119
In Stock
1 : $26.71000
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
85 ~ 264 VAC
19V
3.2A
61 W
150mW (Max)
Positive Center
ITE (Commercial)
Level VI
-10°C ~ 60°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
47.2" (1.20m)
IEC 320-C6
4.25" L x 1.81" W x 1.16" H (108.0mm x 46.0mm x 29.5mm)
BSMI, CB Scheme, CE, EN, KC, SIQ, UL
50581; 55015; 55024; 61000-3-2; 61000-3-3; 61347-1; 61347-2-13; 62384
ADT-060A19AB B-A
ADT-060A19AB B-A
AC/DC DESKTOP ADAPTER 19V 61W
Delta Electronics
118
In Stock
1 : $26.21000
Box
Box
Active
International
Desktop (Class II)
Cord (Sold Separately)
85 ~ 264 VAC
19V
3.2A
61 W
150mW (Max)
Positive Center
ITE (Commercial)
Level VI
-10°C ~ 60°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
47.2" (1.20m)
IEC 320-C8
4.25" L x 1.81" W x 1.16" H (108.0mm x 46.0mm x 29.5mm)
BSMI, CB Scheme, CE, EN, KC, SIQ, UL
50581; 55015; 55024; 61000-3-2; 61000-3-3; 61347-1; 61347-2-13; 62384
ADT-060A12AA B-A
ADT-060A12AA B-A
AC/DC DESKTOP ADAPTER 12V 60W
Delta Electronics
31
In Stock
1 : $39.84000
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
85 ~ 264 VAC
12V
5A
60 W
150mW (Max)
Positive Center
ITE (Commercial)
Level VI
-10°C ~ 60°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
47.2" (1.20m)
IEC 320-C6
4.25" L x 1.81" W x 1.16" H (108.0mm x 46.0mm x 29.5mm)
BSMI, CB Scheme, CE, EN, KC, SIQ, UL
50581; 55015; 55024; 61000-3-2; 61000-3-3; 61347-1; 61347-2-13; 62384
ADT-060A15AB B-A
ADT-060A15AB B-A
AC/DC DESKTOP ADAPTER 15V 60W
Delta Electronics
35
In Stock
1 : $37.74000
Box
Box
Active
International
Desktop (Class II)
Cord (Sold Separately)
85 ~ 264 VAC
15V
4A
60 W
150mW (Max)
Positive Center
ITE (Commercial)
Level VI
-10°C ~ 60°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
47.2" (1.20m)
IEC 320-C8
4.25" L x 1.81" W x 1.16" H (108.0mm x 46.0mm x 29.5mm)
BSMI, CB Scheme, CE, EN, KC, SIQ, UL
50581; 55015; 55024; 61000-3-2; 61000-3-3; 61347-1; 61347-2-13; 62384
ADT-060A15AB B-A
ADT-060A12AB B-A
AC/DC DESKTOP ADAPTER 12V 60W
Delta Electronics
20
In Stock
160
Factory
1 : $28.30000
Box
Box
Active
International
Desktop (Class II)
Cord (Sold Separately)
85 ~ 264 VAC
12V
5A
60 W
150mW (Max)
Positive Center
ITE (Commercial)
Level VI
-10°C ~ 60°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
47.2" (1.20m)
IEC 320-C8
4.25" L x 1.81" W x 1.16" H (108.0mm x 46.0mm x 29.5mm)
BSMI, CB Scheme, CE, EN, KC, SIQ, UL
50581; 55015; 55024; 61000-3-2; 61000-3-3; 61347-1; 61347-2-13; 62384
ADT-060A24AA B-A
ADT-060A15AA B-A
AC/DC DESKTOP ADAPTER 15V 60W
Delta Electronics
4
In Stock
1 : $38.27000
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
85 ~ 264 VAC
15V
4A
60 W
150mW (Max)
Positive Center
ITE (Commercial)
Level VI
-10°C ~ 60°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
47.2" (1.20m)
IEC 320-C6
4.25" L x 1.81" W x 1.16" H (108.0mm x 46.0mm x 29.5mm)
BSMI, CB Scheme, CE, EN, KC, SIQ, UL
50581; 55015; 55024; 61000-3-2; 61000-3-3; 61347-1; 61347-2-13; 62384
Showing
of 8

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.