AC DC Desktop, Wall Power Adapters

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
ACM12,18,24 Series
AC/DC WALL MOUNT ADAPTER 12V 12W
XP Power
738
In Stock
1 : $23.03000
Bulk
Bulk
Active
International
Wall Mount (Class II)
Multi-Blade (Sold Separately)
90 ~ 264 VAC
12V
1A
12 W
75mW (Max)
-
ITE (Commercial), Medical
Level VI, CoC Tier 2
-5°C ~ 60°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
59" (1.50m)
Multi-Blade (Sold Separately)
2.99" L x 1.19" W x 1.90" H (75.9mm x 30.2mm x 48.3mm)
CB, CE, TUV, UL
60601-1; 62368-1
ACM12,18,24 Series
AC/DC WALL MOUNT ADAPTER 5V 10W
XP Power
265
In Stock
1 : $23.03000
Bulk
Bulk
Active
International
Wall Mount (Class II)
Multi-Blade (Sold Separately)
90 ~ 264 VAC
5V
2A
10 W
75mW (Max)
-
ITE (Commercial), Medical
Level VI, CoC Tier 2
-5°C ~ 60°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
59" (1.50m)
Multi-Blade (Sold Separately)
2.99" L x 1.19" W x 1.90" H (75.9mm x 30.2mm x 48.3mm)
CB, CE, TUV, UL
60601-1; 62368-1
ACM12,18,24 Series
AC/DC WALL MOUNT ADAPTER 15V 12W
XP Power
18
In Stock
1 : $23.03000
Bulk
Bulk
Active
International
Wall Mount (Class II)
Multi-Blade (Sold Separately)
90 ~ 264 VAC
15V
800mA
12 W
75mW (Max)
-
ITE (Commercial), Medical
Level VI, CoC Tier 2
-5°C ~ 60°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
59" (1.50m)
Multi-Blade (Sold Separately)
2.99" L x 1.19" W x 1.90" H (75.9mm x 30.2mm x 48.3mm)
CB, CE, TUV, UL
60601-1; 62368-1
ACM12,18,24 Series
AC/DC WALL MOUNT ADAPTER 9V 12W
XP Power
0
In Stock
Check Lead Time
1,000 : $19.34910
Bulk
Bulk
Active
International
Wall Mount (Class II)
Multi-Blade (Sold Separately)
90 ~ 264 VAC
9V
1.33A
12 W
75mW (Max)
-
ITE (Commercial), Medical
Level VI, CoC Tier 2
-5°C ~ 60°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
59" (1.50m)
Multi-Blade (Sold Separately)
2.99" L x 1.19" W x 1.90" H (75.9mm x 30.2mm x 48.3mm)
CB, CE, TUV, UL
60601-1; 62368-1
ACM12,18,24 Series
AC/DC WALL MOUNT ADAPTER 18V 12W
XP Power
0
In Stock
Check Lead Time
1,000 : $19.34910
Bulk
Bulk
Active
International
Wall Mount (Class II)
Multi-Blade (Sold Separately)
90 ~ 264 VAC
18V
666mA
12 W
75mW (Max)
-
ITE (Commercial), Medical
Level VI, CoC Tier 2
-5°C ~ 60°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
59" (1.50m)
Multi-Blade (Sold Separately)
2.99" L x 1.19" W x 1.90" H (75.9mm x 30.2mm x 48.3mm)
CB, CE, TUV, UL
60601-1; 62368-1
ACM12,18,24 Series
AC/DC WALL MOUNT ADAPTER 24V 12W
XP Power
0
In Stock
Check Lead Time
1,000 : $19.34910
Bulk
Bulk
Active
International
Wall Mount (Class II)
Multi-Blade (Sold Separately)
90 ~ 264 VAC
24V
500mA
12 W
75mW (Max)
-
ITE (Commercial), Medical
Level VI, CoC Tier 2
-5°C ~ 60°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
59" (1.50m)
Multi-Blade (Sold Separately)
2.99" L x 1.19" W x 1.90" H (75.9mm x 30.2mm x 48.3mm)
CB, CE, TUV, UL
60601-1; 62368-1
Showing
of 6

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.