AC DC Desktop, Wall Power Adapters

Results: 10
Voltage - Output
12V15V20V24V48V
Current - Output (Max)
2.5A5A6A7A8.5A
Power (Watts)
102 W105 W120 W
Polarization
-Positive Center
Output Connector
-Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mmPower DIN, 4 Pin
Cord Length
39.4" (1.00m)47.2" (1.20m)
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
GST120A24-P1M
GST120A20-P1M
AC/DC DESKTOP ADAPTER 20V 120W
MEAN WELL USA Inc.
1,910
In Stock
1 : $63.49000
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
85 ~ 264 VAC
20V
6A
120 W
150mW (Max)
Positive Center
ITE (Commercial)
Level VI
-30°C ~ 70°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
47.2" (1.20m)
IEC 320-C14
6.57" L x 2.64" W x 1.38" H (167.0mm x 67.0mm x 35.0mm)
BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM
GST120A24-P1M
GST120A24-P1M
AC/DC DESKTOP ADAPTER 24V 120W
MEAN WELL USA Inc.
1,732
In Stock
1 : $63.49000
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
85 ~ 264 VAC
24V
5A
120 W
150mW (Max)
Positive Center
ITE (Commercial)
Level VI
-30°C ~ 70°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
47.2" (1.20m)
IEC 320-C14
6.57" L x 2.64" W x 1.38" H (167.0mm x 67.0mm x 35.0mm)
BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM
GST120A
GST120A24-R7B
AC/DC DESKTOP ADAPTER 24V 120W
MEAN WELL USA Inc.
607
In Stock
1 : $63.49000
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
85 ~ 264 VAC
24V
5A
120 W
150mW (Max)
-
ITE (Commercial)
Level VI
-30°C ~ 70°C
Power DIN, 4 Pin
47.2" (1.20m)
IEC 320-C14
6.57" L x 2.64" W x 1.38" H (167.0mm x 67.0mm x 35.0mm)
BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM
GST120A
GST120A12-R7B
AC/DC DESKTOP ADAPTER 12V 102W
MEAN WELL USA Inc.
216
In Stock
1 : $63.49000
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
85 ~ 264 VAC
12V
8.5A
102 W
150mW (Max)
-
ITE (Commercial)
Level VI
-30°C ~ 70°C
Power DIN, 4 Pin
39.4" (1.00m)
IEC 320-C14
6.57" L x 2.64" W x 1.38" H (167.0mm x 67.0mm x 35.0mm)
BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM
GST120A
GST120A15-R7B
AC/DC DESKTOP ADAPTER 15V 105W
MEAN WELL USA Inc.
157
In Stock
1 : $63.49000
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
85 ~ 264 VAC
15V
7A
105 W
150mW (Max)
-
ITE (Commercial)
Level VI
-30°C ~ 70°C
Power DIN, 4 Pin
47.2" (1.20m)
IEC 320-C14
6.57" L x 2.64" W x 1.38" H (167.0mm x 67.0mm x 35.0mm)
BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM
GST120A48-P1M
GST120A48-P1M
AC/DC DESKTOP ADAPTER 48V 120W
MEAN WELL USA Inc.
96
In Stock
1 : $63.49000
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
85 ~ 264 VAC
48V
2.5A
120 W
150mW (Max)
Positive Center
ITE (Commercial)
Level VI
-30°C ~ 70°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
47.2" (1.20m)
IEC 320-C14
6.57" L x 2.64" W x 1.38" H (167.0mm x 67.0mm x 35.0mm)
BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM
GST120A
GST120A20-R7B
AC/DC DESKTOP ADAPTER 20V 120W
MEAN WELL USA Inc.
32
In Stock
1 : $63.49000
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
85 ~ 264 VAC
20V
6A
120 W
150mW (Max)
-
ITE (Commercial)
Level VI
-30°C ~ 70°C
Power DIN, 4 Pin
47.2" (1.20m)
IEC 320-C14
6.57" L x 2.64" W x 1.38" H (167.0mm x 67.0mm x 35.0mm)
BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM
GST120A
GST120A48-R7B
AC/DC DESKTOP ADAPTER 48V 120W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : $63.49000
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
85 ~ 264 VAC
48V
2.5A
120 W
150mW (Max)
-
ITE (Commercial)
Level VI
-30°C ~ 70°C
Power DIN, 4 Pin
47.2" (1.20m)
IEC 320-C14
6.57" L x 2.64" W x 1.38" H (167.0mm x 67.0mm x 35.0mm)
BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM
AC/DC DESKTOP ADAPTER 24V 120W
GST120A24-NC
AC/DC DESKTOP ADAPTER 24V 120W
MEAN WELL USA Inc.
0
In Stock
Active
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
85 ~ 264 VAC
24V
5A
120 W
150mW (Max)
-
ITE (Commercial)
Level VI
-30°C ~ 70°C
-
47.2" (1.20m)
IEC 320-C14
6.57" L x 2.64" W x 1.38" H (167.0mm x 67.0mm x 35.0mm)
BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM
AC/DC DESKTOP ADAPTER 12V 102W
GST120A12-NC
AC/DC DESKTOP ADAPTER 12V 102W
MEAN WELL USA Inc.
0
In Stock
Active
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
85 ~ 264 VAC
12V
8.5A
102 W
150mW (Max)
-
ITE (Commercial)
Level VI
-30°C ~ 70°C
-
39.4" (1.00m)
IEC 320-C14
6.57" L x 2.64" W x 1.38" H (167.0mm x 67.0mm x 35.0mm)
BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM
Showing
of 10

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.