AC DC Desktop, Wall Power Adapters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
738 In Stock | 1 : $23.03000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 1A | 12 W | 75mW (Max) | - | ITE (Commercial), Medical | Level VI, CoC Tier 2 | -5°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | Multi-Blade (Sold Separately) | 2.99" L x 1.19" W x 1.90" H (75.9mm x 30.2mm x 48.3mm) | CB, CE, TUV, UL | 60601-1; 62368-1 | |||
28,013 In Stock | 1 : $24.27000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 1.5A | 18 W | 75mW (Max) | Positive Center | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 70.9" (1.80m) | Multi-Blade | 3.46" L x 1.18" W x 1.95" H (88.0mm x 30.0mm x 49.5mm) | CB, CE | 60601-1; 62368-1 | |||
2,672 In Stock | 1 : $24.27000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 2.5A | 13 W | 75mW (Max) | Positive Center | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 70.9" (1.80m) | Multi-Blade | 3.46" L x 1.18" W x 1.95" H (88.0mm x 30.0mm x 49.5mm) | CB, CE | 60601-1; 62368-1 | |||
519 In Stock | 1 : $27.96000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 2A | 24 W | 75mW (Max) | Positive Center | ITE (Commercial), Medical | 88% | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | - | - | 3.46" L x 1.18" W x 2.24" H (87.9mm x 30.0mm x 56.9mm) | CB, CE, CSA, TUV, UL | 60601-1; 62368-1 | |||
5,760 In Stock | 1 : $31.25000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 3A | 36 W | 75mW (Max) | - | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | Multi-Blade (Sold Separately) | 3.93" L x 1.29" W x 2.34" H (96.7mm x 33.0mm x 59.5mm) | CB, CE, CSA, TUV, UL | 60601-1; 62368-1 | |||
463 In Stock | 1 : $24.27000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 9V | 2A | 18 W | 75mW (Max) | Positive Center | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 70.9" (1.80m) | Multi-Blade | 3.46" L x 1.18" W x 1.95" H (88.0mm x 30.0mm x 49.5mm) | CB, CE | 60601-1; 62368-1 | |||
126 In Stock | 1 : $24.27000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 18V | 1A | 18 W | 75mW (Max) | Positive Center | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 70.9" (1.80m) | Multi-Blade | 3.46" L x 1.18" W x 1.95" H (88.0mm x 30.0mm x 49.5mm) | CB, CE | 60601-1; 62368-1 | |||
1,503 In Stock | 1 : $27.96000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 24V | 1A | 24 W | 75mW (Max) | Positive Center | ITE (Commercial), Medical | 88.4% | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | - | - | 3.46" L x 1.18" W x 2.24" H (87.9mm x 30.0mm x 56.9mm) | CB, CE, CSA, TUV, UL | 60601-1; 62368-1 | |||
661 In Stock | 1 : $18.08000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 1A | 5 W | 75mW (Max) | - | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 70.9" (1.80m) | Multi-Blade | 2.89" L x 1.67" W x 1.21" H (73.5mm x 42.5mm x 30.7mm) | CB, CE | 60601-1; 62368-1 | |||
281 In Stock | 1 : $23.03000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 2A | 10 W | 75mW (Max) | - | ITE (Commercial), Medical | Level VI, CoC Tier 2 | -5°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | Multi-Blade (Sold Separately) | 2.99" L x 1.19" W x 1.90" H (75.9mm x 30.2mm x 48.3mm) | CB, CE, TUV, UL | 60601-1; 62368-1 | |||
0 In Stock 1,541 Marketplace Check Lead Time | 1,020 : $26.25717 Box 3 : $47.94000 Bulk | Bulk Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 36V | 1A | 36 W | 75mW (Max) | - | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | Multi-Blade (Sold Separately) | 3.93" L x 1.29" W x 2.34" H (96.7mm x 33.0mm x 59.5mm) | CB, CE, CSA, TUV, UL | 60601-1; 62368-1 | |||
0 In Stock 145 Marketplace Check Lead Time | 1,020 : $26.25717 Box 2 : $55.99500 Retail Package | Box Retail Package | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 24V | 1.5A | 36 W | 75mW (Max) | - | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | Multi-Blade (Sold Separately) | 3.93" L x 1.29" W x 2.34" H (96.7mm x 33.0mm x 59.5mm) | CB, CE, CSA, TUV, UL | 60601-1; 62368-1 | |||
43 In Stock | 1 : $18.08000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 500mA | 6 W | 75mW (Max) | - | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 70.9" (1.80m) | Multi-Blade | 2.89" L x 1.67" W x 1.21" H (73.5mm x 42.5mm x 30.7mm) | CB, CE | 60601-1; 62368-1 | |||
18 In Stock | 1 : $23.03000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 15V | 800mA | 12 W | 75mW (Max) | - | ITE (Commercial), Medical | Level VI, CoC Tier 2 | -5°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | Multi-Blade (Sold Separately) | 2.99" L x 1.19" W x 1.90" H (75.9mm x 30.2mm x 48.3mm) | CB, CE, TUV, UL | 60601-1; 62368-1 | |||
8 In Stock 10 Marketplace | 1 : $24.27000 Box 3 : $43.88333 Bulk | Bulk Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 15V | 1.25A | 19 W | 75mW (Max) | Positive Center | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 70.9" (1.80m) | Multi-Blade | 3.46" L x 1.18" W x 1.95" H (88.0mm x 30.0mm x 49.5mm) | CB, CE | 60601-1; 62368-1 | |||
0 In Stock 45 Marketplace Check Lead Time | 1,020 : $26.25717 Box 2 : $55.99500 Bulk | Bulk Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 30V | 1.2A | 36 W | 75mW (Max) | - | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | Multi-Blade (Sold Separately) | 3.93" L x 1.29" W x 2.34" H (96.7mm x 33.0mm x 59.5mm) | CB, CE, CSA, TUV, UL | 60601-1; 62368-1 | |||
0 In Stock 22 Marketplace Check Lead Time | 1,020 : $26.25717 Box 2 : $55.99500 Retail Package | Box Retail Package | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 15V | 2.4A | 36 W | 75mW (Max) | - | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | Multi-Blade (Sold Separately) | 3.93" L x 1.29" W x 2.34" H (96.7mm x 33.0mm x 59.5mm) | CB, CE, CSA, TUV, UL | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1,000 : $15.19155 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 9V | 600mA | 5.4 W | 75mW (Max) | - | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 70.9" (1.80m) | Multi-Blade | 2.89" L x 1.67" W x 1.21" H (73.5mm x 42.5mm x 30.7mm) | CB, CE | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1,000 : $19.34910 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 9V | 1.33A | 12 W | 75mW (Max) | - | ITE (Commercial), Medical | Level VI, CoC Tier 2 | -5°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | Multi-Blade (Sold Separately) | 2.99" L x 1.19" W x 1.90" H (75.9mm x 30.2mm x 48.3mm) | CB, CE, TUV, UL | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1,000 : $19.34910 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 18V | 666mA | 12 W | 75mW (Max) | - | ITE (Commercial), Medical | Level VI, CoC Tier 2 | -5°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | Multi-Blade (Sold Separately) | 2.99" L x 1.19" W x 1.90" H (75.9mm x 30.2mm x 48.3mm) | CB, CE, TUV, UL | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1,000 : $19.34910 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 24V | 500mA | 12 W | 75mW (Max) | - | ITE (Commercial), Medical | Level VI, CoC Tier 2 | -5°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | Multi-Blade (Sold Separately) | 2.99" L x 1.19" W x 1.90" H (75.9mm x 30.2mm x 48.3mm) | CB, CE, TUV, UL | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1,000 : $23.49080 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 9V | 2.33A | 21 W | 75mW (Max) | Positive Center | ITE (Commercial), Medical | 86.5% | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | - | - | 3.46" L x 1.18" W x 2.24" H (87.9mm x 30.0mm x 56.9mm) | CB, CE, CSA, TUV, UL | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1,000 : $23.49080 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 15V | 1.6A | 24 W | 75mW (Max) | Positive Center | ITE (Commercial), Medical | 87.7% | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | - | - | 3.46" L x 1.18" W x 2.24" H (87.9mm x 30.0mm x 56.9mm) | CB, CE, CSA, TUV, UL | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1,000 : $23.49080 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 18V | 1.33A | 24 W | 75mW (Max) | Positive Center | ITE (Commercial), Medical | 88.4% | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | - | - | 3.46" L x 1.18" W x 2.24" H (87.9mm x 30.0mm x 56.9mm) | CB, CE, CSA, TUV, UL | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1,000 : $23.49080 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 48V | 500mA | 24 W | 75mW (Max) | Positive Center | ITE (Commercial), Medical | Level VI | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 70.9" (1.80m) | Multi-Blade (Sold Separately) | 3.46" L x 1.18" W x 2.24" H (87.9mm x 30.0mm x 56.9mm) | CB, CE, CSA, TUV, UL | 60601-1; 62368-1 |