AC DC Desktop, Wall Power Adapters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
339 In Stock | 1 : $50.03000 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 100 ~ 240 VAC | 24V | 2.71A | 65 W | 210mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | IEC 320-C14 | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | BSMI, CB, CCC, CE, cULus, FCC, GS, PSE | |||
278 In Stock | 1 : $51.68000 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 100 ~ 240 VAC | 12V | 5A | 60 W | 210mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | IEC 320-C14 | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | BSMI, CB, CCC, CE, cULus, FCC, GS, PSE | |||
589 In Stock | 1 : $44.42000 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 100 ~ 240 VAC | 12V | 4.2A | 50 W | 210mW (Max) | Positive Center | - | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | IEC 320-C14 | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | BSMI, CB, CCC, CE, cULus, FCC, GS, PSE | |||
268 In Stock | 1 : $44.42000 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 100 ~ 240 VAC | 24V | 2.1A | 50 W | 210mW (Max) | Positive Center | - | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | IEC 320-C14 | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | BSMI, CB, CCC, CE, cULus, FCC, GS, PSE | |||
505 In Stock | 1 : $47.97000 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 100 ~ 240 VAC | 48V | 1.36A | 65 W | 210mW (Max) | Positive Center | - | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | IEC 320-C14 | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | BSMI, CB, CCC, CE, cULus, FCC, GS, PSE | |||
476 In Stock | 1 : $35.54000 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 100 ~ 240 VAC | 12V | 4.2A | 50 W | 210mW (Max) | Positive Center | - | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | IEC 320-C14 | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | BSMI, CB, CCC, CE, cULus, FCC, GS, PSE | |||
366 In Stock | 1 : $35.54000 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 100 ~ 240 VAC | 19V | 3.43A | 65 W | 210mW (Max) | Positive Center | - | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | IEC 320-C14 | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | BSMI, CB, CCC, CE, cULus, FCC, GS, PSE | |||
229 In Stock | 1 : $35.54000 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 100 ~ 240 VAC | 15V | 3.34A | 50 W | 210mW (Max) | Positive Center | - | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | IEC 320-C14 | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | BSMI, CB, CCC, CE, cULus, FCC, GS, PSE | |||
182 In Stock | 1 : $35.54000 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 100 ~ 240 VAC | 24V | 2.1A | 50 W | 210mW (Max) | Positive Center | - | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | IEC 320-C14 | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | BSMI, CB, CCC, CE, cULus, FCC, GS, PSE | |||
244 In Stock | 1 : $39.20000 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 100 ~ 240 VAC | 9V | 5A | 45 W | 210mW (Max) | Positive Center | - | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | IEC 320-C14 | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | BSMI, CB, CCC, CE, cULus, FCC, GS, PSE | |||
281 In Stock | 1 : $99.06000 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 100 ~ 240 VAC | 12V | 9A | 108 W | 210mW (Max) | - | - | Level VI | 0°C ~ 40°C | Power DIN, 4 Pin | 39.4" (1.00m) | IEC 320-C14 | 6.62" L x 2.60" W x 1.54" H (168.1mm x 66.0mm x 39.0mm) | BSMI, CB, CE, cULus, FCC, GS, PSE | |||
229 In Stock | 1 : $118.59000 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 100 ~ 240 VAC | 24V | 5A | 120 W | 210mW (Max) | - | - | Level VI | 0°C ~ 40°C | Power DIN, 4 Pin | 59" (1.50m) | IEC 320-C14 | 6.62" L x 2.60" W x 1.54" H (168.1mm x 66.0mm x 39.0mm) | BSMI, CB, CE, cULus, FCC, GS, PSE | |||
0 In Stock Check Lead Time | 1 : $31.09000 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 100 ~ 240 VAC | 15V | 3.34A | 50 W | 210mW (Max) | Positive Center | - | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | IEC 320-C14 | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | BSMI, CB, CCC, CE, cULus, FCC, GS, PSE |