AC DC Desktop, Wall Power Adapters

Results: 14
Manufacturer
QualtekTT Electronics/Power Partners Inc.
Series
PEAD310 (310W)QADA-120 (120W)QADA-50 (50W)QADA-65 (65W)
Packaging
BagBulk
Voltage - Input
90 ~ 264 VAC100 ~ 240 VAC
Voltage - Output
9V12V15V19V24V48V
Current - Output (Max)
1.36A2.1A2.71A3.34A3.43A4.2A5A9A16.66A
Power (Watts)
45 W50 W60 W65 W108 W120 W250 W
No Load Power Consumption
210mW (Max)500mW
Polarization
-Positive Center
Applications
-ITE (Commercial)
Operating Temperature
0°C ~ 40°C0°C ~ 60°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mmBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mmPower DIN, 4 PinRectangular, 6 Position
Cord Length
39.4" (1.00m)47" (1.20m)59" (1.50m)
Size / Dimension
4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm)6.62" L x 2.60" W x 1.54" H (168.1mm x 66.0mm x 39.0mm)7.80" L x 4.00" W x 2.00" H (198.1mm x 101.6mm x 50.8mm)
Approval Agency
BSMI, CB, CCC, CE, cULus, FCC, GS, PSEBSMI, CB, CE, cULus, FCC, GS, PSECB, CCC, CE, cULus, FCC, TUV
Stocking Options
Environmental Options
Media
Marketplace Product
14Results

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
QADA-50-24-1401
QADA-50-12-1401
AC/DC DESKTOP ADAPTER 12V 50W
Qualtek
597
In Stock
1 : $39.76000
Bulk
Bulk
Active
International
Desktop (Class I)
Cord (Sold Separately)
100 ~ 240 VAC
12V
4.2A
50 W
210mW (Max)
Positive Center
-
Level VI
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
59" (1.50m)
IEC 320-C14
4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm)
BSMI, CB, CCC, CE, cULus, FCC, GS, PSE
-
QADA-65-19-1401
QADA-65-12-1401
AC/DC DESKTOP ADAPTER 12V 60W
Qualtek
563
In Stock
179
Factory
1 : $46.75000
Bulk
Bulk
Active
International
Desktop (Class I)
Cord (Sold Separately)
100 ~ 240 VAC
12V
5A
60 W
210mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
59" (1.50m)
IEC 320-C14
4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm)
BSMI, CB, CCC, CE, cULus, FCC, GS, PSE
-
QADA-120-24-1442
QADA-120-24-1442
AC/DC DESKTOP ADAPTER 24V 120W
Qualtek
246
In Stock
1 : $111.74000
Bulk
Bulk
Active
International
Desktop (Class I)
Cord (Sold Separately)
100 ~ 240 VAC
24V
5A
120 W
210mW (Max)
-
-
Level VI
0°C ~ 40°C
Power DIN, 4 Pin
59" (1.50m)
IEC 320-C14
6.62" L x 2.60" W x 1.54" H (168.1mm x 66.0mm x 39.0mm)
BSMI, CB, CE, cULus, FCC, GS, PSE
-
QADA-65-19-1401
QADA-65-24-1401
AC/DC DESKTOP ADAPTER 24V 65W
Qualtek
252
In Stock
1 : $45.16000
Bulk
Bulk
Active
International
Desktop (Class I)
Cord (Sold Separately)
100 ~ 240 VAC
24V
2.71A
65 W
210mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
59" (1.50m)
IEC 320-C14
4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm)
BSMI, CB, CCC, CE, cULus, FCC, GS, PSE
-
QADA-120-24-1442
QADA-120-12-1442
AC/DC DESKTOP ADAPTER 12V 108W
Qualtek
398
In Stock
1 : $90.51000
Bulk
Bulk
Active
International
Desktop (Class I)
Cord (Sold Separately)
100 ~ 240 VAC
12V
9A
108 W
210mW (Max)
-
-
Level VI
0°C ~ 40°C
Power DIN, 4 Pin
39.4" (1.00m)
IEC 320-C14
6.62" L x 2.60" W x 1.54" H (168.1mm x 66.0mm x 39.0mm)
BSMI, CB, CE, cULus, FCC, GS, PSE
-
QADA-50
QADA-50-24-1402
AC/DC DESKTOP ADAPTER 24V 50W
Qualtek
192
In Stock
1 : $22.09000
Bulk
Bulk
Active
International
Desktop (Class I)
Cord (Sold Separately)
100 ~ 240 VAC
24V
2.1A
50 W
210mW (Max)
Positive Center
-
Level VI
0°C ~ 40°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
59" (1.50m)
IEC 320-C14
4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm)
BSMI, CB, CCC, CE, cULus, FCC, GS, PSE
-
QADA-50
QADA-50-15-1402
AC/DC DESKTOP ADAPTER 15V 50W
Qualtek
230
In Stock
1 : $26.02000
Bulk
Bulk
Active
International
Desktop (Class I)
Cord (Sold Separately)
100 ~ 240 VAC
15V
3.34A
50 W
210mW (Max)
Positive Center
-
Level VI
0°C ~ 40°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
59" (1.50m)
IEC 320-C14
4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm)
BSMI, CB, CCC, CE, cULus, FCC, GS, PSE
-
QADA-50
QADA-50-12-1402
AC/DC DESKTOP ADAPTER 12V 50W
Qualtek
481
In Stock
1 : $30.30000
Bulk
Bulk
Active
International
Desktop (Class I)
Cord (Sold Separately)
100 ~ 240 VAC
12V
4.2A
50 W
210mW (Max)
Positive Center
-
Level VI
0°C ~ 40°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
59" (1.50m)
IEC 320-C14
4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm)
BSMI, CB, CCC, CE, cULus, FCC, GS, PSE
-
QADA-50-24-1401
QADA-50-24-1401
AC/DC DESKTOP ADAPTER 24V 50W
Qualtek
292
In Stock
1 : $30.30000
Bulk
Bulk
Active
International
Desktop (Class I)
Cord (Sold Separately)
100 ~ 240 VAC
24V
2.1A
50 W
210mW (Max)
Positive Center
-
Level VI
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
59" (1.50m)
IEC 320-C14
4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm)
BSMI, CB, CCC, CE, cULus, FCC, GS, PSE
-
QADA-50
QADA-50-9-1401
AC/DC DESKTOP ADAPTER 9V 45W
Qualtek
244
In Stock
1 : $25.68000
Bulk
Bulk
Active
International
Desktop (Class I)
Cord (Sold Separately)
100 ~ 240 VAC
9V
5A
45 W
210mW (Max)
Positive Center
-
Level VI
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
59" (1.50m)
IEC 320-C14
4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm)
BSMI, CB, CCC, CE, cULus, FCC, GS, PSE
-
QADA-65-19-1401
QADA-65-19-1401
AC/DC DESKTOP ADAPTER 19V 65W
Qualtek
395
In Stock
1 : $30.30000
Bulk
Bulk
Active
International
Desktop (Class I)
Cord (Sold Separately)
100 ~ 240 VAC
19V
3.43A
65 W
210mW (Max)
Positive Center
-
Level VI
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
59" (1.50m)
IEC 320-C14
4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm)
BSMI, CB, CCC, CE, cULus, FCC, GS, PSE
-
QADA-50
QADA-50-15-1401
AC/DC DESKTOP ADAPTER 15V 50W
Qualtek
325
In Stock
1 : $30.30000
Bulk
Bulk
Active
International
Desktop (Class I)
Cord (Sold Separately)
100 ~ 240 VAC
15V
3.34A
50 W
210mW (Max)
Positive Center
-
Level VI
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
59" (1.50m)
IEC 320-C14
4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm)
BSMI, CB, CCC, CE, cULus, FCC, GS, PSE
-
QADA-65-19-1401
QADA-65-48-1401
AC/DC DESKTOP ADAPTER 48V 65W
Qualtek
43
In Stock
1 : $43.17000
Bulk
Bulk
Active
International
Desktop (Class I)
Cord (Sold Separately)
100 ~ 240 VAC
48V
1.36A
65 W
210mW (Max)
Positive Center
-
Level VI
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
59" (1.50m)
IEC 320-C14
4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm)
BSMI, CB, CCC, CE, cULus, FCC, GS, PSE
-
PEAD310-web
PEAD310-13
AC/DC DESKTOP ADAPTER 15V 250W
TT Electronics/Power Partners Inc.
24
In Stock
1 : $138.22000
Bag
Bag
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
15V
16.66A
250 W
500mW
-
ITE (Commercial)
Level VI
0°C ~ 60°C
Rectangular, 6 Position
47" (1.20m)
IEC 320-C14
7.80" L x 4.00" W x 2.00" H (198.1mm x 101.6mm x 50.8mm)
CB, CCC, CE, cULus, FCC, TUV
60950-1
Showing
of 14

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.