AC DC Desktop, Wall Power Adapters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
598 In Stock | 1 : $36.67000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 5A | 60 W | 75mW | Positive Center | ITE (Commercial) | 89% | 0°C ~ 70°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 39.4" (1.00m) | IEC 320-C14 | 4.33" L x 2.44" W x 1.24" H (110.0mm x 62.0mm x 31.5mm) | CCC, CE, cULus, FCC, GS, TUV | 60950-1; 62368-1 | |||
101 In Stock | 1 : $37.69000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 2.5A | 60 W | 75mW | Positive Center | ITE (Commercial) | 89% | 0°C ~ 70°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 47" (1.20m) | IEC 320-C14 | 4.33" L x 2.44" W x 1.24" H (110.0mm x 62.0mm x 31.5mm) | CCC, CE, cULus, FCC, GS, TUV | 60950-1; 62368-1 | |||
158 In Stock | 1 : $61.25000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 3.75A | 90 W | 500mW | Positive Center | ITE (Commercial) | 89% | 0°C ~ 70°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 12mm | 59" (1.50m) | IEC 320-C14 | - | CCC, CE, cULus, FCC, GS, TUV | 60950-1; 62368-1 | |||
130 In Stock | 1 : $63.76000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 7A | 84 W | 150mW | Positive Center | ITE (Commercial) | 89% | 0°C ~ 70°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11mm | 39.4" (1.00m) | IEC 320-C14 | - | CCC, CE, cULus, FCC, GS, TUV | 60950-1; 62368-1 | |||
478 In Stock | 1 : $84.66000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 6.25A | 150 W | 150mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 70°C | Power DIN, 4 Pin | 70.9" (1.80m) | IEC 320-C14 | 5.96" L x 2.98" W x 1.00" H (151.3mm x 75.6mm x 25.4mm) | CB, CE, CCC, cULus, FCC, GS, TUV, VCCI | 60950-1; 62368-1 | |||
71 In Stock | 1 : $84.66000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 12.5A | 150 W | 150mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 70°C | Power DIN, 4 Pin | 70.9" (1.80m) | IEC 320-C14 | 5.96" L x 2.98" W x 1.00" H (151.3mm x 75.6mm x 25.4mm) | CB, CE, CCC, cULus, FCC, GS, TUV, VCCI | 60950-1; 62368-1 | |||
220 In Stock | 1 : $133.48000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 9.58A | 230 W | 500mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 70°C | Power DIN, 4 Pin | 59" (1.50m) | IEC 320-C14 | 6.97" L x 3.37" W x 1.27" H (177.0mm x 85.6mm x 32.2mm) | CB, CE, CCC, cULus, FCC, GS, TUV, VCCI | 60950-1; 62368-1 | |||
49 In Stock | 1 : $154.01000 Bag | Bag | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 48V | 5.2A | 250 W | 210mW | - | ITE (Commercial) | Level VI | 0°C ~ 60°C | Rectangular, 6 Position | 47" (1.20m) | IEC 320-C14 | 7.20" L x 3.30" W x 1.80" H (182.9mm x 83.8mm x 45.7mm) | CB, CCC, CE, cULus, FCC, TUV | 60950-1 | |||
41 In Stock | 1 : $166.15000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 48V | 5.62A | 270 W | 500mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 70°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 47.2" (1.20m) | IEC 320-C14 | 8.03" L x 3.45" W x 1.63" H (204.0mm x 87.6mm x 41.5mm) | CB, CE, CCC, cULus, FCC, GS, TUV, VCCI | 60950-1; 62368-1 | |||
122 In Stock | 1 : $204.15000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 13.75A | 330 W | 500mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 70°C | Power DIN, 4 Pin | 47.2" (1.20m) | IEC 320-C14 | 7.87" L x 3.94" W x 1.06" H (200.0mm x 100.0mm x 27.0mm) | CB, CE, CCC, cULus, FCC, GS, TUV, VCCI | 60950-1; 62368-1 | |||
208 In Stock | 1 : $80.77000 Bag | Bag | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 8A | 96 W | 150mW | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Power DIN, 4 Pin | 59" (1.50m) | IEC 320-C14 | 5.96" L x 2.98" W x 1.00" H (151.4mm x 75.7mm x 25.4mm) | CE, cULus, GS, TUV | 62368-1 | |||
58 In Stock | 1 : $156.03000 Bag | Bag | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 10.41A | 250 W | 210mW | - | ITE (Commercial) | Level VI | 0°C ~ 60°C | Rectangular, 6 Position | 47" (1.20m) | IEC 320-C14 | 7.20" L x 3.30" W x 1.80" H (182.9mm x 83.8mm x 45.7mm) | CB, CCC, CE, cULus, FCC, TUV | 60950-1 | |||
43 In Stock | 1 : $191.60000 Bag | Bag | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 13.75A | 330 W | 500mW | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 60°C | Power DIN, 4 Pin | 47" (1.20m) | IEC 320-C14 | 7.87" L x 3.94" W x 1.05" H (199.9mm x 100.1mm x 26.7mm) | CE, cULus, GS, TUV | 62368-1 | |||
123 In Stock | 1 : $204.15000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 19.5V | 16.9A | 330 W | 500mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 70°C | Power DIN, 4 Pin | 47.2" (1.20m) | IEC 320-C14 | 7.87" L x 3.94" W x 1.06" H (200.0mm x 100.0mm x 27.0mm) | CB, CE, CCC, cULus, FCC, GS, TUV, VCCI | 60950-1; 62368-1 | |||
121 In Stock | 1 : $27.73000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 48V | 1.35A | 65 W | 210mW | - | ITE (Commercial) | Level VI | 0°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 47" (1.20m) | IEC 320-C14 | 4.72" L x 1.98" W x 1.32" H (119.9mm x 50.3mm x 33.5mm) | CB, CCC, CE, cULus, FCC, PSE | 60950-1 | |||
170 In Stock | 1 : $34.91000 Bag | Bag | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 48V | 1.04A | 50 W | 150mW | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 10.0mm | 59" (1.50m) | IEC 320-C14 | 4.13" L x 1.81" W x 1.10" H (105.0mm x 46.0mm x 28.0mm) | CB, CCC, CE, cULus, PSE, UKCA | 62368-1 | |||
128 In Stock | 1 : $40.52000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 54V | 1.2A | 65 W | 150mW | Positive Center | ITE (Commercial) | 89% | 0°C ~ 70°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 47" (1.20m) | IEC 320-C14 | 4.33" L x 2.44" W x 1.24" H (110.0mm x 62.0mm x 31.5mm) | CCC, CE, cULus, FCC, GS, TUV | 60950-1; 62368-1 | |||
184 In Stock | 1 : $69.18000 Bag | Bag | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 3.75A | 90 W | 150mW | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 12.0mm | 59" (1.50m) | IEC 320-C14 | 5.52" L x 2.56" W x 1.00" H (140.1mm x 65.1mm x 25.4mm) | CE, cULus, GS, TUV | 62368-1 | |||
108 In Stock | 1 : $76.29000 Bag | Bag | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 15V | 10A | 150 W | 210mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 60°C | Power DIN, 4 Pin | 47" (1.20m) | IEC 320-C14 | 6.30" L x 2.52" W x 1.18" H (160.0mm x 64.0mm x 30.0mm) | CB, CCC, CE, cULus, PSE, UKCA | 62368-1 | |||
39 In Stock | 1 : $84.66000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 54V | 2.78A | 150 W | 150mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 70°C | Power DIN, 4 Pin | 70.9" (1.80m) | IEC 320-C14 | 5.96" L x 2.98" W x 1.00" H (151.3mm x 75.6mm x 25.4mm) | CB, CE, CCC, cULus, FCC, GS, TUV, VCCI | 60950-1; 62368-1 | |||
85 In Stock | 1 : $104.89000 Bag | Bag | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 6.25A | 150 W | 150mW | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Power DIN, 4 Pin | 70.9" (1.80m) | IEC 320-C14 | 5.96" L x 2.98" W x 1.00" H (151.4mm x 75.7mm x 25.4mm) | CE, cULus, GS, TUV | 62368-1 | |||
83 In Stock | 1 : $104.89000 Bag | Bag | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 12.5A | 150 W | 150mW | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Power DIN, 4 Pin | 70.9" (1.80m) | IEC 320-C14 | 5.96" L x 2.98" W x 1.00" H (151.4mm x 75.7mm x 25.4mm) | CE, cULus, GS, TUV | 62368-1 | |||
89 In Stock | 1 : $133.48000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 19.5V | 11.79A | 230 W | 500mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 70°C | Power DIN, 4 Pin | 59" (1.50m) | IEC 320-C14 | 6.97" L x 3.37" W x 1.27" H (177.0mm x 85.6mm x 32.2mm) | CB, CE, CCC, cULus, FCC, GS, TUV, VCCI | 60950-1; 62368-1 | |||
74 In Stock | 1 : $133.48000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 54V | 4.26A | 230 W | 500mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 70°C | Power DIN, 4 Pin | 59" (1.50m) | IEC 320-C14 | 6.97" L x 3.37" W x 1.27" H (177.0mm x 85.6mm x 32.2mm) | CB, CE, CCC, cULus, FCC, GS, TUV, VCCI | 60950-1; 62368-1 | |||
232 In Stock | 1 : $27.73000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 15V | 4.33A | 65 W | 210mW | - | ITE (Commercial) | Level VI | 0°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 47" (1.20m) | IEC 320-C14 | 4.72" L x 1.98" W x 1.32" H (119.9mm x 50.3mm x 33.5mm) | CB, CCC, CE, cULus, FCC, PSE | 60950-1 |