AC DC Desktop, Wall Power Adapters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
152 In Stock | 1 : $53.11000 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 80 ~ 264 VAC | 24V | 3.75A | 90 W | 150mW (Max) | Positive Center | Medical | Level VI | -30°C ~ 70°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | IEC 320-C8 | 5.71" L x 2.36" W x 1.26" H (145.0mm x 60.0mm x 32.0mm) | CB, CE, cRUus, TUV | - | |||
230 In Stock | 1 : $22.16000 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 15V | 2.4A | 36 W | 100mW | Positive Center | ITE (Commercial), Medical | Level VI | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 10.0mm | 47" (1.20m) | IEC 320-C8 | 3.86" L x 1.79" W x 1.20" H (98.1mm x 45.4mm x 30.5mm) | CB, CE, cULus, FCC | 60601-1; 60950-1 | |||
168 In Stock | 1 : $43.36000 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 80 ~ 264 VAC | 12V | 5.8A | 70 W | 150mW (Max) | Positive Center | Medical | Level VI, CoC Tier 2 | -20°C ~ 70°C | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 48" (1.22m) | IEC 320-C8 | 4.72" L x 2.05" W x 1.22" H (120.0mm x 52.0mm x 31.0mm) | CE, cURus, FCC, Nemko | - |