AC DC Desktop, Wall Power Adapters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
142 In Stock | 1 : $25.38000 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 5V | 3.6A | 18 W | 75mW (Max) | - | Household Appliances, ITE (Commercial), Medical | Level VI | -20°C ~ 40°C | USB C | 47.2" (1.20m) | IEC 320-C14 | 3.43" L x 1.85" W x 1.26" H (87.0mm x 47.0mm x 32.0mm) | BSMI, CB, CCC, CE, cETLus, cULus, EAC, ETL, FCC, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
1,198 In Stock | 1 : $28.53000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 3.33A | 40 W | 100mW | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 65°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | IEC 320-C14 | 4.58" L x 2.06" W x 1.23" H (116.3mm x 52.4mm x 31.3mm) | CCC, CE, cULus, FCC, GS, LPS, RCM, TUV, UKCA, WEEE | 62368-1 |