Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
102 In Stock | 1 : $230.50000 Box | Box | Not For New Designs | North America | Desktop (Class I) | Cord | 90 ~ 264 VAC | 24V | 8.33A | 200 W | 500mW (Max) | - | Medical | Level V | 0°C ~ 50°C | Power DIN, 4 Pin | 39.4" (1.00m) | IEC 320-C14 | 7.42" L x 4.11" W x 2.36" H (188.5mm x 104.5mm x 60.0mm) | TUV, UL | 60601-1 | |||
20 In Stock | 1 : $230.50000 Box | Box | Not For New Designs | North America | Desktop (Class I) | Cord | 90 ~ 264 VAC | 12V | 16.66A | 200 W | 500mW (Max) | - | Medical | Level V | 0°C ~ 50°C | Power DIN, 4 Pin | 39.4" (1.00m) | IEC 320-C14 | 7.42" L x 4.11" W x 2.36" H (188.5mm x 104.5mm x 60.0mm) | TUV, UL | 60601-1 | |||
0 In Stock | 300 : $198.27647 Box | Box | Not For New Designs | North America | Desktop (Class I) | Cord | 90 ~ 264 VAC | 16V | 12.5A | 200 W | 500mW (Max) | - | Medical | Level V | 0°C ~ 50°C | Power DIN, 4 Pin | 39.4" (1.00m) | IEC 320-C14 | 7.42" L x 4.11" W x 2.36" H (188.5mm x 104.5mm x 60.0mm) | TUV, UL | 60601-1 | |||
0 In Stock | 3,000 : $198.27648 Box | Box | Not For New Designs | North America | Desktop (Class I) | Cord | 90 ~ 264 VAC | 19V | 10.53A | 200 W | 500mW (Max) | - | Medical | Level V | 0°C ~ 50°C | Power DIN, 4 Pin | 39.4" (1.00m) | IEC 320-C14 | 7.42" L x 4.11" W x 2.36" H (188.5mm x 104.5mm x 60.0mm) | TUV, UL | 60601-1 | |||
0 In Stock | 300 : $198.27647 Box | Box | Not For New Designs | North America | Desktop (Class I) | Cord | 90 ~ 264 VAC | 20V | 10A | 200 W | 500mW (Max) | - | Medical | Level V | 0°C ~ 50°C | Power DIN, 4 Pin | 39.4" (1.00m) | IEC 320-C14 | 7.42" L x 4.11" W x 2.36" H (188.5mm x 104.5mm x 60.0mm) | TUV, UL | 60601-1 | |||
0 In Stock | 300 : $198.27647 Box | Box | Not For New Designs | North America | Desktop (Class I) | Cord | 90 ~ 264 VAC | 48V | 4.16A | 200 W | 500mW (Max) | - | Medical | Level V | 0°C ~ 50°C | Power DIN, 4 Pin | 39.4" (1.00m) | IEC 320-C14 | 7.42" L x 4.11" W x 2.36" H (188.5mm x 104.5mm x 60.0mm) | TUV, UL | 60601-1 | |||
0 In Stock | 3,000 : $198.27648 Box | Box | Not For New Designs | North America | Desktop (Class I) | Cord | 90 ~ 264 VAC | 36V | 5.55A | 200 W | 500mW (Max) | - | Medical | Level V | 0°C ~ 50°C | Power DIN, 4 Pin | 39.4" (1.00m) | IEC 320-C14 | 7.42" L x 4.11" W x 2.36" H (188.5mm x 104.5mm x 60.0mm) | TUV, UL | 60601-1 |