Showing
1 - 25
of 309
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
SDI120G-U
SDI120G-19-U-P51
AC/DC DESKTOP ADAPTER 19V 120W
CUI Inc.
40
In Stock
1 : $124.30000
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)100 ~ 240 VAC19V6.3A120 W150mW-ITE (Commercial)Level VI-20°C ~ 40°CPower DIN, 4 Pin59" (1.50m)IEC 320-C145.20" L x 2.01" W x 1.26" H (132.0mm x 51.0mm x 32.0mm)CE, cULus, FCC, UKCA62368-1
SDI120G-U
SDI120G-48-U-P51
AC/DC DESKTOP ADAPTER 48V 120W
CUI Inc.
27
In Stock
1 : $124.30000
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)100 ~ 240 VAC48V2.5A120 W150mW-ITE (Commercial)Level VI-20°C ~ 40°CPower DIN, 4 Pin59" (1.50m)IEC 320-C145.20" L x 2.01" W x 1.26" H (132.0mm x 51.0mm x 32.0mm)CE, cULus, FCC, UKCA62368-1
SDI120G-U
SDI120G-24-U-P51
AC/DC DESKTOP ADAPTER 24V 120W
CUI Inc.
28
In Stock
1 : $124.30000
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)100 ~ 240 VAC24V5A120 W150mW-ITE (Commercial)Level VI-20°C ~ 40°CPower DIN, 4 Pin59" (1.50m)IEC 320-C145.20" L x 2.01" W x 1.26" H (132.0mm x 51.0mm x 32.0mm)CE, cULus, FCC, UKCA62368-1
SDI120G-U
SDI120G-12-U-P51
AC/DC DESKTOP ADAPTER 12V 108W
CUI Inc.
39
In Stock
1 : $124.30000
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)100 ~ 240 VAC12V9A108 W150mW-ITE (Commercial)Level VI-20°C ~ 40°CPower DIN, 4 Pin47" (1.20m)IEC 320-C145.20" L x 2.01" W x 1.26" H (132.0mm x 51.0mm x 32.0mm)CE, cULus, FCC, UKCA62368-1
SDI160-U
SDI160-48-U-P51
AC/DC DESKTOP ADAPTER 48V 158W
CUI Inc.
45
In Stock
1 : $128.73000
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)100 ~ 240 VAC48V3.3A158 W150mW (Max)-ITE (Commercial)Level VI, CoC Tier 20°C ~ 40°CPower DIN, 4 Pin59" (1.50m)IEC 320-C146.90" L x 2.91" W x 1.65" H (175.2mm x 74.0mm x 42.0mm)CE, cULus, cUL, FCC, UL62368-1
SDI160-U
SDI160-24-U-P51
AC/DC DESKTOP ADAPTER 24V 158W
CUI Inc.
169
In Stock
1 : $128.73000
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)100 ~ 240 VAC24V6.6A158 W150mW (Max)-ITE (Commercial)Level VI, CoC Tier 20°C ~ 40°CPower DIN, 4 Pin59" (1.50m)IEC 320-C146.90" L x 2.91" W x 1.65" H (175.2mm x 74.0mm x 42.0mm)CE, cULus, cUL, FCC, UL62368-1
SWI5-EW
SWI5-12-EW-P5
AC/DC WALL MOUNT ADAPTER 12V 6W
CUI Inc.
1,024
In Stock
1 : $11.38000
Box
Box
ActiveEuropeWall Mount (Class II)Fixed Blade90 ~ 264 VAC12V500mA6 W75mWPositive CenterITE (Commercial)80.9%0°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm59" (1.50m)CEE 7/162.60" L x 0.98" W x 2.80" H (66.0mm x 25.0mm x 71.2mm)CE62368-1
SDI30C-UT_Series
SDI30C-Q-UTBC-CUB
ACDC DSKTP ADP 5V/9V/15V/20V 30W
CUI Inc.
397
In Stock
1 : $39.43000
Box
Box
Active-Desktop (Class I)Cord (Sold Separately)90 ~ 264 VAC5V, 9V, 15V, 20V3A, 3A, 2A, 1.5A30 W100mW-ITE (Commercial)Level VI0°C ~ 40°C-47" (1.20m)IEC 320-C64.154" L x 1.791" W (105.50mm x 45.50mm)CE, cUL, cULus, FCC, UKCA, UL62368-1
SWI5-EW
SWI5-5B-EW-P5
AC/DC WALL MOUNT ADAPTER 5V 6W
CUI Inc.
713
In Stock
1 : $12.30000
Box
Box
ActiveEuropeWall Mount (Class II)Fixed Blade90 ~ 264 VAC5V1.2A6 W75mWPositive CenterITE (Commercial)75.18%0°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm59" (1.50m)CEE 7/162.60" L x 0.98" W x 2.80" H (66.0mm x 25.0mm x 71.2mm)CE62368-1
SWI5-NW
SWI5-9-NW-P5
AC/DC WALL MOUNT ADAPTER 9V 5.4W
CUI Inc.
705
In Stock
1 : $11.64000
Box
Box
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC9V600mA5.4 W75mWPositive CenterITE (Commercial)Level VI0°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm59" (1.50m)NEMA 1-15P2.62" L x 1.00" W x 2.02" H (66.5mm x 25.4mm x 51.3mm)cUL, cULus, FCC, PSE62368-1
SWI5-E
SWI5-5B-E-P5
AC/DC WALL MOUNT ADAPTER 5V 6W
CUI Inc.
6
In Stock
1 : $10.63000
Box
Box
ActiveEuropeWall Mount (Class II)Fixed Blade90 ~ 264 VAC5V1.2A6 W75mWPositive CenterITE (Commercial)75.18%0°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm59" (1.50m)CEE 7/162.60" L x 0.98" W x 2.80" H (66.0mm x 25.0mm x 71.2mm)CE62368-1
SWI5-B
SWI5-9-B-P5
AC/DC WALL MOUNT ADAPTER 9V 5.4W
CUI Inc.
480
In Stock
1 : $10.63000
Box
Box
ActiveUnited KingdomWall Mount (Class I)Fixed Blade90 ~ 264 VAC9V600mA5.4 W75mWPositive CenterITE (Commercial)Level VI0°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm59" (1.50m)BS 13632.64" L x 1.95" W x 2.55" H (67.0mm x 49.6mm x 64.8mm)UKCA62368-1
SWI5-NW
SWI5-5-NW-P5
AC/DC WALL MOUNT ADAPTER 5V 5W
CUI Inc.
686
In Stock
1 : $11.58000
Box
Box
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC5V1A5 W75mWPositive CenterITE (Commercial)Level VI0°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm59" (1.50m)NEMA 1-15P2.62" L x 1.00" W x 2.02" H (66.5mm x 25.4mm x 51.3mm)cUL, cULus, FCC, PSE62368-1
SWI5-NW
SWI5-5B-NW-P5
AC/DC WALL MOUNT ADAPTER 5V 6W
CUI Inc.
701
In Stock
1 : $12.07000
Box
Box
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC5V1.2A6 W75mWPositive CenterITE (Commercial)Level VI0°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm59" (1.50m)NEMA 1-15P2.62" L x 1.00" W x 2.02" H (66.5mm x 25.4mm x 51.3mm)cUL, cULus, FCC, PSE62368-1
SWI5-EW
SWI5-5-EW-P5
AC/DC WALL MOUNT ADAPTER 5V 5W
CUI Inc.
712
In Stock
1 : $11.76000
Box
Box
ActiveEuropeWall Mount (Class II)Fixed Blade90 ~ 264 VAC5V1A5 W75mWPositive CenterITE (Commercial)74.9%0°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm59" (1.50m)CEE 7/162.60" L x 0.98" W x 2.80" H (66.0mm x 25.0mm x 71.2mm)CE62368-1
SWI5-BW
SWI5-12-BW-P5
AC/DC WALL MOUNT ADAPTER 12V 6W
CUI Inc.
705
In Stock
1 : $11.86000
Box
Box
ActiveUnited KingdomWall Mount (Class I)Fixed Blade90 ~ 264 VAC12V500mA6 W75mWPositive CenterITE (Commercial)Level VI0°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm59" (1.50m)BS 13632.64" L x 1.95" W x 2.55" H (67.0mm x 49.6mm x 64.8mm)UKCA62368-1
SWI5-BW
SWI5-9-BW-P5
AC/DC WALL MOUNT ADAPTER 9V 5.4W
CUI Inc.
719
In Stock
1 : $11.86000
Box
Box
ActiveUnited KingdomWall Mount (Class I)Multi-Blade (Sold Separately)90 ~ 264 VAC9V600mA5.4 W75mWPositive CenterITE (Commercial)Level VI0°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm59" (1.50m)BS 13632.64" L x 1.95" W x 2.55" H (67.0mm x 49.6mm x 64.8mm)UKCA62368-1
SWI5-BW
SWI5-5B-BW-P5
AC/DC WALL MOUNT ADAPTER 5V 6W
CUI Inc.
711
In Stock
1 : $12.24000
Box
Box
ActiveUnited KingdomWall Mount (Class I)Fixed Blade90 ~ 264 VAC5V1.2A6 W75mWPositive CenterITE (Commercial)Level VI0°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm59" (1.50m)BS 13632.64" L x 1.95" W x 2.55" H (67.0mm x 49.6mm x 64.8mm)UKCA62368-1
SWI5-B
SWI5-12-B-P5
AC/DC WALL MOUNT ADAPTER 12V 6W
CUI Inc.
425
In Stock
1 : $10.63000
Box
Box
ActiveUnited KingdomWall Mount (Class I)Fixed Blade90 ~ 264 VAC12V500mA6 W75mWPositive CenterITE (Commercial)Level VI0°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm59" (1.50m)BS 13632.64" L x 1.95" W x 2.55" H (67.0mm x 49.6mm x 64.8mm)UKCA62368-1
SDI300G-U
SDI300G-12-U-P219
AC/DC DESKTOP ADAPTER 12V 288W
CUI Inc.
24
In Stock
1 : $314.44000
Box
Box
ActiveInternationalDesktopCord85 ~ 264 VAC12V24A288 W500mW (Max)-ITE (Commercial)Level VI-20°C ~ 40°CRectangular, 6 Position39.4" (1.00m)IEC 320-C147.20" L x 3.35" W x 1.38" H (183.0mm x 85.0mm x 35.0mm)CE, cUL, cULus, FCC, UL62368-1
SWI5-NW
SWI5-12-NW-P5
AC/DC WALL MOUNT ADAPTER 12V 6W
CUI Inc.
679
In Stock
1 : $11.20000
Box
Box
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC12V500mA6 W75mWPositive CenterITE (Commercial)Level VI0°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm59" (1.50m)NEMA 1-15P2.62" L x 1.00" W x 2.02" H (66.5mm x 25.4mm x 51.3mm)cUL, cULus, FCC, PSE62368-1
SWI5-N
SWI5-5B-N-P5
AC/DC WALL MOUNT ADAPTER 5V 6W
CUI Inc.
700
In Stock
1 : $10.98000
Box
Box
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC5V1.2A6 W75mWPositive CenterITE (Commercial)Level VI0°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm59" (1.50m)NEMA 1-15P2.62" L x 1.00" W x 2.02" H (66.5mm x 25.4mm x 51.3mm)cUL, cULus, FCC, PSE62368-1
SWI5-BW
SWI5-5-BW-P5
AC/DC WALL MOUNT ADAPTER 5V 5W
CUI Inc.
720
In Stock
1 : $12.58000
Box
Box
ActiveUnited KingdomWall Mount (Class I)Fixed Blade90 ~ 264 VAC5V1A5 W75mWPositive CenterITE (Commercial)Level VI0°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm59" (1.50m)BS 13632.64" L x 1.95" W x 2.55" H (67.0mm x 49.6mm x 64.8mm)UKCA62368-1
SDI300G-UR
SDI300G-24-UR-P219
AC/DC DESKTOP ADAPTER 24V 300W
CUI Inc.
3
In Stock
1 : $294.56000
Box
Box
ActiveInternationalDesktopCord85 ~ 264 VAC24V12.5A300 W500mW (Max)-ITE (Commercial)Level VI-20°C ~ 40°CRectangular, 6 Position47.2" (1.20m)IEC 320-C187.20" L x 3.35" W x 1.38" H (183.0mm x 85.0mm x 35.0mm)CE, cUL, cULus, FCC, UL62368-1
SDI30C-UT_Series
SDI30C-Q-UTB-CUB
ACDC DSKTP ADP 5V/9V/15V/20V 30W
CUI Inc.
297
In Stock
1 : $33.68000
Box
Box
Active-Desktop (Class I)Cord (Sold Separately)90 ~ 264 VAC5V, 9V, 15V, 20V3A, 3A, 2A, 1.5A30 W100mW-ITE (Commercial)Level VI0°C ~ 40°C-47" (1.20m)IEC 320-C64.154" L x 1.791" W (105.50mm x 45.50mm)CE, cUL, cULus, FCC, UKCA, UL62368-1
Showing
1 - 25
of 309

AC DC Desktop, Wall Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.