AC DC Converters

Results: 6
Packaging
BulkTray
Voltage - Output 1
12V28V48V
Current - Output (Max)
21A36A60A
Power (Watts)
720 W1008 W
Efficiency
86%89%90%
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
Standard Number
PFE1000FA-xxx
PFE1000FA-28
AC/DC CONVERTER 28V 1008W
TDK-Lambda
231
In Stock
19
Factory
1 : $918.10000
Bulk
Bulk
Active
Enclosed
1
85 ~ 265 VAC
28V
-
-
-
36A
1008 W
ITE (Commercial)
Remote On/Off, Universal Input
-40°C ~ 100°C (With Derating)
89%
Through Hole
21-DIP Module
6.30" L x 3.94" W x 0.53" H (160.0mm x 100.0mm x 13.4mm)
CE, cURus, TUV
60950-1; 62368-1
PFE1000FA-xxx
PFE1000FA-28/T
AC/DC CONVERTER 28V 1008W
TDK-Lambda
224
In Stock
1 : $918.10000
Bulk
Bulk
Active
Enclosed
1
85 ~ 265 VAC
28V
-
-
-
36A
1008 W
ITE (Commercial)
Remote On/Off, Universal Input
-40°C ~ 100°C (With Derating)
89%
Through Hole
21-DIP Module
6.30" L x 3.94" W x 0.53" H (160.0mm x 100.0mm x 13.4mm)
CE, cURus, TUV
60950-1; 62368-1
PFE1000FA-xxx
PFE1000FA-48/T
AC/DC CONVERTER 48V 1008W
TDK-Lambda
35
In Stock
910
Factory
1 : $918.10000
Tray
Tray
Active
Enclosed
1
85 ~ 265 VAC
48V
-
-
-
21A
1008 W
ITE (Commercial)
Remote On/Off, Universal Input
-40°C ~ 100°C (With Derating)
90%
Through Hole
21-DIP Module
6.30" L x 3.94" W x 0.53" H (160.0mm x 100.0mm x 13.4mm)
CE, cURus, TUV
60950-1; 62368-1
PFE1000FA-xxx
PFE1000FA-48
AC/DC CONVERTER 48V 1008W
TDK-Lambda
105
In Stock
1 : $918.10000
Bulk
Bulk
Active
Enclosed
1
85 ~ 265 VAC
48V
-
-
-
21A
1008 W
ITE (Commercial)
Remote On/Off, Universal Input
-40°C ~ 100°C (With Derating)
90%
Through Hole
21-DIP Module
6.30" L x 3.94" W x 0.53" H (160.0mm x 100.0mm x 13.4mm)
CE, cURus, TUV
60950-1; 62368-1
PFE1000FA-xxx
PFE1000FA-12
AC/DC CONVERTER 12V 720W
TDK-Lambda
207
In Stock
182
Factory
1 : $918.10000
Tray
Tray
Active
Enclosed
1
85 ~ 265 VAC
12V
-
-
-
60A
720 W
ITE (Commercial)
Remote On/Off, Universal Input
-40°C ~ 100°C (With Derating)
86%
Through Hole
21-DIP Module
6.30" L x 3.94" W x 0.53" H (160.0mm x 100.0mm x 13.4mm)
CE, cURus, TUV
60950-1; 62368-1
PFE1000FA-xxx
PFE1000FA-12/T
AC/DC CONVERTER 12V 720W
TDK-Lambda
59
In Stock
7
Factory
1 : $918.10000
Bulk
Bulk
Active
Enclosed
1
85 ~ 265 VAC
12V
-
-
-
60A
720 W
ITE (Commercial)
Remote On/Off, Universal Input
-40°C ~ 100°C (With Derating)
86%
Through Hole
21-DIP Module
6.30" L x 3.94" W x 0.53" H (160.0mm x 100.0mm x 13.4mm)
CE, cURus, TUV
60950-1; 62368-1
Showing
of 6

AC DC Converters


An device that converts an alternating current voltage input to a direct current voltage level output.