AC DC Converters

Results: 5
Voltage - Output 1
5V9V12V15V24V
Current - Output (Max)
625mA1A1.25A1.66A3A
Efficiency
79%80%84%85%
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
Standard Number
KMS-A Series
KMS15A-12
AC/DC CONVERTER 12V 15W
TDK-Lambda
92
In Stock
1 : $62.54000
Bulk
Bulk
Active
Enclosed
1
90 ~ 264 VAC, 120 ~ 370 VDC
12V
-
-
-
1.25A
15 W
ITE (Commercial), Medical
Universal Input
-40°C ~ 85°C (With Derating)
84%
Through Hole
4-DIP Module
2.07" L x 1.08" W x 0.93" H (52.5mm x 27.4mm x 23.5mm)
CE, cURus
60601-1; 60950-1; 62368-1
KMS-A Series
KMS15A-5
AC/DC CONVERTER 5V 15W
TDK-Lambda
80
In Stock
35
Factory
1 : $62.54000
Bulk
Bulk
Active
Enclosed
1
90 ~ 264 VAC, 120 ~ 370 VDC
5V
-
-
-
3A
15 W
ITE (Commercial), Medical
Universal Input
-40°C ~ 85°C (With Derating)
79%
Through Hole
4-DIP Module
2.07" L x 1.08" W x 0.93" H (52.5mm x 27.4mm x 23.5mm)
CE, cURus
60601-1; 60950-1; 62368-1
KMS-A Series
KMS15A-15
AC/DC CONVERTER 15V 15W
TDK-Lambda
84
In Stock
1 : $62.54000
Bulk
Bulk
Active
Enclosed
1
90 ~ 264 VAC, 120 ~ 370 VDC
15V
-
-
-
1A
15 W
ITE (Commercial), Medical
Universal Input
-40°C ~ 85°C (With Derating)
84%
Through Hole
4-DIP Module
2.07" L x 1.08" W x 0.93" H (52.5mm x 27.4mm x 23.5mm)
CE, cURus
60601-1; 60950-1; 62368-1
KMS-A Series
KMS15A-9
AC/DC CONVERTER 9V 15W
TDK-Lambda
19
In Stock
1 : $62.54000
Bulk
Bulk
Active
Enclosed
1
90 ~ 264 VAC, 120 ~ 370 VDC
9V
-
-
-
1.66A
15 W
ITE (Commercial), Medical
Universal Input
-40°C ~ 85°C (With Derating)
80%
Through Hole
4-DIP Module
2.07" L x 1.08" W x 0.93" H (52.5mm x 27.4mm x 23.5mm)
CE, cURus
60601-1; 60950-1; 62368-1
KMS-A Series
KMS15A-24
AC/DC CONVERTER 24V 15W
TDK-Lambda
1
In Stock
1 : $62.54000
Bulk
Bulk
Active
Enclosed
1
90 ~ 264 VAC, 120 ~ 370 VDC
24V
-
-
-
625mA
15 W
ITE (Commercial), Medical
Universal Input
-40°C ~ 85°C (With Derating)
85%
Through Hole
4-DIP Module
2.07" L x 1.08" W x 0.93" H (52.5mm x 27.4mm x 23.5mm)
CE, cURus
60601-1; 60950-1; 62368-1
Showing
of 5

AC DC Converters


An device that converts an alternating current voltage input to a direct current voltage level output.